Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHD1BH820L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 82uH 15% | 0In Stock | Axial | Unshielded | 82 uH | 15 % | 1.3 A | 152 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | ||||||||||||
Mfr: 2200LL-470-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT | Not Available Online | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.3 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | |||||||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 2.2 mH | 10 % | 900 mA | 1 Ohms | - 40 C | + 85 C | 43 | 900 kHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 18.5 mm | Unshielded | 2.2 mH | 10 % | 1.2 A | 700 mOhms | - 40 C | + 85 C | 33 | 700 kHz | Standard | PCB Mount | 18.5 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 33 uH | 15 % | 9.3 A | 17 mOhms | - 40 C | + 85 C | 27 | 9.1 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
0In Stock | Wirewound | Radial | 29.8 mm x 21.8 mm | Unshielded | 330 uH | 10 % | 4.5 A | 91 mOhms | - 40 C | + 85 C | 25 | 1.6 MHz | Standard | PCB Mount | 21.8 mm | 29.8 mm | Ferrite | 1400 | Bulk | ||||||||
Mfr: HM11-31001LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - Leaded 10uH 25% VERT MOUNT INDUCTORS | 0In Stock | Wirewound | Radial | 10 uH | Standard | PCB Mount | HM11 | Bulk | |||||||||||||||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 1 mH | 10 % | 910 mA | 887 mOhms | - 40 C | + 85 C | 96 | 800 kHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | ||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 150 uH | 10 % | 1.9 A | 129 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | 16.8 mm x 21.3 mm | Unshielded | 47 uH | 10 % | 4.04 A | 45.6 mOhms | - 40 C | + 85 C | 104 | 5 MHz | Standard | PCB Mount | 21.3 mm | 16.8 mm | Ferrite | 1500 | Bulk | ||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 15 mH | 10 % | 190 mA | 12 Ohms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
0In Stock | Power Filter | Radial | 12 mm x 21 mm | Unshielded | 100 uH | 10 % | 2.2 A | 90 mOhms | - 40 C | + 95 C | Standard | PCB Mount | 21 mm | 12 mm | Ferrite | 1900R | Bulk | ||||||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 47 uH | 15 % | 2.1 A | 42 mOhms | - 40 C | + 125 C | 3.1 | 21 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | 3200 | Tray | ||||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 100 uH | 15 % | 1.4 A | 77 mOhms | - 40 C | + 125 C | 3.5 | 5.3 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Tray | |||||||
Not Available Online | Toroidal | Radial | 16.3 mm x 29 mm x 31 mm | Unshielded | 47 uH | 15 % | 3.5 A | 48 mOhms | - 40 C | + 125 C | 3.4 | 17 MHz | Standard | PCB Mount | 16.3 mm | 29 mm | 31 mm | 3300 | Tray | ||||||||
0In Stock | Wirewound | Radial | Unshielded | 1 uH | 20 % | 3.5 A | 13 mOhms | 10 A | - 25 C | + 85 C | 20 | 150 MHz | Standard | PCB Mount | 12 mm | 9 mm | Ferrite | AIUR | Bulk | ||||||||
Mfr: IHTH1125KZEB1R0M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1uH 20% | 0In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 1 uH | 20 % | 90 A | 500 uOhms | 65 A | - 55 C | + 155 C | 29.3 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | IHTH-1125KZ-5A | |||||||||
0In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 6.8 uH | 20 % | 44.5 A | 1.97 mOhms | 44 A | - 55 C | + 155 C | 9.35 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125KZ-5A | |||||||||
Mfr: IHTH0750IZEBR47M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 0.47uH 20% | 0In Stock | Radial | Shielded | 470 nH | 20 % | 44 A | 520 mOhms | - 55 C | + 155 C | 67 MHz | Standard | PCB Mount | 8.738 mm | 19.177 mm | IHTH-0750IZ-5A | ||||||||||||
0In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 4.7 uH | 20 % | 50 A | 1.82 mOhms | 52 A | - 55 C | + 155 C | 11.36 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | IHTH-1125KZ-5A | ||||||||||
Mfr: SBC1-101-571 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 100uH 10% 570mA DCR=650mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 100 uH | 10 % | 570 mA | 650 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN1101571000 | ||||||||
Mfr: SBC2-100-212 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10uH 20% 2.1A DCR=60mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 10 uH | 20 % | 210 mA | 60 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 8 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2100212000 | ||||||||
Mfr: SBC2-101-671 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 100uH 10% 670mA DCR=410mOhms | 0In Stock | Radial | 6 mm x 6 mm | Unshielded | 100 uH | 10 % | 670 mA | 410 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2101671000 | |||||||||
Mfr: SBC3-331-551 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 550mA DCR=720mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 330 uH | 10 % | 550 mA | 720 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3331551000 | ||||||||
Mfr: SBC4-100-292 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10uH 20% 2.9A DCR=40mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 10 uH | 20 % | 2.9 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4100292000 |