Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Axial | 180 uH | 10 % | 950 mA | 362 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | ||||||||||||
0In Stock | Wirewound | Axial | 390 uH | 10 % | 640 mA | 772 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 3.9 mH | 10 % | 200 mA | 8.63 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | ||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 470 uH | 10 % | 590 mA | 1.15 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | ||||||||||
0In Stock | Wirewound | Axial | 820 uH | 10 % | 440 mA | 1.96 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | ||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 100 uH | 10 % | 2.79 A | 90 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | ||||||||||
0In Stock | Wirewound | Axial | 180 uH | 10 % | 1.98 A | 150 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 47 uH | 10 % | 3.98 A | 35 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | ||||||||||
0In Stock | Wirewound | Axial | 4.7 mH | 10 % | 390 mA | 3.19 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 15 uH | 10 % | 3 A | 18 mOhms | 0 C | + 70 C | 55 | 17 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
0In Stock | Power Choke | Radial | 20.32 mm x 22.23 mm | Unshielded | 50 uH | 10 % | 5.6 A | 50 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 20.32 mm | Ferrite | IH | ||||||||||
0In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 4.7 uH | 15 % | 3.4 A | 22 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | ||||||||||
Mfr: IHB4BV681K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 680uH 10% | 0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 680 uH | 10 % | 4.1 A | 139 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 26.16 mm | 40.64 mm | IHB | ||||||||||
Mfr: IHD3BH820L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 82uH 15% | 0In Stock | Axial | Unshielded | 82 uH | 15 % | 2 A | 66 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
0In Stock | Axial | Unshielded | 500 uH | 10 % | 1.6 A | 420 mOhms | - 55 C | + 75 C | Standard | PCB Mount | 26.67 mm | 13.97 mm | Ferrite | IHA | ||||||||||||
0In Stock | Power Choke | Axial | 12.7 mm x 20.32 mm | Unshielded | 27 uH | 10 % | 3.7 A | 60 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 20.32 mm | 12.7 mm | 12.7 mm | Ferrite | IHA | |||||||||
Mfr: IHB5BV561K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 560uH 10% | 0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 560 uH | 10 % | 5 A | 105 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | ||||||||||
Mfr: IHM2PM6R8K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 6.8uH | 0In Stock | Radial | 6.8 uH | 10 % | 12.5 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 26.4 mm | 12.7 mm | ||||||||||||||
Mfr: IHM2PM1R0K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 1uH 10% | 0In Stock | Radial | 1 uH | 10 % | 17.8 A | 5 mOhms | Standard | PCB Mount | 26.4 mm | 12.7 mm | ||||||||||||||||
0In Stock | Power Choke | Axial | 17.78 mm x 26.67 mm | Unshielded | 50 uH | 10 % | 6.1 A | 40 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 26.67 mm | 17.78 mm | Ferrite | |||||||||||
0In Stock | Axial | Unshielded | 100 uH | 15 % | 1.1 A | 208 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | ||||||||||||
Mfr: IHM2PM220K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 22uH 10% | 0In Stock | Radial | 22 uH | 10 % | 6.5 A | 33 mOhms | Standard | PCB Mount | 26.4 mm | 12.7 mm | ||||||||||||||||
0In Stock | Radial | 0405 | Shielded | 3.3 mH | 10 % | 85 mA | 12 Ohms | - 40 C | + 105 C | 30 | 350 kHz | Standard | PCB Mount | 13 mm | 10.5 mm | Ferrite | Bulk | |||||||||
Mfr: IHD1BH100L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 10uH 15% | 0In Stock | Power Choke | Axial | 6.85 mm x 17.78 mm | Unshielded | 10 uH | 15 % | 2.8 A | 33 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | |||||||||
Mfr: RLB1014-683KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 68000uH 10% 16mA | 0In Stock | Wirewound | Radial | Unshielded | 68 mH | 10 % | 16 mA | 220 Ohms | 560 mA | - 20 C | + 80 C | 35 | 140 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk |