Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 22 uH | 10 % | 2 A | 70 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 5 mm x 7.5 mm | Unshielded | 1 uH | 20 % | 3 A | 20 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 7.5 mm | 5 mm | 1100R | Bulk | |||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 150 uH | 15 % | 1 A | 350 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 22 mH | 15 % | 73 mA | 70 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Tray | ||||||||||
Not Available Online | Wirewound | Radial | Shielded | 3.3 mH | 15 % | 200 mA | 8.7 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | 1200 LRS | Bulk | ||||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 68 uH | 15 % | 1.6 A | 160 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 22 uH | 20 % | 3.3 A | 42 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray | ||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 47 uH | 15 % | 2.2 A | 100 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray | ||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 470 uH | 15 % | 720 mA | 980 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray | ||||||||||
Mfr: PE-51508NL TTI: Not Assigned Pulse Electronics Power Inductors - Leaded 60uH 16A Tol 20% DCR= 12mOhms | Not Available Online | Toroidal | Radial | 58.42 mm x 28.19 mm x 58.42 mm | Shielded | 60 uH | 20 % | 16 A | 12 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 58.42 mm | 28.19 mm | 58.42 mm | PE-515 | Tray | |||||||||
Mfr: IH10BQ270K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 27uH | 0In Stock | Wirewound | Radial | 23.75 mm x 28.58 mm | Unshielded | 27 uH | 10 % | 12.5 A | 18 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 23.75 mm | Ferrite | IH | ||||||||||
Mfr: RLB1014-153KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 15000uH 10% 35mA | 0In Stock | Wirewound | Radial | Unshielded | 15 mH | 10 % | 100 mA | 48 Ohms | 110 mA | - 20 C | + 80 C | 50 | 260 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: RLB1014-181KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 180uH 10% 300mA | 0In Stock | Radial | 180 uH | 1.15 Ohms | - 20 C | + 80 C | Standard | PCB Mount | 12 mm | 8.7 mm | RLB | Bulk | |||||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 27 mH | 10 % | 125 mA | 22.7 Ohms | 160 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 10.3 A | 10 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 6.8 mH | 10 % | 340 mA | 5.75 Ohms | 220 mA | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-685K B500 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 680 uH | 10 % | 1 A | 548 mOhms | 1 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||||
0In Stock | Molded | Axial | Unshielded | 8.2 uH | 10 % | 210 mA | 2.7 Ohms | - 55 C | + 125 C | 55 | 55 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
0In Stock | Toroidal | Radial | Shielded | 40 uH | 15 % | 4 A | 25 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 9.144 mm | 21.59 mm | Tray | |||||||||||||
Not Available Online | Toroidal | Radial | Unshielded | 33 uH | 15 % | 7.4 A | 20 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
0In Stock | Power Choke | Radial | Unshielded | 12 mH | 10 % | 1.3 A | 3.04 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 2.6 A | 270 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 680 uH | 10 % | 300 mA | 1.7 Ohms | 400 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 47 uH | 10 % | 1 A | 136 mOhms | 1.7 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 15 mH | 10 % | 61 mA | 37.5 Ohms | 90 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray |