Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Choke | Radial | Unshielded | 4.7 mH | 10 % | 2 A | 1.14 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 4.7 uH | 10 % | 3.1 A | 16 mOhms | 5.4 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
Mfr: 5800-121-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded High Current Choke 120uH, 10%, 300mOhms | 0In Stock | Wirewound | Axial | Unshielded | 120 uH | 10 % | 700 mA | 300 mOhms | 1 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | |||||||||
Mfr: 2300HT-270-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 27uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 14.3 A | 14 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 2300HT-820-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 82uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 82 uH | 15 % | 8.8 A | 37 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 8230-80-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 330uH 10% | Not Available Online | RF Choke | Axial | Unshielded | 330 uH | 10 % | 62 mA | 28 Ohms | - 55 C | + 105 C | 30 | 4 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 7.1 A | 22 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 1.5 mH | 10 % | 190 mA | 3.9 Ohms | 290 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 2.6 A | 270 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 1.4 A | 370 mOhms | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2123-H-LF | ||||||||||||
0In Stock | Radial | Unshielded | 180 uH | 10 % | 11.4 A | 45 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | 1140 | Bulk | |||||||||||||
Mfr: 2200HT-100-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 10uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 11.2 A | 14 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 68 uH | 10 % | 14.4 A | 21 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Power Choke | Radial | Unshielded | 3.9 mH | 10 % | 2.8 A | 845 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 4.7 mH | 10 % | 110 mA | 12.5 Ohms | 170 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
Mfr: 2300HT-121-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 120uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 120 uH | 15 % | 8 A | 45 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 2300HT-1R2-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.2uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 1.2 uH | 15 % | 38.7 A | 2 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 3.6 A | 55 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2109-V-LF | ||||||||||
Mfr: 2300HT-271-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 270uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 6.5 A | 67 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.4 A | 62 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2114-H-LF | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 10 uH | 10 % | 2.1 A | 32 mOhms | 3.6 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 18 uH | 15 % | 17.2 A | 6 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
Mfr: 2000-3R3-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.3uH 20% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 3.3 uH | 20 % | 11.1 A | 3 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Shielded | 1.6 mH | 15 % | 1.5 A | 1.27 Ohms | - 55 C | + 105 C | Standard | PCB Mount | 15.875 mm | 31.75 mm | Tray | |||||||||||||
Mfr: 2200HT-8R2-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 8.2uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 8.2 uH | 15 % | 15.1 A | 8 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Tray |