Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Radial | 10 mm x 6 mm | Unshielded | 180 uH | 10 % | 840 mA | 620 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 6 mm | 6 mm | 10 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 180 uH | 10 % | 550 mA | 650 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | ||||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 22 uH | 10 % | 1.67 A | 130 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | ||||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 220 uH | 10 % | 450 mA | 850 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | Shielded | 100 mH | 5 % | 9 mA | 82 Ohms | - 40 C | + 85 C | 100 | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | AISR-01 | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | Shielded | 120 mH | 5 % | 8 mA | 97 Ohms | - 40 C | + 85 C | 100 | Standard | PCB Mount | 14 mm | 10.5 mm | 10.5 mm | Ferrite | AISR-01 | Bulk | |||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 270 uH | 10 % | 410 mA | 990 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 9 mm x 12 mm | Unshielded | 100 uH | 10 % | 720 mA | 280 mOhms | - 25 C | + 85 C | 20 | 3.7 MHz | Standard | PCB Mount | 12 mm | 12 mm | 9 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 9 mm x 12 mm | Unshielded | 220 uH | 10 % | 500 mA | 650 mOhms | - 25 C | + 85 C | 20 | 2.7 MHz | Standard | PCB Mount | 12 mm | 12 mm | 9 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 8.5 mm x 11.2 mm | Unshielded | 1.2 mH | 5 % | 150 mA | 9 Ohms | 150 mA | - 25 C | + 85 C | 40 | 1.2 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 8.5 mm x 11.2 mm | Unshielded | 15 mH | 5 % | 40 mA | 60 Ohms | 40 mA | - 25 C | + 85 C | 40 | 400 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 2.2 mH | 5 % | 100 mA | 13 Ohms | 100 mA | - 25 C | + 85 C | 40 | 900 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 470 uH | 5 % | 200 mA | 4 Ohms | 200 mA | - 25 C | + 85 C | 30 | 1.9 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 4.7 mH | 5 % | 50 mA | 18 Ohms | 50 mA | - 25 C | + 85 C | 40 | 600 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Radial | 8.5 mm x 11.2 mm | Unshielded | 560 uH | 5 % | 200 mA | 4 Ohms | 200 mA | - 25 C | + 85 C | 30 | 1.7 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 820 uH | 5 % | 200 mA | 6 Ohms | 200 mA | - 25 C | + 85 C | 30 | 1.4 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wire Leads | Standard | 5100 | ||||||||||||||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 1 uH | 10 % | 420 mA | 1 Ohms | - 55 C | + 100 C | 25 | 230 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624009-2 | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 100 uH | 20 % | 2 A | 81 mOhms | - 40 C | + 105 C | Standard | PCB Mount | 11.5 mm | 18 mm | ATCA | Tray | ||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 250 uH | 20 % | 10 A | 27 mOhms | - 40 C | + 105 C | Standard | PCB Mount | 21.5 mm | 42.5 mm | ATCA | Tray | ||||||||||||
Mfr: IHTH0750IZEB6R8M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 6.8uH 20% | 0In Stock | Power Choke | Radial | Shielded | 6.8 uH | 20 % | 4.18 mOhms | 22 A | - 55 C | + 155 C | 9.5 MHz | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-51 | Bulk | ||||||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 39 uH | 10 % | 205 mA | 1.93 Ohms | - 55 C | + 125 C | 50 | 29 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||||
Mfr: DC630-562M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5.6uH 20% .007ohm | 0In Stock | Line Choke | Radial | 5.6 uH | 20 % | 11.7 A | 7 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-562M B100 | |||||||||||||
Mfr: DC630R-562M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5.6uH 20% .007ohm | 0In Stock | Power Line Choke | Radial | Unshielded | 5.6 uH | 20 % | 11.7 A | 7 mOhms | 29 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630R | Bulk | DC630R-562M B100 | ||||||||
Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 15 uH | 10 % | 315 mA | 800 mOhms | - 55 C | + 125 C | 45 | 49 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk |