Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Radial | 6 mm x 4.6 mm | Unshielded | 18 nH | 10 % | 4 A | 33 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 10 mm | 10 mm | 10 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 1 mH | 10 % | 200 mA | 3.01 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 15 uH | 10 % | 2 A | 100 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 150 uH | 10 % | 590 mA | 580 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 39 uH | 10 % | 1.19 A | 160 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | Shielded | 5.6 mH | 5 % | 40 mA | 8.4 Ohms | - 40 C | + 85 C | 100 | Standard | PCB Mount | 14 mm | 10.5 mm | 10.5 mm | Ferrite | AISR-01 | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 10 mH | 5 % | 40 mA | 40 Ohms | 40 mA | - 25 C | + 85 C | 40 | 400 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 6.8 mH | 5 % | 50 mA | 26 Ohms | 50 mA | - 25 C | + 85 C | 40 | 500 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 3.3 uH | 20 % | 2.8 A | 13 mOhms | - 40 C | + 85 C | 10 | 38 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 10 uH | 10 % | 5 A | 31 mOhms | 8.8 A | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 8.5 mm x 9 mm | Unshielded | 15 mH | 10 % | 230 mA | 20.5 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 12.7 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 1.8 mH | 10 % | 460 mA | 1.8 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
Mfr: 2300LL-561-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded Inductor, Toroidal | Not Available Online | Toroidal | Radial | Unshielded | 560 uH | 15 % | 4 A | 103 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300LL | Bulk | |||||||||
Mfr: 2300HT-100-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 10uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 23.3 A | 6 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
Not Available Online | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 15 uH | 15 % | 12 A | 9 mOhms | - 40 C | + 85 C | 42 | 12.7 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | |||||||
Mfr: 1415513C TTI: Not Assigned Murata Power Solutions Power Inductors - Leaded INDUCTOR 1.5MH 1.3A 22X14 | Not Available Online | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 1.5 mH | 10 % | 1.3 A | 680 mOhms | - 40 C | + 85 C | 34 | 1 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||
Mfr: HM11-21001LF TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - Leaded 10uH 25% VERT MOUNT INDUCTORS | 0In Stock | Wirewound | Radial | 10 uH | Standard | PCB Mount | HM11 | Bulk | ||||||||||||||||||
Mfr: IHB3BV331K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 330uH 10% | 0In Stock | Filter Inductor | Radial | 27.94 mm x 21.34 mm | Unshielded | 330 uH | 10 % | 3.2 A | 122 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 27.94 mm | IHB | ||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 1 mH | 15 % | 800 mA | 844 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 12 mH | 15 % | 200 mA | 9.34 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 270 uH | 15 % | 1.6 A | 226 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 560 uH | 15 % | 1 A | 504 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 4.7 mH | 15 % | 400 mA | 3.79 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||
0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 3.3 uH | 20 % | 13.5 A | 5 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 82 uH | 10 % | 3.9 A | 60 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB |