Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Radial | Unshielded | 1.5 uH | 20 % | 3.3 A | 16 mOhms | 8.5 A | - 25 C | + 85 C | 20 | 130 MHz | Standard | PCB Mount | 12 mm | 9 mm | Ferrite | AIUR | Bulk | ||||||||
Mfr: PHBC24N-2R3A0104V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 104uH 15A 20% DCR=10.4mOhms | 0In Stock | Toroidal | Radial | 25.8 mm x 49.5 mm x 49.5 mm | Unshielded | 104 uH | 20 % | 20 A | 10.4 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 25.8 mm | 49.5 mm | Ferrite | PHBC | Tray | UALP4N2R3A0104 | ||||||||
Mfr: HHBC12-1R0A0051V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 51uH 5A 20% DCR=28mOhms | 0In Stock | Toroidal | Radial | 26 mm x 12.4 mm x 26 mm | Unshielded | 51 uH | 20 % | 5 A | 28 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 12.4 mm | 26 mm | 26 mm | Ferrite | HHBC | Tray | UALC121R0A0051 | |||||||
Mfr: SHBC13-1R2A0045V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 45uH 6A 20% DCR=18.3mOhms | 0In Stock | Toroidal | Radial | 14.9 mm x 30 mm x 30 mm | Unshielded | 45 uH | 20 % | 6 A | 18.3 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14.9 mm | 30 mm | Ferrite | SHBC | Tray | UALS131R2A0045 | ||||||||
Mfr: SHBC14-1R2A0187V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 187uH 8A 20% DCR=37.6mOhms | 0In Stock | Toroidal | Radial | 19.4 mm x 34 mm x 34 mm | Unshielded | 187 uH | 20 % | 8 A | 37.6 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 19.4 mm | 34 mm | Ferrite | SHBC | Tray | UALS141R2A0187 | ||||||||
Mfr: SBC4-102-291 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1000uH 10% 290mA DCR=2.15Ohms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 1 mH | 10 % | 290 mA | 2.15 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4102291000 | ||||||||
Mfr: SBCP-80HY122H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1200uH 10% 0.32A DCR=2600mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 1.2 mH | 10 % | 320 mA | 2.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY122H00 | ||||||||
Mfr: B82724J8202N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x33mH 2A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 33 mH | 30 % | 2 A | 200 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8202N40 | ||||||||
Mfr: B82724J8672N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x2.2mH 6.7A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 2.2 mH | 30 % | 6.7 A | 17 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8672N40 | ||||||||
Mfr: IHTH0750IZEB820M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 82uH 20% | 0In Stock | Power Choke | Radial | Shielded | 82 uH | 20 % | 58.1 mOhms | 6 A | - 55 C | + 155 C | 3.09 MHz | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-51 | Bulk | ||||||||||
Mfr: SBC2-152-141 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1500uH 10% 140mA DCR=6.2Ohms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 1.5 mH | 10 % | 140 mA | 6.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2152141000 | ||||||||
Mfr: IHTH1125KZEB101M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 100uH 20% | 0In Stock | Power Choke | Radial | Shielded | 100 uH | 20 % | 32.2 mOhms | 6 A | - 55 C | + 155 C | 2.04 MHz | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125Z-51 | Bulk | ||||||||||
Mfr: IHTH1125KZEB220M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 22uH 20% | 0In Stock | Power Choke | Radial | Shielded | 22 uH | 20 % | 6.83 mOhms | 23 A | - 55 C | + 155 C | 5.61 MHz | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125Z-51 | Bulk | ||||||||||
Mfr: IHTH1125KZEB2R2M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 2.2uH 20% | 0In Stock | Power Choke | Radial | Shielded | 2.2 uH | 20 % | 770 uOhms | 64 A | - 55 C | + 155 C | 17.25 MHz | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125Z-51 | Bulk | ||||||||||
Mfr: IHTH1125KZEB330M51 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 33uH 20% | 0In Stock | Power Choke | Radial | Shielded | 33 uH | 20 % | 11.3 mOhms | 18 A | - 55 C | + 155 C | 4.2 MHz | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125Z-51 | Bulk | ||||||||||
Mfr: IHDC1107BBEV1R5M30 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 1.5uH 87A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 1.5 uH | 20 % | 87 A | 360 uOhms | 157 A | - 40 C | + 155 C | 87 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | |||||||
Mfr: IHDC1107BBEV5R6M20 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 5.6uH 42A THT 155C Coated Core | 0In Stock | High Current Inductor | Through Hole | 1107 | Unshielded | 5.6 uH | 20 % | 42 A | 1.53 mOhms | 117 A | - 40 C | + 155 C | 27 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC1107BB | |||||||
0In Stock | SMD/SMT | 2020 (5050 metric) | Shielded | 56 nH | 20 % | 600 uOhms | 97 A | - 55 C | + 125 C | 513 MHz | Standard | PCB Mount | 5.08 mm | 5.08 mm | 3 mm | IHSR2020 | Reel | ||||||||||
Mfr: IHDC1107BBEV4R3M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-2A 4.3 20 , | 0In Stock | High Current Inductor | Through Hole | 4.3 uH | 20 % | 49 A | 1.16 mOhms | 137 A | - 40 C | + 155 C | 30 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | |||||||||
Mfr: IHDC1107BBEV4R3M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 4.3 20 , | 0In Stock | High Current Inductor | Through Hole | 4.3 uH | 20 % | 66 A | 0.83 mOhms | 94 A | - 40 C | + 155 C | 32 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | |||||||||
Mfr: IHDC1107BBEV6R2M3A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Mat Track; FG, IHDC-1107BB-3A 6.2 H 20 | 0In Stock | High Current Inductor | Through Hole | 6.2 uH | 20 % | 55 A | 1.16 mOhms | 83 A | - 40 C | + 155 C | 25 MHz | Standard | PCB Mount | 27.5 mm | 18.8 mm | 22.6 mm | Iron | IHDC | |||||||||
Mfr: HRP3822X-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded Ind,38.1x38.1x21.7mm,0.68uH+/-20%,154A | 0In Stock | Through Hole | 38.1 mm x 38.1 mm | Shielded | 680 nH | 20 % | 130 mOhms | 420 A | - 40 C | + 125 C | 20 | 20 MHz | Standard | PCB Mount | 38.1 mm | 38.1 mm | 21.7 mm | Metal Alloy | HRP3822X | Tray | |||||||
Mfr: IHDM1107BBEV5R6M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 5.6UH 37A 1.53 MOHM TH AEC-Q | 0In Stock | Automotive, High Current Inductor | Through Hole | Unshielded | 5.6 uH | 20 % | 1.53 mOhms | 142 A | - 40 C | + 180 C | 30 MHz | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-Xa | Reel | |||||||||
Mfr: IHDM1107BBEVR47M2A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 0.47UH 128A 0.27 MOHM TH AEC-Q | 0In Stock | Automotive, High Current Inductor | Through Hole | Unshielded | 470 nH | 20 % | 270 uOhms | 422 A | - 40 C | + 180 C | 217 MHz | PCB Mount | 26.8 mm | 17.9 mm | 22.4 mm | Iron | IHDM-1107BB-Xa | Reel | |||||||||
0In Stock | Bulk |