Power Inductors - Leaded
11.484 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Axial | Unshielded | 1.5 mH | 10 % | 190 mA | 3.9 Ohms | 290 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 7.4 A | 20 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 180 uH | 10 % | 500 mA | 520 mOhms | 900 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
0In Stock | Toroidal | Radial | 49.53 mm x 23.11 mm x 50.8 mm | Shielded | 32 uH | 20 % | 16 A | 9.2 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 49.53 mm | 23.11 mm | 50.8 mm | Tray | |||||||||||
0In Stock | Toroidal | Radial | 16.51 mm x 11.43 mm x 17.73 mm | Shielded | 25 uH | 20 % | 3 A | 40 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 16.51 mm | 11.43 mm | 17.73 mm | PE-54 | Tray | ||||||||||
Mfr: RLB0914-150KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 15uH 10% 2.4A | 0In Stock | Wirewound | Radial | Unshielded | 15 uH | 10 % | 2.4 A | 60 mOhms | 5.3 A | - 20 C | + 80 C | 50 | 10 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 22 uH | 10 % | 2 A | 70 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 10.5 mm | Shielded | 22 uH | 20 % | 3.3 A | 42 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 10.5 mm | 10.5 mm | Ferrite | 1200 RS | Tray | ||||||||||
Not Available Online | Wirewound | Radial | 10.5 mm x 8.5 mm | Shielded | 68 uH | 15 % | 1.6 A | 160 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 8.5 mm | 10.5 mm | Ferrite | 1200 LRS | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 21 mm x 28 mm | Unshielded | 390 uH | 10 % | 4 A | 169 mOhms | - 25 C | + 85 C | Standard | PCB Mount | 21 mm | 21 mm | 28 mm | Ferrite | AIRD-03 | Bulk | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.4 A | 62 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2114-V-LF | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 68 uH | 10 % | 14.4 A | 21 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 680 uH | 10 % | 300 mA | 1.7 Ohms | 400 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
Mfr: 8230-80-RC TTI: Not Assigned J.W. Miller Availability: 0In StockPower Inductors - Leaded 330uH 10% | 0In Stock | RF Choke | Axial | Unshielded | 330 uH | 10 % | 62 mA | 28 Ohms | - 55 C | + 105 C | 30 | 4 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | ||||||||
0In Stock | Power Choke | Radial | Unshielded | 68 uH | 20 % | 4.8 A | 53 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 20.574 mm | Ferrite | 1120 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.4 A | 62 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2114-H-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 3.6 A | 55 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2109-V-LF | ||||||||||
0In Stock | Power Choke | Radial | Unshielded | 100 uH | 20 % | 9 A | 34 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 21.336 mm | 27.94 mm | Ferrite | 1130 | Bulk | |||||||||||
0In Stock | Power Choke | Radial | Unshielded | 220 uH | 10 % | 11.4 A | 50 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 4.7 mH | 10 % | 110 mA | 12.5 Ohms | 170 mA | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Tray | ||||||||||
Mfr: RLB0608-3R3ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.3uH 20% 750mA | 0In Stock | Wirewound | Radial | Unshielded | 3.3 uH | 20 % | 750 mA | 300 mOhms | - 40 C | + 105 C | 60 | 50 MHz | Standard | PCB Mount | 6.5 mm | 5 mm | Ferrite | RLB | Bulk | ||||||||
0In Stock | Wirewound | Radial | Unshielded | 1 mH | 10 % | 310 mA | 1.3 Ohms | - 20 C | + 80 C | 40 | 1.6 MHz | Standard | PCB Mount | 12 mm | 11.7 mm | Ferrite | RLB | Bulk | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 1.6 A | 90 mOhms | 2.7 A | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1 uH | 10 % | 1.07 A | 70 mOhms | - 55 C | + 125 C | 40 | 140 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||||
Mfr: IH03BQ100K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 10uH | 0In Stock | Power Choke | Radial | 15.88 mm x 28.58 mm | Unshielded | 10 uH | 10 % | 9 A | 18 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 15.88 mm | Ferrite | IH |