Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 6.8 mH | 10 % | 2.2 A | 750 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | ||||||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 68 uH | 15 % | 2.5 A | 59 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
Mfr: SBCP-80HY331H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 700mA DCR=750mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 330 uH | 10 % | 700 mA | 750 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY331H00 | ||||||||
Mfr: SBCP-47HY2R2B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2.2uH 20% 2.6A DCR=29mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 2.2 uH | 20 % | 2.6 A | 29 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY2R2B00 | |||||||
0In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 160 mA | 9 Ohms | - 40 C | + 105 C | 1 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 8.2 uH | 10 % | 9.89 A | 17 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
Mfr: AIAP-01-330K-T TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Wirewound | Axial | Unshielded | 33 uH | 10 % | 910 mA | 240 mOhms | - 40 C | + 105 C | 7.6 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 12 uH | 10 % | 3.6 A | 37 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | 1.2 mH | 10 % | 350 mA | 2.65 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | |||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 18 uH | 10 % | 3 A | 44 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | 1.8 mH | 10 % | 290 mA | 4.03 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | |||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 2.2 mH | 10 % | 270 mA | 4.48 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 27 uH | 10 % | 2.5 A | 56 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 12 mH | 10 % | 257 mA | 10 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 1.8 mH | 10 % | 640 mA | 1.56 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 220 uH | 10 % | 1.89 A | 162 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 33 uH | 10 % | 4.83 A | 32 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
Mfr: IHTH1125KZEB220M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 22uH 20% | 0In Stock | Power Choke | Radial | 28.575 mm x 10.744 mm | Shielded | 22 uH | 20 % | 21 A | 6.83 mOhms | 23 A | - 55 C | + 155 C | 5.61 MHz | Standard | PCB Mount | 10.744 mm | 28.575 mm | Composite | IHTH-1125KZ-5A | ||||||||
Mfr: IHTH0750IZEB680M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 68uH 20% | 0In Stock | Power Choke | Radial | 19.177 mm x 8.738 mm | Shielded | 68 uH | 20 % | 6.2 A | 48.92 mOhms | 6.2 A | - 55 C | + 155 C | 2.74 MHz | Standard | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-5A | ||||||||
Not Available Online | Wirewound | Radial | 18 mm x 20 mm | Unshielded | 120 uH | 10 % | 3 A | 98 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 20 mm | 18 mm | Ferrite | AIUR | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 18 mm x 20 mm | Unshielded | 150 uH | 10 % | 2.7 A | 110 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 20 mm | 20 mm | 18 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 21 mm x 28 mm | Unshielded | 1.2 mH | 10 % | 2 A | 462 mOhms | - 25 C | + 85 C | Standard | PCB Mount | 21 mm | 28 mm | Ferrite | AIRD-03 | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 21 mm x 28 mm | Unshielded | 220 uH | 10 % | 5.5 A | 80 mOhms | 7 A | - 25 C | + 85 C | Standard | PCB Mount | 21 mm | 28 mm | Ferrite | AIRD-03 | Bulk | |||||||||
0In Stock | Wirewound | Radial | 21 mm x 28 mm | Unshielded | 470 uH | 10 % | 4 A | 187 mOhms | - 25 C | + 85 C | Standard | PCB Mount | 21 mm | 28 mm | Ferrite | AIRD-03 | Bulk | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 10 uH | 10 % | 510 mA | 900 mOhms | - 55 C | + 100 C | 45 MHz | Standard | PCB Mount | 10 mm | 4.2 mm | SC10 | Ammo Pack | 1623937-3 |