Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2300HT-180-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 20.2A 18uH 15% Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 18 uH | 15 % | 20.2 A | 7 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | ||||||||||
0In Stock | Axial | Unshielded | 33 uH | 10 % | 187 mA | 3.4 Ohms | - 55 C | + 105 C | 45 | 24 MHz | Standard | PCB Mount | 7.62 mm | 3.05 mm | Ferrite | 8230 | Bulk | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 20 A | 5 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | ||||||||||
Mfr: RLB0812-822KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 8200uH 10% 36mA | 0In Stock | Wirewound | Radial | Unshielded | 8.2 mH | 10 % | 36 mA | 30 Ohms | - 40 C | + 105 C | 60 | 400 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
0In Stock | Axial | Unshielded | 100 uH | 10 % | 2.7 A | 120 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 23.37 mm | 12.7 mm | IHA | |||||||||||||
Mfr: RLB0812-332KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3300uH 10% 60mA | 0In Stock | Wirewound | Radial | Unshielded | 3.3 mH | 10 % | 60 mA | 12 Ohms | - 40 C | + 105 C | 60 | 600 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: DS1-175-0004 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 1.4A | 0In Stock | Storage Choke | Radial | Unshielded | 100 uH | 15 % | 1.4 A | 80 mOhms | - 40 C | + 125 C | 500 kHz | Standard | PCB Mount | 17.5 mm | 16.5 mm | 25 mm | DS | |||||||||
Mfr: DSF-18-0006 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 4A | 0In Stock | Storage Choke | Radial | 11 uH | 4 A | 8 mOhms | - 40 C | + 125 C | 7 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: CTX100-1-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH 2.4A 0.106ohms Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 100.4 uH | 20 % | 2.5 A | 106 mOhms | 2.4 A | - 40 C | + 75 C | Standard | PCB Mount | 12.4 mm | 15.5 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: CTX10-7-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 10uH 13.5A 0.008ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 10.04 uH | 20 % | 11.4 A | 8 mOhms | 13.5 A | - 40 C | + 75 C | Standard | PCB Mount | 18 mm | 25.7 mm | Iron Powder | LCPI | Bulk | ||||||||
Mfr: IH05EB5R0K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 5 UH 10% | 0In Stock | Filter Inductor | Radial | 15.8 mm x22.23 mm | Unshielded | 5 uH | 10 % | 14 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 15.8 mm | Ferrite | IH0 | |||||||||
0In Stock | Filter Inductor | Axial | 13.97 mm x 23.37 mm | Unshielded | 50 uH | 10 % | 4.3 A | 20 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 23.37 mm | 13.97 mm | 13.97 mm | Ferrite | IHA | |||||||||
0In Stock | Filter Inductor | Axial | 17.78 mm x 26.67 mm | Unshielded | 50 uH | 10 % | 6.1 A | 40 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 26.67 mm | 17.78 mm | 17.78 mm | Ferrite | IHA | |||||||||
0In Stock | Filter Inductor | Radial | 16.76 mm x 21.34 mm | Unshielded | 18 uH | 10 % | 6.5 A | 16 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 16.76 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 16.76 mm x 21.34 mm | Unshielded | 22 uH | 10 % | 5.8 A | 20 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 16.76 mm | IHB | |||||||||||
Mfr: IHD1EB271L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 270uH 15% | 0In Stock | Axial | Unshielded | 270 uH | 15 % | 670 mA | 557 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | |||||||||||
Mfr: IHD1EB330L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 33uH 15% | 0In Stock | Axial | Unshielded | 33 uH | 15 % | 1.8 A | 75 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | |||||||||||
Mfr: IHD1EB821L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 820uH 15% | 0In Stock | Axial | Unshielded | 820 uH | 15 % | 360 mA | 1.98 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | |||||||||||
Mfr: IHD3ER221L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 220uH 15% | 0In Stock | Wirewound | Axial | Shielded | 220 uH | 15 % | 1.6 A | 162 mOhms | 1.2 A | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Reel | ||||||||
Mfr: IHD3ER471L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 470uH 15% | 0In Stock | Axial | Unshielded | 470 uH | 15 % | 1.2 A | 393 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | Reel | ||||||||||
Mfr: IHD3EB100L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 10uH 15% | 0In Stock | Power Choke | Axial | 11.68 mm x 22.86 mm | Unshielded | 10 uH | 15 % | 4 A | 16 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||
0In Stock | Power Choke | Axial | 11.68 mm x 22.86 mm | Unshielded | 330 uH | 15 % | 1.6 A | 257 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | ||||||||||
Mfr: LPA0618-101K TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 100uH 10% 5amp Axial | Not Available Online | Power Choke | Axial | 100 uH | 10 % | 600 mA | 300 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Tube | ||||||||||
Not Available Online | Toroidal | Radial | Shielded | 100 uH | 15 % | 2.5 A | 80 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 9.144 mm | 21.59 mm | 5700 | Tray | |||||||||||
Mfr: PE-51509NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR | 0In Stock | Toroidal | Radial | 30.48 mm x 15.24 mm x 30.48 mm | Shielded | 14 uH | 20 % | 10 A | 9 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 30.48 mm | 15.24 mm | 30.48 mm | Tray |