Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPA0618-501KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 500uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 500 uH | 10 % | 250 mA | 2 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 18 mm | 6 mm | Ferrite | LPA | Bulk | ||||||||||
Mfr: LPA1020-100KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 10uH 10% 5AMP | Not Available Online | Wirewound | Axial | Unshielded | 10 uH | 10 % | 3.5 A | 50 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 20 mm | 10 mm | Ferrite | LPA | Bulk | ||||||||||
0In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 70 uH | 20 % | 3 A | 52 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | PE-921 | Tray | ||||||||||
Mfr: PE-92102NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR NL | 0In Stock | Toroidal | Radial | 21.59 mm x 11.43 mm x 24.13 mm | Unshielded | 100 uH | 20 % | 2.6 A | 100 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 21.59 mm | 11.43 mm | 24.13 mm | PE-921 | Tray | |||||||||
0In Stock | Molded | Axial | Unshielded | 22 mH | 10 % | 190 mA | 18 Ohms | 120 mA | - 55 C | + 125 C | 1 kHz | Standard | PCB Mount | 22.86 mm | 11.55 mm | Ferrite | 4590/R | Bulk | 4590R-226K B500 | ||||||||
Mfr: 2000-180-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 18uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 18 uH | 15 % | 4.5 A | 32 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 180 uH | 15 % | 3.8 A | 75 mOhms | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 6.8 mH | 10 % | 250 mA | 5.69 Ohms | 320 mA | - 55 C | + 105 C | Standard | PCB Mount | 22.86 mm | 11.506 mm | Ferrite | 5900 | Tray | ||||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 550 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
0In Stock | Molded | Axial | Unshielded | 390 nH | 10 % | 640 mA | 300 mOhms | - 55 C | + 125 C | 30 | 380 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 9230 | Bulk | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 16.4 A | 7 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 180 uH | 15 % | 3.8 A | 75 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
0In Stock | Power Choke | Radial | Unshielded | 1.5 mH | 10 % | 4.5 A | 324 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Shielded | 150 uH | 15 % | 4.75 A | 46 mOhms | - 55 C | + 105 C | 36 | Standard | PCB Mount | 15.875 mm | 31.75 mm | 5700 | Tray | |||||||||||
Not Available Online | Toroidal | Radial | Shielded | 1.8 mH | 15 % | 2.5 A | 550 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 23.8 mm | 53.975 mm | Tray | |||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 3.4 A | 92 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | Bulk | ||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 1.8 A | 210 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Bulk | 2117-H-LF | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 270 uH | 15 % | 5.5 A | 60 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
Mfr: 2300HT-821-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 820uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 3.1 A | 300 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 2300HT-8R2-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 24.3A 8.2uH 15% Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 8.2 uH | 15 % | 24.3 A | 5 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 2300HT-101-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 100uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 8.3 A | 41 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
Mfr: 2300HT-151-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 150uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 7.5 A | 50 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray | |||||||||||
0In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 825 mA | 180 mOhms | - 55 C | + 125 C | 25 | 150 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 9230 | Bulk | |||||||||
Mfr: 2000-220-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 22uH 20% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 4.3 A | 35 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 10.414 mm | 17.272 mm | Ferrite | 2000 | Tray | ||||||||||
Mfr: 2300HT-1R8-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 1.8uH 15% Horizontal | 0In Stock | Toroidal | Radial | Unshielded | 1.8 uH | 15 % | 34.6 A | 3 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | 2300HT | Tray |