Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSH-14-0001 TTI: Not Assigned Schurter Availability: Not Available OnlinePower Inductors - Leaded DSH Storage choke 0.6A | Not Available Online | Storage Choke | Radial | Unshielded | 140 uH | 15 % | 600 mA | 280 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | 12.5 mm | 10.5 mm | 13.5 mm | DSH | ||||||||||
Mfr: DSH-14-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSH Storage choke 2A | 0In Stock | Storage Choke | Radial | 12 uH | 2 A | 25 mOhms | - 40 C | + 125 C | 4 MHz | Standard | PCB Mount | DSH | |||||||||||||||
Mfr: CTX20-16-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 20uH 29.5A 0.0034ohm Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 19.24 uH | 20 % | 31.5 A | 3.4 mOhms | 29.5 A | - 40 C | + 75 C | Standard | PCB Mount | 28 mm | 59 mm | Iron Powder | LCPI | Bulk | |||||||||
Mfr: CTX20-5-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 20uH 9.3A 0.026ohms Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 21.25 uH | 20 % | 7.8 A | 26 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 16.6 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: CTX250-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 250uH 8.1A 0.04ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 254.4 uH | 20 % | 9.2 A | 40 mOhms | 8.1 A | - 40 C | + 75 C | Standard | PCB Mount | 24.3 mm | 53.7 mm | Iron Powder | LCPI | Bulk | |||||||||
Mfr: CTX50-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 9.4A 0.0248ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 49.6 uH | 20 % | 7.6 A | 24.8 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 18.9 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: CTX50-7-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 10.2A 0.0163ohm Horizontal Mount | 0In Stock | Toroidal | Radial | Unshielded | 52.27 uH | 20 % | 10.5 A | 16.3 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 16.8 mm | Iron Powder | LCPI | Bulk | |||||||||||
Mfr: CTX50-7-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 50uH 10.2A 0.0163ohm Header Mount | 0In Stock | Toroidal | Radial | Unshielded | 52.27 uH | 20 % | 10.2 A | 16.3 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 40.3 mm | Iron | LCPI | Bulk | |||||||||||
Mfr: CTX500-1-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 500uH 1.9A 0.361ohms Header Mount | 0In Stock | Toroidal | Radial | 500 uH | 20 % | 1.9 A | 361 mOhms | - 40 C | + 75 C | PCB Mount | 25 mm | Iron | LCPI | Bulk | |||||||||||||
Mfr: CTX500-2-52LP-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 500uH 3.3A 0.183ohms Horizontal Mount | 0In Stock | Toroidal | Radial | 499.4 uH | 20 % | 3.3 A | 183 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 14.8 mm | Iron Powder | LCPI | Bulk | ||||||||||||
Mfr: CTX750-2-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded | 0In Stock | Toroidal | Radial | Unshielded | 749.3 uH | 20 % | 3.4 A | 208 mOhms | 3.4 A | - 40 C | + 105 C | Standard | PCB Mount | 45.4 mm | 43.3 mm | Iron | LCPI | Bulk | |||||||||
Mfr: DSH-22-0002 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSH Storage choke 0.63A | 0In Stock | Storage Choke | Radial | Unshielded | 1 mH | 15 % | 630 mA | 750 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DSH | ||||||||||
Mfr: CTX10-1-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 10uH 2.1A 0.0481ohms Vertical Mount | 0In Stock | Toroidal | Radial | 10 uH | 20 % | 2.1 A | 48.1 mOhms | - 40 C | + 75 C | PCB Mount | 4.7 mm | Iron Powder | LCPI | Bulk | |||||||||||||
Mfr: CTX10-7-52M-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 10uH 13.5A 0.008ohms Header Mount | 0In Stock | Toroidal | Radial | Unshielded | 10.04 uH | 20 % | 11.4 A | 8 mOhms | - 40 C | + 75 C | Standard | PCB Mount | 26.7 mm | Iron | LCPI | Bulk | |||||||||||
Mfr: CTX50-1-52-R TTI: Not Assigned Eaton Electronics Power Inductors - Leaded 50uH 2.7A 0.0715ohms Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 50.29 uH | 20 % | 2.6 A | 71.5 mOhms | 2.7 A | - 40 C | + 75 C | Standard | PCB Mount | 9 mm | 16.2 mm | Iron Powder | LCPI | Bulk | |||||||||
Mfr: 2100LL-221-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 220uH 15% 1KHz 3.5A | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 20 % | 3.5 A | 530 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-221H-LF | |||||||||
Mfr: 2200LL-221-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 220uH 15% 1KHz 4.4A | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 4.4 A | 630 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | |||||||||||
0In Stock | Filter Inductor | Axial | 6.85 mm x 17.78 mm | Unshielded | 470 uH | 15 % | 490 mA | 1.03 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | |||||||||||
0In Stock | Wirewound | Radial | 9 mm x 12 mm | Unshielded | 47 uH | 10 % | 990 mA | 160 mOhms | 1.4 A | - 25 C | + 85 C | 30 | 6.5 MHz | Standard | PCB Mount | 12 mm | 9 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 9 mm x 12 mm | Unshielded | 680 uH | 10 % | 270 mA | 1.6 Ohms | - 25 C | + 85 C | 20 | 1.6 MHz | Standard | PCB Mount | 12 mm | 12 mm | 9 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 47 uH | 10 % | 1.16 A | 230 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | ||||||||||
Not Available Online | Wirewound | Radial | Shielded | 36 mH | 5 % | 16 mA | 27 Ohms | - 40 C | + 85 C | 100 | Standard | PCB Mount | 14 mm | 10.5 mm | Ferrite | AISR-01 | Bulk | ||||||||||
0In Stock | Wirewound | Radial | Unshielded | 220 uH | 10 % | 500 mA | 340 mOhms | 1 A | - 40 C | + 125 C | 30 | Standard | PCB Mount | 12 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | Unshielded | 68 uH | 10 % | 810 mA | 161 mOhms | 1.36 A | - 40 C | + 125 C | Standard | PCB Mount | 12 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 9 mm x 12 mm | Unshielded | 22 uH | 10 % | 1.4 A | 70 mOhms | 2 A | - 25 C | + 85 C | 40 | 9.2 MHz | Standard | PCB Mount | 12 mm | 9 mm | Ferrite | AIUR | Bulk |