Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Radial | 9 mm x 12 mm | Unshielded | 390 uH | 10 % | 370 mA | 1 Ohms | 480 mA | - 25 C | + 85 C | 20 | 2.1 MHz | Standard | PCB Mount | 12 mm | 9 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 8.5 mm x 11.2 mm | Unshielded | 120 uH | 5 % | 200 mA | 2 Ohms | 200 mA | - 25 C | + 85 C | 30 | 4.5 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 12 mH | 5 % | 40 mA | 40 Ohms | 40 mA | - 25 C | + 85 C | 40 | 400 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 22 mH | 5 % | 30 mA | 80 Ohms | 30 mA | - 25 C | + 85 C | 40 | 300 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 100 uH | 10 % | 590 mA | 230 mOhms | - 40 C | + 85 C | 10 | 5.4 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Radial | 8.5 mm x 9 mm | Unshielded | 330 uH | 10 % | 410 mA | 780 mOhms | - 40 C | + 125 C | 15 | 2.8 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 10 mH | 10 % | 160 mA | 10.5 Ohms | 290 mA | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 56 uH | 10 % | 2.7 A | 75 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 6 mm x 4.6 mm | Unshielded | 470 uH | 10 % | 180 mA | 3 Ohms | - 55 C | + 85 C | 53 | Standard | PCB Mount | 4.6 mm | 4.6 mm | 6 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Radial | 8 mm x 7.5 mm | Unshielded | 1.2 mH | 10 % | 180 mA | 3.41 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 7.5 mm | 7.5 mm | 8 mm | Ferrite | AIUR | Bulk | ||||||||||
Mfr: RLB1112V4-152J TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 1.5mH 5% TH 20kHz 400VDC | Not Available Online | Wirewound | Radial | Unshielded | 1.5 mH | 5 % | 430 mA | 1.65 Ohms | 380 mA | - 40 C | + 125 C | 20 | 820 kHz | Standard | PCB Mount | 13.5 mm | 11.5 mm | Ferrite | RLB | Reel | |||||||
Mfr: PHBC13-1R2A0081V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 81uH 6A 20% DCR=24.7mOhms | 0In Stock | Toroidal | Radial | 15.7 mm x 30 mm x 30 mm | Unshielded | 81 uH | 20 % | 6 A | 24.7 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 15.7 mm | 30 mm | Ferrite | PHBC | Tray | UALP131R2A0081 | ||||||||
Mfr: SBCP-11HY471H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 0.66A DCR=760mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 470 uH | 10 % | 660 mA | 760 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY471H00 | ||||||||
Mfr: SHBC10-0R8A0038V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 38uH 3A 20% DCR=31.2mOhms | 0In Stock | Toroidal | Radial | 11.7 mm x 21.5 mm x 21.5 mm | Unshielded | 38 uH | 20 % | 3 A | 31.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 11.7 mm | 21.5 mm | Ferrite | SHBC | Tray | UALS100R8A0038 | ||||||||
Mfr: SHBC10-0R8A0107V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 107uH 3A 20% DCR=53mOhms | 0In Stock | Toroidal | Radial | 12.1 mm x 22 mm x 22 mm | Unshielded | 107 uH | 20 % | 3 A | 53 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 12.1 mm | 22 mm | Ferrite | SHBC | Tray | UALS100R8A0107 | ||||||||
Mfr: SBCP-80HY3R3H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3.3uH 30% 3.6A DCR=40mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 3.3 uH | 30 % | 3.6 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY3R3H00 | ||||||||
Mfr: SBCP-80HY471H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 470uH 10% 0.65A DCR=950mOhms | Not Available Online | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 470 uH | 10 % | 650 mA | 950 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY471H00 | ||||||||
Mfr: SBCP-87HY150H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 2.1A 20% DCR=60mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 15 uH | 20 % | 2.1 A | 60 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY150H00 | ||||||||
Mfr: SBCP-87HY1R0H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1uH 30% 4.5A DCR=20mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 1 uH | 30 % | 4.5 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY1R0H00 | ||||||||
Mfr: SBCP-87HY220H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 22uH 1.9A 20% DCR=80mOhms | Not Available Online | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 22 uH | 20 % | 1.9 A | 80 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY220H00 | ||||||||
Mfr: SBCP-87HY471H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 0.42A DCR=1300mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 470 uH | 10 % | 420 mA | 1.3 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY471H00 | ||||||||
0In Stock | Wirewound | Radial | Unshielded | 4.7 uH | 20 % | 2.5 A | 30 mOhms | 4.3 A | - 25 C | + 85 C | 20 | 51 MHz | Standard | PCB Mount | 12 mm | 9 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Radial | 6.8 uH | PCB Mount | AIUR | Bulk | ||||||||||||||||||||||
Mfr: SBCP-11HY151H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 1.1A DCR=260mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 150 uH | 10 % | 1.1 A | 260 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY151H00 | ||||||||
Mfr: SHBC12-1R0A0080V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 80uH 5A 20% DCR=35.6mOhms | 0In Stock | Toroidal | Radial | 13.3 mm x 26.4 mm x 26.4 mm | Unshielded | 80 uH | 20 % | 5 A | 35.6 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 13.3 mm | 26.4 mm | Ferrite | SHBC | Tray | UALS121R0A0080 |