Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SHBC20-1R7A0054V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 54uH 12A 20% DCR=11.5mOhms | 0In Stock | Toroidal | Radial | 19.5 mm x 41.2 mm x 41.2 mm | Unshielded | 54 uH | 20 % | 12 A | 11.5 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 19.5 mm | 41.2 mm | Ferrite | SHBC | Tray | UALS201R7A0054 | ||||||||
Mfr: SBCP-14HY6R8B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 3.35A DCR=30mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 6.8 uH | 20 % | 3.35 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY6R8B00 | ||||||||
Mfr: SBCP-47HY471B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 0.22A DCR=2800mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 470 uH | 10 % | 220 mA | 2.8 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY471B00 | ||||||||
Mfr: SBCP-47HY561B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 560uH 10% 0.21A DCR=3100mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 560 uH | 10 % | 210 mA | 3.1 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY561B00 | ||||||||
Mfr: SBCP-80HY220H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 22uH 20% 2.4A DCR=80mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 22 uH | 20 % | 2.4 A | 80 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY220H00 | ||||||||
Mfr: SHBC24W-2R1A0311V TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 311uH 15A 20% DCR=20.1mOhms | Not Available Online | Toroidal | Radial | 30.5 mm x 57.6 mm x 57.6 mm | Unshielded | 311 uH | 20 % | 15 A | 20.1 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 30.5 mm | 57.6 mm | Ferrite | SHBC | Tray | UALS4W2R1A0311 | ||||||||
Mfr: SHBC24W-2R1B0065V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 65uH 30A 20% DCR=6.2mOhms | 0In Stock | Toroidal | Radial | 31.2 mm x 57.6 mm x 57.6 mm | Unshielded | 65 uH | 20 % | 30 A | 6.2 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 31.2 mm | 57.6 mm | Ferrite | SHBC | Tray | UALS4W2R1B0065 | ||||||||
Mfr: SBC2-471-271 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 470uH 10% 270mA DCR=2Ohms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 470 uH | 10 % | 270 mA | 2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2471271000 | ||||||||
Mfr: SBC4-681-431 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 430mA DCR=1.32Ohms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 680 uH | 10 % | 430 mA | 1.32 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4681431000 | ||||||||
Mfr: SBC6-152-451 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1500uH 10% 450mA DCR=1.8Ohms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 1.5 mH | 10 % | 450 mA | 1.8 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6152451000 | ||||||||
Mfr: SBC6-222-351 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 350mA DCR=2.63Ohms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 2.2 mH | 10 % | 350 mA | 2.63 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6222351000 | ||||||||
Mfr: SBC7-152-481 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1500uH 10% 480mA DCR=1.58Ohms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 1.5 mH | 10 % | 480 mA | 1.58 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7152481000 | ||||||||
Mfr: SBC7-682-211 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6800uH 10% 210mA DCR=7Ohms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 6.8 mH | 10 % | 210 mA | 7 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7682211000 | ||||||||
Mfr: SBCP-14HY2R2B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2.2uH 30% 4.35A DCR=20mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 2.2 uH | 30 % | 4.35 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY2R2B00 | ||||||||
Mfr: SBCP-14HY330B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 33uH 20% 2.4A DCR=70mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 33 uH | 20 % | 2.4 A | 70 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY330B00 | ||||||||
Mfr: RLB0812-560KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 56uH 10% 400mA | 0In Stock | Radial | 56 uH | 450 Ohms | - 40 C | + 105 C | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | ||||||||||||||
Mfr: RLB0812-681KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 680uH 10% 140mA | 0In Stock | Wirewound | Radial | Unshielded | 680 uH | 10 % | 140 mA | 2.9 Ohms | - 40 C | + 105 C | 45 | 1.7 MHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | ||||||||
Mfr: RLB0914-561KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 560uH 10% .45A | 0In Stock | Wirewound | Radial | Unshielded | 560 uH | 10 % | 450 mA | 1.4 Ohms | 520 mA | - 40 C | + 105 C | 20 | 1.7 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB1014-123KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 12000uH 10% 40mA | 0In Stock | Wirewound | Radial | Unshielded | 12 mH | 10 % | 40 mA | 36 Ohms | 130 mA | - 40 C | + 105 C | 50 | 280 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Bulk | |||||||
Mfr: IHD1EB121L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 120uH 15% | 0In Stock | Axial | Unshielded | 120 uH | 15 % | 940 mA | 283 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | ||||||||||||
Mfr: IHD1EB332L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 3.3KuH 15% | 0In Stock | Axial | Unshielded | 3.3 mH | 15 % | 200 mA | 6.56 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 17.78 mm | 6.85 mm | Ferrite | IHD | ||||||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 47 uH | 10 % | 1.65 A | 55 mOhms | 0 C | + 70 C | 46 | 9.85 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 100 uH | 10 % | 1.2 A | 100 mOhms | 0 C | + 70 C | 40 | 7.4 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | |||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 150 uH | 10 % | 520 mA | 540 mOhms | - 25 C | + 70 C | 90 | 5.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | ||||||||
Mfr: PE-51515NL TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - Leaded INDUCTOR | 0In Stock | Toroidal | Radial | 36.57 mm x 20.32 mm x 36.57 mm | Shielded | 52 uH | 20 % | 7 A | 32 mOhms | - 40 C | + 130 C | Standard | PCB Mount | 36.57 mm | 20.32 mm | 36.57 mm | Tray |