Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 6.8 mH | 5 % | 50 mA | 26 Ohms | 50 mA | - 25 C | + 85 C | 40 | 500 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 1 mH | 10 % | 180 mA | 2.2 Ohms | - 40 C | + 85 C | 10 | 1.5 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 1.8 mH | 10 % | 460 mA | 1.8 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 12.7 mm x 18 mm | Unshielded | 2.7 mH | 10 % | 390 mA | 2.8 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18.03 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | Shielded | 5.6 mH | 5 % | 40 mA | 8.4 Ohms | - 40 C | + 85 C | 100 | Standard | PCB Mount | 14 mm | 10.5 mm | 10.5 mm | Ferrite | AISR-01 | Bulk | |||||||||
Mfr: B82747S4423N020 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded POWERLINE CHOKE 3X1.5mH 42A | 0In Stock | Ring Core Choke | Radial | 72 mm x 51 mm | Unshielded | 1.5 mH | 30 % | 42 A | 2.6 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 51 mm | 72 mm | Ferrite | B82747S | Tray | B82747S4423N20 | ||||||||
0In Stock | Filter Inductor | Axial | 11.68 mm x 22.86 mm | Unshielded | 270 uH | 15 % | 1.6 A | 226 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 10 uH | 10 % | 510 mA | 900 mOhms | - 55 C | + 100 C | 45 MHz | Standard | PCB Mount | 10 mm | 4.2 mm | SC10 | Ammo Pack | 1623937-3 | ||||||||||
0In Stock | Toroidal | Radial | Shielded | 15 uH | 15 % | 9.1 A | 14 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.84 mm | 2100HT | |||||||||||||
Mfr: SBCP-80HY331H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 700mA DCR=750mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 330 uH | 10 % | 700 mA | 750 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY331H00 | ||||||||
Mfr: SBC7-221-132 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 220uH 10% 1.3A DCR=250mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 220 uH | 10 % | 1.3 A | 250 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7221132000 | ||||||||
Mfr: SBC8-151-202 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 2A DCR=150mOhms | 0In Stock | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 150 uH | 10 % | 2 A | 150 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8151202000 | ||||||||
Mfr: SBCP-47HY2R2B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2.2uH 20% 2.6A DCR=29mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 2.2 uH | 20 % | 2.6 A | 29 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY2R2B00 | |||||||
0In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 160 mA | 9 Ohms | - 40 C | + 105 C | 1 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 8.2 uH | 10 % | 9.89 A | 17 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
Mfr: AIAP-01-330K-T TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Wirewound | Axial | Unshielded | 33 uH | 10 % | 910 mA | 240 mOhms | - 40 C | + 105 C | 7.6 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||
Mfr: AIAP-01-3R9K-T TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Wirewound | Axial | Unshielded | 3.9 uH | 10 % | 1.8 A | 60 mOhms | - 40 C | + 105 C | 100 MHz | Standard | PCB Mount | 9.14 mm | 3.3 mm | AIAP-01 | Reel | ||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 12 uH | 10 % | 3.6 A | 37 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | 1.2 mH | 10 % | 350 mA | 2.65 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | |||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 18 uH | 10 % | 3 A | 44 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | 1.8 mH | 10 % | 290 mA | 4.03 Ohms | - 40 C | + 85 C | Standard | PCB Mount | 14 mm | 6.6 mm | AIAP-02 | Bulk | |||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 2.2 mH | 10 % | 270 mA | 4.48 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 27 uH | 10 % | 2.5 A | 56 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14 mm | 6.4 mm | Ferrite | AIAP-02 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 12 mH | 10 % | 257 mA | 10 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk | |||||||||||
0In Stock | Wirewound | Axial | Unshielded | 1.8 mH | 10 % | 640 mA | 1.56 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 22.9 mm | 11.4 mm | Ferrite | AIAP-03 | Bulk |