Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SBC1-3R3-232 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3.3uH 20% 2.3A DCR=40mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 6.5 mm | Unshielded | 3.3 uH | 20 % | 2.3 A | 40 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6.5 mm | 5.5 mm | Ferrite | SBC | Bulk | UPIN13R3232000 | ||||||||
Mfr: SBC2-1R0-612 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1uH 20% 6.1A DCR=10mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 1 uH | 20 % | 6.1 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN21R0612000 | ||||||||
Mfr: SBC3-471-491 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 470uH 10% 490mA DCR=1.02Ohms | Not Available Online | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 470 uH | 10 % | 490 mA | 1.02 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3471491000 | ||||||||
Mfr: SBC4-151-861 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 150uH 10% 860mA DCR=360mOhms | 0In Stock | Radial | 8 mm x 10 mm | Unshielded | 150 uH | 10 % | 860 mA | 360 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4151861000 | |||||||||
Mfr: SBC6-103-161 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10000uH 10% 160mA DCR=13.6Ohms | 0In Stock | Radial | 11 mm x 13 mm | Unshielded | 10 mH | 10 % | 160 mA | 13.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6103161000 | |||||||||
Mfr: SBC6-150-382 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 3.8A DCR=30mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 15 uH | 20 % | 3.8 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6150382000 | ||||||||
Mfr: SBC6-680-222 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 2.2A DCR=90mOhms | 0In Stock | Wirewound | Radial | 11 mm x 13 mm | Unshielded | 68 uH | 10 % | 2.2 A | 90 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 13 mm | 12 mm | Ferrite | SBC | Bulk | UPIN6680222000 | ||||||||
Mfr: SBC7-220-432 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 22uH 20% 4.3A DCR=30mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 22 uH | 20 % | 4.3 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7220432000 | ||||||||
Mfr: SBCP-80HY122H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1200uH 10% 0.32A DCR=2600mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 1.2 mH | 10 % | 320 mA | 2.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY122H00 | ||||||||
Mfr: PHBC24N-2R3A0104V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 104uH 15A 20% DCR=10.4mOhms | 0In Stock | Toroidal | Radial | 25.8 mm x 49.5 mm x 49.5 mm | Unshielded | 104 uH | 20 % | 20 A | 10.4 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 25.8 mm | 49.5 mm | Ferrite | PHBC | Tray | UALP4N2R3A0104 | ||||||||
Mfr: SBC2-680-871 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 68uH 10% 870mA DCR=260mOhms | 0In Stock | Wirewound | Radial | 6 mm x 6 mm | Unshielded | 68 uH | 10 % | 870 mA | 260 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 6 mm | 7 mm | Ferrite | SBC | Bulk | UPIN2680871000 | ||||||||
Mfr: SBC3-222-191 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 190mA DCR=5.62Ohms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 2.2 mH | 10 % | 190 mA | 5.62 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 11.5 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3222191000 | ||||||||
Mfr: SBC3-330-172 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 33uH 20% 1.7A DCR=90mOhms | Not Available Online | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 33 uH | 20 % | 1.7 A | 90 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN3330172000 | ||||||||
Mfr: SBC3-6R8-392 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 3.9A DCR=30mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7 mm | Unshielded | 6.8 uH | 20 % | 3.9 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7 mm | 9 mm | Ferrite | SBC | Bulk | UPIN36R8392000 | ||||||||
Mfr: SBC4-102-291 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1000uH 10% 290mA DCR=2.15Ohms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 1 mH | 10 % | 290 mA | 2.15 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4102291000 | ||||||||
Mfr: SBC4-332-161 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3300uH 10% 160mA DCR=7.69Ohms | 0In Stock | Radial | 8 mm x 10 mm | Unshielded | 3.3 mH | 10 % | 160 mA | 7.69 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9 mm | Ferrite | SBC | Bulk | UPIN4332161000 | |||||||||
Mfr: SBC7-100-532 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10uH 20% 5.3A DCR=20mOhms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 10 uH | 20 % | 5.3 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7100532000 | ||||||||
Mfr: SBC7-472-281 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4700uH 10% 280mA DCR=4.83Ohms | 0In Stock | Wirewound | Radial | 14 mm x 12 mm | Unshielded | 4.7 mH | 10 % | 280 mA | 4.83 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 12 mm | 15 mm | Ferrite | SBC | Bulk | UPIN7472281000 | ||||||||
Mfr: SBC8-222-471 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 470mA DCR=1.8Ohms | 0In Stock | Wirewound | Radial | 14 mm x 17 mm | Unshielded | 2.2 mH | 10 % | 470 mA | 1.8 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 17 mm | 15 mm | Ferrite | SBC | Bulk | UPIN8222471000 | ||||||||
Mfr: SBC9-102-451 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1000uH 10% 450mA DCR=15.3Ohms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 1 mH | 10 % | 450 mA | 1.53 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9102451000 | ||||||||
Mfr: SBC9-1R5-942 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.5uH 20% 9.4A DCR=10mOhms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 1.5 uH | 20 % | 9.4 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN91R5942000 | ||||||||
Mfr: SBC9-2R2-792 TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 2.2uH 20% 7.9A DCR=10mOhms | Not Available Online | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 2.2 uH | 20 % | 7.9 A | 10 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN92R2792000 | ||||||||
Mfr: SHBC13-1R2A0045V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 45uH 6A 20% DCR=18.3mOhms | 0In Stock | Toroidal | Radial | 14.9 mm x 30 mm x 30 mm | Unshielded | 45 uH | 20 % | 6 A | 18.3 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 14.9 mm | 30 mm | Ferrite | SHBC | Tray | UALS131R2A0045 | ||||||||
Mfr: SHBC14-1R2A0187V TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 187uH 8A 20% DCR=37.6mOhms | 0In Stock | Toroidal | Radial | 19.4 mm x 34 mm x 34 mm | Unshielded | 187 uH | 20 % | 8 A | 37.6 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 19.4 mm | 34 mm | Ferrite | SHBC | Tray | UALS141R2A0187 | ||||||||
Mfr: SBC9-472-181 TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4700uH 10% 180mA DCR=8.2Ohms | 0In Stock | Wirewound | Radial | 11 mm x 10 mm | Unshielded | 4.7 mH | 10 % | 180 mA | 8.2 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 12 mm | Ferrite | SBC | Bulk | UPIN9472181000 |