Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 2.7 mH | 5 % | 100 mA | 13 Ohms | 100 mA | - 25 C | + 85 C | 40 | 800 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 330 uH | 5 % | 200 mA | 4 Ohms | 200 mA | - 25 C | + 85 C | 30 | 2.3 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 470 uH | 5 % | 200 mA | 4 Ohms | 200 mA | - 25 C | + 85 C | 30 | 1.9 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 4.7 mH | 5 % | 50 mA | 18 Ohms | 50 mA | - 25 C | + 85 C | 40 | 600 kHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Radial | 8.5 mm x 11.2 mm | Unshielded | 560 uH | 5 % | 200 mA | 4 Ohms | 200 mA | - 25 C | + 85 C | 30 | 1.7 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 8.5 mm x 11.2 mm | Unshielded | 820 uH | 5 % | 200 mA | 6 Ohms | 200 mA | - 25 C | + 85 C | 30 | 1.4 MHz | Standard | PCB Mount | 11.2 mm | 11.2 mm | 8.5 mm | Ferrite | AIUR | Bulk | ||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 1.5 mH | 10 % | 150 mA | 3.5 Ohms | - 40 C | + 85 C | 10 | 1.2 MHz | Standard | PCB Mount | 9 mm | 9 mm | 8.5 mm | Ferrite | AIUR | Bulk | |||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 1 mH | 10 % | 650 mA | 1.2 Ohms | 880 mA | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Radial | 8.5 mm x 9 mm | Unshielded | 12 uH | 10 % | 7.9 A | 36 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 12.7 mm | Ferrite | AIUR | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 120 uH | 10 % | 2 A | 127 mOhms | 2.6 A | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 12 mH | 10 % | 130 mA | 14.5 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 1.5 mH | 10 % | 540 mA | 1.7 Ohms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 13 mm | Ferrite | AIUR | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 22 uH | 10 % | 4 A | 43 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||||
Not Available Online | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 220 uH | 10 % | 1.5 A | 252 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk | |||||||||
Mfr: RLB9012-323KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded MAGNETICS-FIX INDUCT THROUGH HOLE | 0In Stock | Wirewound | Radial | Unshielded | 32 mH | 10 % | 90 mA | 91.5 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | ||||||||||
Mfr: IHTH0750IZEB2R2M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 2.2uH 20% | 0In Stock | Power Choke | Radial | 19.177 mm x 8.738 mm | Shielded | 2.2 uH | 20 % | 45 A | 1.63 mOhms | 38 A | - 55 C | + 155 C | 17.85 MHz | Standard | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-5A | ||||||||
Mfr: IHTH0750IZEB3R3M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 3.3uH 20% | 0In Stock | Power Choke | Radial | 19.177 mm x 8.738 mm | Shielded | 3.3 uH | 20 % | 40 A | 2.4 mOhms | 33 A | - 55 C | + 155 C | 16.7 MHz | Standard | PCB Mount | 8.738 mm | 19.177 mm | Composite | IHTH-0750IZ-5A | ||||||||
Mfr: IHTH0750IZEB820M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 82uH 20% | 0In Stock | Radial | Shielded | 82 uH | 20 % | 6 A | 58.1 mOhms | - 55 C | + 155 C | 3.09 MHz | Standard | PCB Mount | 8.738 mm | 19.177 mm | IHTH-0750IZ-5A | ||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 1 uH | 10 % | 420 mA | 1 Ohms | - 55 C | + 100 C | 25 | 230 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624009-2 | |||||||||
0In Stock | Filter Inductor | Radial | 16.76 mm x 21.34 mm | Unshielded | 220 uH | 10 % | 1.7 A | 240 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 16.76 mm | IHB | ||||||||||||
Mfr: CTX25-5-52-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded INDTOR25UH@5AVRT MNTTH | 0In Stock | Toroidal | Radial | Unshielded | 25 uH | 280 mOhms | - 40 C | + 85 C | Standard | PCB Mount | Iron Powder | LCPI | Bulk | ||||||||||||||
Mfr: 2200LL-102-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded Inductor, Toroidal | Not Available Online | Toroidal | Radial | Unshielded | 1 mH | 15 % | 2.4 A | 216 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | |||||||||||
Mfr: IHV15BZ500 TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 500uH 10% | 0In Stock | Radial | 500 uH | 10 % | 15 A | 50 mOhms | - 55 C | + 125 C | 800 kHz | Standard | PCB Mount | 62.23 mm | 36.83 mm | Iron Laminations | |||||||||||||
Mfr: 2300LL-561-H-RC TTI: Not Assigned Bourns Power Inductors - Leaded TOROID IND 560uH LOW LOSS HRTZL MT | Not Available Online | Toroidal | Radial | Unshielded | 560 uH | 15 % | 4 A | 103 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300LL | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 8.5 mm x 9 mm | Unshielded | 390 uH | 10 % | 1.1 A | 416 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 18 mm | 18.03 mm | 13 mm | Ferrite | AIUR | Bulk |