Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHTH1125MZEB100M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 10uH 20% | 0In Stock | Power Choke | Radial | 29.947 mm x 12.7 mm | Shielded | 10 uH | 20 % | 33 A | 3.64 mOhms | 30 A | - 55 C | + 155 C | 7.76 MHz | Standard | PCB Mount | 12.7 mm | 29.947 mm | Composite | IHTH-1125MZ-5A | |||||||
Mfr: IHTH0750JZEB4R7M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 4.7uH 20% | 0In Stock | Radial | Shielded | 4.7 uH | 20 % | 25 A | 3 mOhms | - 55 C | + 155 C | Standard | PCB Mount | 9.525 mm | 20.345 mm | IHTH-0750JZ-5A | ||||||||||||
Mfr: IHTH0750JZEB820M5A TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 82uH 20% | 0In Stock | Radial | Shielded | 82 uH | 20 % | 5.4 A | 4.18 mOhms | - 55 C | + 155 C | Standard | PCB Mount | 9.525 mm | 20.345 mm | IHTH-0750JZ-5A | ||||||||||||
Not Available Online | Wirewound | Radial | Unshielded | 250 uH | 10 % | 800 mA | 255 mOhms | 0 C | + 70 C | 40 | 3.85 MHz | Standard | PCB Mount | 15.9 mm | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 3.3 mH | 10 % | 100 mA | 11 Ohms | - 25 C | + 70 C | 140 | 1.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | |||||||
Mfr: DS1-25-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage Choke 3.15A | 0In Stock | Storage Choke | Radial | Unshielded | 100 uH | 15 % | 3.15 A | 40 mOhms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 25 mm | 25 mm | 15 mm | DS | |||||||||
Mfr: PE-53809NL TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - Leaded SIMPLE SWITCHER IND | Not Available Online | Toroidal | Radial | 10.16 mm x 10.16 mm x 7.62 mm | Shielded | 256 uH | 20 % | 250 mA | 2.2 Ohms | - 40 C | + 130 C | Standard | PCB Mount | 10.16 mm | 10.16 mm | 7.62 mm | PE-53 | Tray | ||||||||
0In Stock | Toroidal | Radial | 12.57 mm x 12.57 mm x 9.52 mm | Shielded | 375 uH | 20 % | 360 mA | 1.3 Ohms | - 40 C | + 130 C | Standard | PCB Mount | 12.57 mm | 12.57 mm | 9.52 mm | Tray | ||||||||||
Mfr: RLB9012-392KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3900uH 10% .27A | 0In Stock | Wirewound | Radial | Unshielded | 3.9 mH | 10 % | 270 mA | 9.9 Ohms | - 55 C | + 125 C | 15 | 550 kHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB9012-332KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3300uH 10% .29A | 0In Stock | Wirewound | Radial | Unshielded | 3.3 mH | 10 % | 290 mA | 9.1 Ohms | - 55 C | + 125 C | 15 | 9.1 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | |||||||
Mfr: RLB9012-560KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 56uH 10% 1.48A | 0In Stock | Wirewound | Radial | Unshielded | 56 uH | 10 % | 1.48 A | 180 mOhms | - 55 C | + 125 C | 30 | 5.4 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | |||||||
0In Stock | Wirewound | Radial | Unshielded | 18 uH | 10 % | 2.66 A | 61 mOhms | - 55 C | + 125 C | 40 | 11 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | ||||||||
Mfr: IHB1BV221K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 220uH 10% | 0In Stock | Filter Inductor | Radial | 16.76 mm x 21.34 mm | Unshielded | 220 uH | 10 % | 1.7 A | 240 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 16.76 mm | IHB | ||||||||||
0In Stock | Filter Inductor | Radial | 16.76 mm x 21.34 mm | Unshielded | 4.7 uH | 20 % | 9.8 A | 7 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 16.76 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 40.64 mm x 26.16 mm | Unshielded | 1 mH | 10 % | 3.3 A | 216 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 26.16 mm | 40.64 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 5.6 mH | 10 % | 1.8 A | 843 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 100 uH | 10 % | 12.1 A | 18 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 220 uH | 10 % | 11.6 A | 28 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 23.75 mm x 34.93 mm | Unshielded | 50 uH | 10 % | 11 A | 25 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 23.75 mm | Ferrite | IH1 | ||||||||||
0In Stock | Filter Inductor | Radial | 16.13 mm x 28.58 mm | Unshielded | 5 uH | 10 % | 19 A | 10 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 16.13 mm | Ferrite | IH1 | ||||||||||
0In Stock | Filter Inductor | Radial | 29.21 mm x 62.23 mm | Unshielded | 39 uH | 10 % | 40 A | 4.8 mOhms | - 55 C | + 155 C | 2.5 MHz | Standard | PCB Mount | 62.23 mm | 29.21 mm | Iron Laminations | IHV | |||||||||
Mfr: IHM2EB820K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 82uH 10% | 0In Stock | Radial | 82 uH | 10 % | 3.65 A | 103 mOhms | Standard | PCB Mount | 25.4 mm | 12.7 mm | 14.22 mm | |||||||||||||||
Mfr: IH05EB270K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 27uH 10% | 0In Stock | Radial | Unshielded | 27 uH | 10 % | 9 A | 25 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 21.34 mm | Ferrite | IH | Bulk | ||||||||||
0In Stock | Filter Inductor | Radial | 23.75 mm x 34.93 mm | Unshielded | 50 uH | 10 % | 11 A | 25 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 23.75 mm | Ferrite | IH1 | ||||||||||
Mfr: IHD3AC122L TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Axial 1.2mH 15% | 0In Stock | Axial | Unshielded | 1.2 mH | 15 % | 600 mA | 977 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.86 mm | 11.68 mm | Ferrite | IHD |