Power Inductors - Leaded
11.476 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSH-22-0004 TTI: DSH-22-0004 Schurter Availability: 0In StockPower Inductors - Leaded DSH Storage choke 1.4A | 0In Stock | Storage Choke | Radial | Unshielded | 200 uH | 15 % | 1.4 A | 160 mOhms | - 40 C | + 125 C | 14 MHz | Standard | PCB Mount | 23 mm | 13 mm | 24 mm | DSH | Bulk | |||||||||
Mfr: RLB0913-821K TTI: RLB0913-821K Bourns Availability: 0In StockPower Inductors - Leaded 820uH 10% .41A Non-SHLD 8.5x12.5mm | 0In Stock | Wirewound | Radial | 8.5 mm x 12.5 mm | Unshielded | 820 uH | 10 % | 410 mA | 1.8 Ohms | 350 mA | - 55 C | + 125 C | 20 | 1.5 MHz | Standard | PCB Mount | 12.5 mm | 8.5 mm | Ferrite | RLB | Bulk | ||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 330 uH | 10 % | 380 mA | 1.21 Ohms | - 25 C | + 70 C | 100 | 3.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | ||||||||
Mfr: 2200HT-221-V-RC TTI: 2200HT-221-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 220uH 15% Vertical | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 4.3 A | 91 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200HT | Bulk | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 800 mA | 210 mOhms | 1.1 A | - 55 C | + 105 C | Standard | PCB Mount | 17.78 mm | 6.985 mm | Ferrite | 5800 | Bulk | ||||||||||
0In Stock | Wirewound | Radial | Unshielded | 1.2 mH | 10 % | 150 mA | 4.7 Ohms | - 40 C | + 105 C | 50 | 800 kHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 5.8 A | 54 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 1.7 A | 230 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100 | Tray | 2118-V-LF | ||||||||||
Mfr: SBCP-87HY4R7H TTI: SBCP-87HY4R7H KEMET Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 3.2A DCR=30mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 4.7 uH | 20 % | 3.2 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Ammo Pack | UPIO87HY4R7H00 | ||||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 10 uH | 15 % | 4.5 A | 20 mOhms | - 40 C | + 125 C | 3.1 | 69 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Bulk | |||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 220 uH | 10 % | 700 mA | 470 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
0In Stock | Wirewound | Radial | 9.5 mm x 13.2 mm | Unshielded | 330 uH | 10 % | 580 mA | 640 mOhms | - 40 C | + 85 C | Standard | PCB Mount | 13.5 mm | 9.5 mm | Ferrite | 1300R | Bulk | ||||||||||
Mfr: RLB0812-222KL TTI: RLB0812-222KL Bourns Availability: 0In StockPower Inductors - Leaded 2200uH 10% 80mA | 0In Stock | Wirewound | Radial | Unshielded | 2.2 mH | 10 % | 80 mA | 8 Ohms | - 40 C | + 105 C | 60 | 750 kHz | Standard | PCB Mount | 10 mm | 6.7 mm | Ferrite | RLB | Bulk | ||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 470 uH | 10 % | 310 mA | 1.65 Ohms | - 25 C | + 70 C | 110 | 3.2 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | ||||||||
Mfr: SHBC20-1R7A0097V TTI: SHBC20-1R7A0097V KEMET Availability: 0In StockPower Inductors - Leaded 97uH 12A 20% DCR=16mOhms | 0In Stock | Toroidal | Radial | 20.3 mm x 41.2 mm x 41.2 mm | Unshielded | 97 uH | 20 % | 12 A | 16 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 20.3 mm | 41.2 mm | Ferrite | SHBC | Tray | UALS201R7A0097 | ||||||||
Mfr: IHTH1500TZEB6R8M5A TTI: IHTH1500TZEB6R8M5A Vishay / Dale Availability: 0In StockPower Inductors - Leaded 6.8uH 20% | 0In Stock | Radial | 6.8 uH | 20 % | PCB Mount | IHTH-1500TZ | Bulk | ||||||||||||||||||||
0In Stock | Wirewound | Radial | 24.4 mm x 14 mm | Unshielded | 470 uH | 10 % | 2.3 A | 250 mOhms | - 40 C | + 85 C | 34 | 2 MHz | Standard | PCB Mount | 14 mm | 24.4 mm | Ferrite | 1400 | Bulk | ||||||||
0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.7 A | 16 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 16.51 mm | 32.512 mm | Ferrite | 2300 | Bulk | |||||||||||
0In Stock | Power Choke | Radial | Unshielded | 150 uH | 10 % | 11.4 A | 40 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 26.162 mm | 38.1 mm | Ferrite | 1140 | Bulk | |||||||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 680 uH | 10 % | 250 mA | 2.64 Ohms | - 25 C | + 70 C | 120 | 2.5 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk | ||||||||
0In Stock | Toroidal | Through Hole | 37 uH | 20 % | 2.24 A | 100 mOhms | - 40 C | + 125 C | PCB Mount | 16.13 mm | 16.13 mm | 9.27 mm | Tube | ||||||||||||||
0In Stock | Wirewound | Radial | Unshielded | 220 uH | 10 % | 1 A | 650 mOhms | - 55 C | + 125 C | 20 | 2.7 MHz | Standard | PCB Mount | 12.2 mm | 9 mm | Ferrite | RLB | Tray | |||||||||
0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.9 A | 280 mOhms | - 55 C | + 105 C | Standard | PCB Mount | 13.97 mm | 24.13 mm | Ferrite | 2200 | Tray | |||||||||||
Mfr: RLB0914-560KL TTI: RLB0914-560KL Bourns Availability: 0In StockPower Inductors - Leaded 56uH 10% 1.3A | 0In Stock | Wirewound | Radial | Unshielded | 56 uH | 10 % | 1.5 A | 200 mOhms | 3 A | - 20 C | + 80 C | 30 | 5 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Ferrite | RLB | Tray | |||||||
0In Stock | Wirewound | Radial | 6.5 mm x 8.5 mm | Unshielded | 2.2 mH | 10 % | 110 mA | 8.58 Ohms | - 25 C | + 70 C | 90 | 1.7 MHz | Standard | PCB Mount | 8.5 mm | 6.5 mm | Ferrite | 2200R | Bulk |