• Power Inductors - Leaded

1500 - Power Inductors - Leaded

19 Results
19 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: 15223C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 22 H, 6.8A TH RADIAL 16X2

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
22 uH
10 %
6.8 A
18.8 mOhms
- 40 C
+ 85 C
102
11 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15105C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 1MH, 910MA TH RADIAL 16X2

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
1 mH
10 %
910 mA
887 mOhms
- 40 C
+ 85 C
96
800 kHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15473C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 47 H, 4.04A TH RADIAL 16X

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
47 uH
10 %
4.04 A
45.6 mOhms
- 40 C
+ 85 C
104
5 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15684C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 680 H, 1.12A TH RADIAL 16

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
680 uH
10 %
1.12 A
574 mOhms
- 40 C
+ 85 C
86
1 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
1500
Bulk
Datasheet
Mfr: 15153C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 15 H, 7.44A TH RADIAL 16X

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
15 uH
10 %
7.44 A
15.5 mOhms
- 40 C
+ 85 C
109
19 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15472C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 4.7 H, 11.7A TH RADIAL 16

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
4.7 uH
20 %
11.7 A
6.48 mOhms
- 40 C
+ 85 C
131
60 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15682C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 6.8 H, 10.2A TH RADIAL 16

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
6.8 uH
20 %
10.2 A
8.04 mOhms
- 40 C
+ 85 C
133
46 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15103C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 10 H, 9.01A TH RADIAL 16X

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
10 uH
10 %
9.01 A
10.6 mOhms
- 40 C
+ 85 C
112
30 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15224C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 220 H, 2.08A TH RADIAL 16

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
220 uH
10 %
2.08 A
185 mOhms
- 40 C
+ 85 C
69
2 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15474C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 470 H, 1.4A TH RADIAL 16X

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
470 uH
10 %
1.4 A
389 mOhms
- 40 C
+ 85 C
76
1.3 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15152C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 1.5 H, 14.9A TH RADIAL 16

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
1.5 uH
20 %
14.9 A
3.48 mOhms
- 40 C
+ 85 C
155
108 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15683C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 68 H, 3.33A TH RADIAL 16X

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
68 uH
10 %
3.33 A
70.3 mOhms
- 40 C
+ 85 C
100
4 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15104C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Other Available Inventory
End of Life
Power Inductors - Leaded IND 100 H, 2.62A TH RADIAL 16

Not Available Online

Other Available Inventory
Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
100 uH
10 %
2.62 A
110 mOhms
- 40 C
+ 85 C
89
3 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15333C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 33 H, 5.08A TH RADIAL 16X

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
33 uH
10 %
5.08 A
31.2 mOhms
- 40 C
+ 85 C
107
8 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15334C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 330 H, 1.71A TH RADIAL 16

Not Available Online

Call
or
View Details
Wirewound
Radial
330 uH
10 %
1.71 A
263 mOhms
- 40 C
+ 85 C
68
1.6 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
1500
Bulk
Datasheet
Mfr: 15154C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 150 H, 2.28A TH RADIAL 16

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
150 uH
10 %
2.28 A
149 mOhms
- 40 C
+ 85 C
126
2 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Tray
Datasheet
Mfr: 15332C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 3.3 H, 11.8A TH RADIAL 16

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
3.3 uH
20 %
11.8 A
5.76 mOhms
- 40 C
+ 85 C
128
68 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500
Bulk
Datasheet
Mfr: 15102C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 1 H, 16.2A TH RADIAL 16X2

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
1 uH
20 %
16.2 A
2.76 mOhms
- 40 C
+ 85 C
151
142 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
1500
Bulk
Datasheet
Mfr: 15222C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 2.2 H, 15A TH RADIAL 16X2

Not Available Online

Call
or
View Details
Wirewound
Radial
16.8 mm x 21.3 mm
Unshielded
2.2 uH
20 %
15 A
4.2 mOhms
- 40 C
+ 85 C
127
82 MHz
Standard
PCB Mount
21.3 mm
16.8 mm
Ferrite
1500