1800R - Power Inductors - Leaded
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 47 uH | 10 % | 1.65 A | 55 mOhms | 0 C | + 70 C | 46 | 9.85 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 100 uH | 10 % | 1.2 A | 100 mOhms | 0 C | + 70 C | 40 | 7.4 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 1.5 mH | 10 % | 330 mA | 1.5 Ohms | 0 C | + 70 C | 106 | 1.6 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 4.7 mH | 10 % | 200 mA | 4.6 Ohms | 0 C | + 70 C | 126 | 870 kHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 6.8 mH | 10 % | 150 mA | 7 Ohms | 0 C | + 70 C | 143 | 710 kHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 15 uH | 10 % | 3 A | 18 mOhms | 0 C | + 70 C | 55 | 17 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 680 uH | 10 % | 530 mA | 630 mOhms | 0 C | + 70 C | 48 | 2.43 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 33 uH | 10 % | 2 A | 40 mOhms | 0 C | + 70 C | 48 | 11.5 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 22 uH | 10 % | 2.42 A | 25 mOhms | 0 C | + 70 C | 51 | 14.1 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 3.3 mH | 10 % | 220 mA | 3.5 Ohms | 0 C | + 70 C | 139 | 1.04 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 1 mH | 10 % | 440 mA | 1 Ohms | 0 C | + 70 C | 92 | 1.82 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 150 uH | 10 % | 1.1 A | 165 mOhms | 0 C | + 70 C | 40 | 5.58 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | Unshielded | 4.7 uH | 15 % | 5.35 A | 9 Ohms | 0 C | + 70 C | 106 | 35.1 MHz | Standard | PCB Mount | 15.9 mm | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | Unshielded | 6.8 uH | 10 % | 4.15 A | 12 Ohms | 0 C | + 70 C | 73 | 26.3 MHz | Standard | PCB Mount | 15.9 mm | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 10 uH | 10 % | 3.45 A | 15 mOhms | 0 C | + 70 C | 59 | 23.8 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 470 uH | 10 % | 600 mA | 465 mOhms | 0 C | + 70 C | 50 | 2.81 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 10 mH | 10 % | 130 mA | 12 Ohms | 0 C | + 70 C | 142 | 580 kHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | Unshielded | 68 uH | 10 % | 1.35 A | 70 mOhms | 0 C | + 70 C | 27 | 8.29 MHz | Standard | PCB Mount | 15.9 mm | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | Unshielded | 250 uH | 10 % | 800 mA | 255 mOhms | 0 C | + 70 C | 40 | 3.85 MHz | Standard | PCB Mount | 15.9 mm | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 220 uH | 10 % | 900 mA | 230 mOhms | 0 C | + 70 C | 39 | 4 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | 13.7 mm x 13 mm | Unshielded | 330 uH | 10 % | 730 mA | 335 mOhms | 0 C | + 70 C | 49 | 3.57 MHz | Standard | PCB Mount | 13 mm | 13.7 mm | 1800R | Bulk | ||||||||
Not Available Online | Wirewound | Radial | Unshielded | 2.2 mH | 10 % | 300 mA | 2.2 Ohms | 0 C | + 70 C | 106 | 1.41 MHz | Standard | PCB Mount | 15.9 mm | 13 mm | 13.7 mm | 1800R | Bulk |