2100HT - Power Inductors - Leaded
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2100HT-5R6-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 5.6uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 5.6 uH | 15 % | 14.3 A | 6 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-5R6 H-LF | |||||||||
Mfr: 2100HT-220-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 22uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 22 uH | 15 % | 6.7 A | 26 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-220 V-LF | |||||||||
Mfr: 2100HT-560-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 56uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 56 uH | 15 % | 5.3 A | 40 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-560 H-LF | |||||||||
Mfr: 2100HT-102-H-RC TTI: Not Assigned Bourns Power Inductors - Leaded TOROID INDUCTOR 1K HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.6 A | 430 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-101-V-RC | |||||||||
Mfr: 2100HT-471-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTR 470uH HI TEMP VERTCL MT | Not Available Online | Toroidal | Radial | Unshielded | 470 uH | 15 % | 2 A | 290 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-471 V-LF | |||||||||
Mfr: 2100HT-821-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 820uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 1.7 A | 390 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-821 H-LF | |||||||||
Mfr: 2100HT-121-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 120uH HI TEMP VERTCL MT | 0In Stock | Toroidal | Radial | Unshielded | 120 uH | 15 % | 3.5 A | 94 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-121 V-LF | |||||||||
Mfr: 2100HT-1R5-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 1.5uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 1.5 uH | 29 Ohms | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-1R5 H-LF | |||||||||||||
Mfr: 2100HT-270-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 27uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 27 uH | 15 % | 6.4 A | 28 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-270 H-LF | |||||||||
Mfr: 2100HT-6R8-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 6.8uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 6.8 uH | 29 Ohms | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-6R8 H-LF | |||||||||||||
Mfr: 2100HT-221-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 220uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 3 A | 130 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-221 H-LF | |||||||||
Mfr: 2100HT-331-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 330uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 2.7 A | 160 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-331 H-LF | |||||||||
Mfr: 2100HT-470-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 47uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 5.6 A | 36 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-470 H-LF | |||||||||
Mfr: 2100HT-181-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 180uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 180 uH | 15 % | 3.1 A | 120 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-181 H-LF | |||||||||
Mfr: 2100HT-1R0-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 1uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 1 uH | 29 Ohms | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-1R0 H-LF | |||||||||||||
Mfr: 2100HT-151-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 150uH HI TEMP VERTCL MT | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.3 A | 110 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-151 V-LF | |||||||||
Mfr: 2100HT-390-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 39uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 5.9 A | 33 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-390 H-LF | |||||||||
Mfr: 2100HT-101-H-RC TTI: Not Assigned Bourns Power Inductors - Leaded TOROID INDUCTR 100uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 4.6 A | 53 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-101 H-LF | |||||||||
Mfr: 2100HT-4R7-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 4.7uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 4.7 uH | 29 Ohms | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-4R7 H-LF | |||||||||||||
Mfr: 2100HT-561-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 560uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 560 uH | 15 % | 1.9 A | 320 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-561 H-LF | |||||||||
Mfr: 2100HT-121-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 120uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 120 uH | 15 % | 3.5 A | 94 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-121 H-LF | |||||||||
0In Stock | Toroidal | Radial | Shielded | 15 uH | 15 % | 9.1 A | 14 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.84 mm | 2100HT | |||||||||||||
Mfr: 2100HT-330-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 33uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 6.1 A | 31 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-330 H-LF | |||||||||
Mfr: 2100HT-391-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 390uH HI TEMP HRZTL MT | 0In Stock | Toroidal | Radial | Unshielded | 390 uH | 15 % | 2.1 A | 270 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-391 H-LF | |||||||||
Mfr: 2100HT-331-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTR 330uH HI TEMP VERTCL MT | Not Available Online | Toroidal | Radial | Unshielded | 330 uH | 15 % | 2.7 A | 160 mOhms | - 55 C | + 200 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100HT | Tray | 2100HT-331 V-LF |