2100LL - Power Inductors - Leaded
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2100LL-331-V-RC TTI: 2100LL-331-V-RC Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCT 330uH LOW LOSS VERTICAL MT | 0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 2.5 A | 103 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-331V-LF | |||||||||
Mfr: 2100LL-220-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS VERTCL MT | 0In Stock | Toroidal | Radial | Unshielded | 22 uH | 29 Ohms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-220V-LF | |||||||||||
Mfr: 2100LL-331-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 330uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 330 uH | 20 % | 2.5 A | 103 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Tray | 2100LL-331H-LF | |||||||||
Mfr: 2100LL-101-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 100uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 20 % | 4.3 A | 36 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Tray | 2100LL-101H-LF | |||||||||
Mfr: 2100LL-271-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTR 270uH LOW LOSS HRTZL MT | Not Available Online | Toroidal | Radial | Unshielded | 270 uH | 20 % | 2.7 A | 93 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-271H-LF | |||||||||
Mfr: 2100LL-1R0-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTOR 1uH LOW LOSS VERTCL MT | Not Available Online | Toroidal | Radial | Unshielded | 1 uH | 20 % | 21.4 A | 2 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-1R0V-LF | |||||||||
Mfr: 2100LL-100-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 10uH LOW LOSS VERTCL MT | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 20 % | 11.4 A | 5 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-100V-LF | |||||||||
Mfr: 2100LL-102-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDCTR 1000uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 1.5 A | 284 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-102H-LF | |||||||||
Mfr: 2100LL-221-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 220uH 15% 1KHz 3.5A | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 20 % | 3.5 A | 530 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-221H-LF | |||||||||
Mfr: 2100LL-220-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HRTZL MT | Not Available Online | Toroidal | Radial | Unshielded | 22 uH | 20 % | 7.5 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-220H-LF | |||||||||
Mfr: 2100LL-680-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 68uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 68 uH | 20 % | 4.7 A | 30 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-680H-LF | |||||||||
Mfr: 2100LL-121-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 120uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 120 uH | 20 % | 4.1 A | 39 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-121H-LF | |||||||||
Mfr: 2100LL-181-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTR 180uH LOW LOSS HRTZL MT | Not Available Online | Toroidal | Radial | Unshielded | 180 uH | 20 % | 3.7 A | 48 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-181H-LF | |||||||||
Mfr: 2100LL-330-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 33uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 33 uH | 20 % | 6.9 A | 14 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-330H-LF | |||||||||
Mfr: 2100LL-470-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 47 uH | 20 % | 5.2 A | 24 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-470H-LF | |||||||||
Mfr: 2100LL-471-H-RC TTI: Not Assigned Bourns Power Inductors - Leaded TOROID INDUCTR 470uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 470 uH | 20 % | 2.3 A | 124 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-471H-LF | |||||||||
Mfr: 2100LL-100-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 10uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 20 % | 11.4 A | 5 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-100H-LF | |||||||||
Mfr: 2100LL-560-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTOR 56uH LOW LOSS HRTZL MT | Not Available Online | Toroidal | Radial | Unshielded | 56 uH | 20 % | 5 A | 26 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-560H-LF | |||||||||
Mfr: 2100LL-390-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTOR 39uH LOW LOSS HRTZL MT | Not Available Online | Toroidal | Radial | Unshielded | 39 uH | 20 % | 6.6 A | 15 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-390H-LF | |||||||||
Mfr: 2100LL-270-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 27uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 27 uH | 20 % | 7.3 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-270H-LF | |||||||||
Mfr: 2100LL-470-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS VERTCL MT | 0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 5.2 A | 24 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-470V-LF | |||||||||
Mfr: 2100LL-151-V-RC TTI: 2100LL-151-V-RC Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS VERTCL MT | Not Available Online | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.9 A | 43 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-151V-LF | |||||||||
Mfr: 2100LL-180-V-RC TTI: 2100LL-180-V-RC Bourns Availability: 0In StockPower Inductors - Leaded 18 UH 15% TOROID VERTICAL | 0In Stock | Radial | Unshielded | 18 uH | 15 % | 10.1 A | 7 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-180V-LF | ||||||||||
Mfr: 2100LL-681-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 680uH LOW LOSS HRTZL MT | 0In Stock | Toroidal | Radial | Unshielded | 680 uH | 29 Ohms | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-681H-LF | |||||||||||||
Mfr: 2100LL-391-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCT 390uH LOW LOSS VERTICAL MT | 0In Stock | Toroidal | Radial | Unshielded | 390 uH | 15 % | 2.4 A | 112 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 11.43 mm | 21.844 mm | Ferrite | 2100LL | Bulk | 2100LL-391V-LF |
- 1
- 2