2200LL - Power Inductors - Leaded
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2200LL-820-H-RC TTI: 2200LL-820-H-RC Bourns Availability: 3.564In StockPower Inductors - Leaded TOROID INDUCTOR 82uH LOW LOSS HI CURRNT | 3.564In Stock | Toroidal | Radial | Unshielded | 82 uH | 15 % | 7.1 A | 24 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-470-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT | Not Available Online | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.3 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-330-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 33uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 33 uH | 15 % | 11.1 A | 10 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-101-H-RC TTI: Not Assigned Bourns Power Inductors - Leaded TOROID INDUCTR 100uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 6.8 A | 270 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Tray | ||||||||||
Mfr: 2200LL-471-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 470uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 470 uH | 15 % | 3.7 A | 92 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-470-H-RC TTI: Not Assigned Bourns Power Inductors - Leaded TOROID INDUCTOR 47uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 47 uH | 15 % | 10.3 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-102-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded Inductor, Toroidal | Not Available Online | Toroidal | Radial | Unshielded | 1 mH | 15 % | 2.4 A | 216 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-100-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 10uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 10 uH | 15 % | 14.3 A | 6 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-220-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTOR 22uH LOW LOSS HI CURRNT | Not Available Online | Toroidal | Radial | Unshielded | 22 uH | 15 % | 12.6 A | 8 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-151-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 150uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 4.9 A | 52 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-101-V-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 100uH | Not Available Online | Toroidal | Radial | Unshielded | 100 uH | 15 % | 6.8 A | 27 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-561-H-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded TOROID INDUCTR 560uH LOW LOSS HI CURRNT | Not Available Online | Toroidal | Radial | Unshielded | 560 uH | 15 % | 3.5 A | 101 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-121-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 120uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 120 uH | 15 % | 5.1 A | 47 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-331-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 330uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 330 uH | 15 % | 4 A | 77 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-390-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 39uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 39 uH | 15 % | 10.8 A | 11 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-391-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTR 390uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 390 uH | 15 % | 3.8 A | 84 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-221-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 220uH 15% 1KHz 4.4A | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 4.4 A | 630 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-680-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded TOROID INDUCTOR 68uH LOW LOSS HI CURRNT | 0In Stock | Toroidal | Radial | Unshielded | 68 uH | 15 % | 7.6 A | 22 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Tray | ||||||||||
Mfr: 2200LL-151-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded Inductor, Toroidal | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 4.9 A | 52 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-221-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 220uH 4.4A | 0In Stock | Toroidal | Radial | Unshielded | 220 uH | 15 % | 4.4 A | 63 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-2R7-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded \Inductor, Toroidal | 0In Stock | Toroidal | Radial | Unshielded | 2.7 uH | 20 % | 20.3 A | 3 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-471-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 3.7A 470uH 20% Vertical Mount | 0In Stock | Toroidal | Radial | Unshielded | 470 uH | 15 % | 3.7 A | 92 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-181-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded 180uH 15% 1KHz 4.7A | 0In Stock | Toroidal | Radial | Unshielded | 180 uH | 15 % | 4.7 A | 57 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-681-V-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded Inductor, Toroidal | 0In Stock | Toroidal | Radial | Unshielded | 680 uH | 15 % | 2.7 A | 176 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk | ||||||||||
Mfr: 2200LL-821-H-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded Inductor, Toroidal | 0In Stock | Toroidal | Radial | Unshielded | 820 uH | 15 % | 2.5 A | 194 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 13.97 mm | 27.94 mm | 2200LL | Bulk |
- 1
- 2