2474/R - Power Inductors - Leaded
315 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock500 On Order Expected 04-Jan-27 | Molded | Axial | Unshielded | 10 uH | 15 % | 3.27 A | 33 mOhms | 2 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-13L T100 | |||||||||
0In Stock | Axial | Unshielded | 15 uH | 15 % | 2.97 A | 40 mOhms | 1.6 A | - 55 C | + 125 C | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-15L T100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 12 uH | 15 % | 3.09 A | 37 mOhms | 1.8 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-14L T100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 1.5 uH | 15 % | 5.67 A | 11 mOhms | 5.2 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-03L T100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 100 uH | 15 % | 1.3 A | 208 mOhms | 640 mA | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-25L B100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 2.2 mH | 15 % | 280 mA | 4.4 Ohms | 140 mA | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-41L T100 | |||||||||
Not Available Online | Molded | Axial | Unshielded | 1 uH | 15 % | 6.27 A | 9 mOhms | 6.4 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-01L B100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 4.7 uH | 15 % | 4.01 A | 22 mOhms | 2.9 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-09L B100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 15 uH | 15 % | 2.97 A | 40 mOhms | 1.6 A | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474-15L T100 | |||||||||
0In Stock | Molded | Axial | Unshielded | 68 uH | 15 % | 1.56 A | 145 mOhms | 770 mA | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Bulk | 2474R-23L B100 | |||||||||
0In Stock | Axial | Unshielded | 33 uH | 15 % | 2.17 A | 75 mOhms | 1.1 A | - 55 C | + 125 C | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-19L B100 | |||||||||||
0In Stock | Molded | Axial | Unshielded | 560 uH | 15 % | 560 mA | 1.14 Ohms | 270 mA | - 55 C | + 125 C | Standard | PCB Mount | 18.8 mm | 6.1 mm | Ferrite | 2474/R | Reel | 2474R-34L T100 | |||||||||
0In Stock | Axial | 1.8 uH | 15 % | 5.43 A | 12 mOhms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474R-04L T100 | |||||||||||||||
0In Stock | Axial | 2.7 mH | 10 % | 250 mA | 5.8 Ohms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474-42K T1000 | |||||||||||||||
0In Stock | Axial | 3.3 mH | 10 % | 230 mA | 6.56 Ohms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474-43K T1000 | |||||||||||||||
0In Stock | Axial | 3.3 mH | 5 % | 230 mA | 6.56 Ohms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474-43J T1000 | |||||||||||||||
0In Stock | Axial | 4.7 mH | 10 % | 190 mA | 10.1 Ohms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474-45K T1000 | |||||||||||||||
0In Stock | Axial | 5.6 mH | 10 % | 180 mA | 11.2 Ohms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474-46K T1000 | |||||||||||||||
0In Stock | Axial | 15 mH | 10 % | 100 mA | 36 Ohms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474-51K T1000 | |||||||||||||||
0In Stock | Axial | 1 uH | 10 % | 6.27 A | 9 mOhms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474R-01K T1000 | |||||||||||||||
0In Stock | Axial | 6.8 uH | 10 % | 3.69 A | 26 mOhms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474R-11K T1000 | |||||||||||||||
0In Stock | Axial | 1.5 uH | 10 % | 5.67 A | 11 mOhms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474-03K T1000 | |||||||||||||||
0In Stock | Axial | 180 uH | 10 % | 990 mA | 362 mOhms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474R-28K T1000 | |||||||||||||||
0In Stock | Axial | 220 uH | 5 % | 840 mA | 505 mOhms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474R-29J T1000 | |||||||||||||||
0In Stock | Axial | 330 uH | 5 % | 740 mA | 650 mOhms | Standard | PCB Mount | 18.8 mm | 6.1 mm | 2474/R | Reel | 2474R-31J T1000 |