3200 - Power Inductors - Leaded
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 1 mH | 15 % | 450 mA | 568 mOhms | - 40 C | + 125 C | 1.2 | 1 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Bulk | ||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 10 uH | 15 % | 4.5 A | 20 mOhms | - 40 C | + 125 C | 3.1 | 69 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Bulk | ||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 33 uH | 15 % | 2.5 A | 36 mOhms | - 40 C | + 125 C | 3.2 | 28 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Bulk | ||||||
Not Available Online | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 680 uH | 15 % | 550 mA | 377 mOhms | - 40 C | + 125 C | 2 | 1.2 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | 3200 | Tray | |||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 68 uH | 15 % | 1.7 A | 62 mOhms | - 40 C | + 125 C | 3.1 | 11 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | 3200 | Tray | |||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 100 uH | 15 % | 1.4 A | 77 mOhms | - 40 C | + 125 C | 3.5 | 5.3 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Tray | ||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 47 uH | 15 % | 2.1 A | 42 mOhms | - 40 C | + 125 C | 3.1 | 21 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | 3200 | Tray | |||||||
Not Available Online | Toroidal | Radial | Unshielded | 15 uH | 15 % | 3.7 A | 24 mOhms | - 40 C | + 125 C | 3.1 | 53 MHz | Standard | PCB Mount | 18 mm | 10 mm | 24 mm | 3200 | Tray | ||||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 330 uH | 15 % | 780 mA | 215 mOhms | - 40 C | + 125 C | 3.2 | 2.3 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | 3200 | Tray | |||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 470 uH | 15 % | 660 mA | 312 mOhms | - 40 C | + 125 C | 2.8 | 1.6 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | 3200 | Tray | |||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 220 uH | 15 % | 960 mA | 141 mOhms | - 40 C | + 125 C | 3.3 | 2.8 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | 3200 | Tray | |||||||
0In Stock | Toroidal | Radial | 21.5 mm x 10 mm x 24 mm | Unshielded | 22 uH | 15 % | 3 A | 29 mOhms | - 40 C | + 125 C | 3.2 | 41 MHz | Standard | PCB Mount | 21.5 mm | 10 mm | 24 mm | Ferrite | 3200 | Tray | ||||||
0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 1.2 A | 117 mOhms | - 40 C | + 125 C | 3.3 | 3.3 MHz | Standard | PCB Mount | 18 mm | 10 mm | 24 mm | 3200 | Tray |