• Power Inductors - Leaded

3300 - Power Inductors - Leaded

13 Results
13 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Mounting Style
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: 33680C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 68 H, 2.9A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
68 uH
15 %
2.9 A
57 mOhms
- 40 C
+ 125 C
3.5
16 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Datasheet
Mfr: 33471C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 470 H, 1.1A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
470 uH
15 %
1.1 A
152 mOhms
- 40 C
+ 125 C
2.6
1.4 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Datasheet
Mfr: 33221C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 220 H, 1.6A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
Unshielded
220 uH
15 %
1.6 A
102 mOhms
- 40 C
+ 125 C
3.2
2 MHz
Standard
PCB Mount
24 mm
16.3 mm
31 mm
3300
Tray
Datasheet
Mfr: 33681C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 680 H, 0.92A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
Unshielded
680 uH
15 %
920 mA
183 mOhms
- 40 C
+ 125 C
0.64
900 kHz
Standard
PCB Mount
31 mm
29 mm
16.3 mm
3300
Tray
Datasheet
Mfr: 33331C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 330 H, 1.3A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
330 uH
15 %
1.3 A
126 mOhms
- 40 C
+ 125 C
3.4
1.9 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Datasheet
Mfr: 33100C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 10 H, 7.6A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
10 uH
15 %
7.6 A
20 mOhms
- 40 C
+ 125 C
3.4
68 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Datasheet
Mfr: 33470C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 47 H, 3.5A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
47 uH
15 %
3.5 A
48 mOhms
- 40 C
+ 125 C
3.4
17 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Datasheet
Mfr: 33101C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 100 H, 2.4A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
100 uH
15 %
2.4 A
70 mOhms
- 40 C
+ 125 C
3.9
9.7 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Datasheet
Mfr: 33151C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 150 H, 2A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
150 uH
15 %
2 A
84 mOhms
- 40 C
+ 125 C
3.8
7.2 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Datasheet
Mfr: 33102C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded IND 1MH, 0.76A TH TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
1 mH
15 %
760 mA
221 mOhms
- 40 C
+ 125 C
0.85
700 kHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Datasheet
Mfr: 33220C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded 22 UH 15% TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
22 uH
15 %
5.1 A
33 mOhms
- 40 C
+ 125 C
3.4
37 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
Ferrite
3300
Tray
Datasheet
Mfr: 33330C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded 33 UH 15% TOROID

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
33 uH
15 %
4.2 A
40 mOhms
- 40 C
+ 125 C
3.5
24 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray
Datasheet
Mfr: 33150C
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

End of Life
Power Inductors - Leaded Ind 15uH, 6.2A Vertical Mount Toroidal Inductors

Not Available Online

Call
or
View Details
Toroidal
Radial
16.3 mm x 29 mm x 31 mm
Unshielded
15 uH
15 %
6.2 A
27 mOhms
- 40 C
+ 125 C
3.3
49 MHz
Standard
PCB Mount
16.3 mm
29 mm
31 mm
3300
Tray