9250A - Power Inductors - Leaded
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 10 uH | 10 % | 220 mA | 1.62 Ohms | - 55 C | + 125 C | 50 | 46 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 15 uH | 10 % | 315 mA | 800 mOhms | - 55 C | + 125 C | 45 | 49 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-562-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 5.6uH 10% | Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 5.6 uH | 10 % | 335 mA | 720 mOhms | - 55 C | + 125 C | 44 | 65 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 39 uH | 10 % | 205 mA | 1.93 Ohms | - 55 C | + 125 C | 50 | 29 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 120 uH | 10 % | 150 mA | 3.6 Ohms | - 55 C | + 125 C | 55 | 9.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 2.2 mH | 10 % | 50 mA | 33.8 Ohms | - 55 C | + 125 C | 45 | 970 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-472-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 4.7uH 10% | Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 4.7 uH | 10 % | 380 mA | 550 mOhms | - 55 C | + 125 C | 44 | 70 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 47 uH | 10 % | 195 mA | 2.11 Ohms | - 55 C | + 125 C | 50 | 27 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1.2 mH | 10 % | 60 mA | 22.1 Ohms | - 55 C | + 125 C | 45 | 1.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 220 nH | 10 % | 1.1 A | 67 mOhms | - 55 C | + 125 C | 49 | 250 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1 mH | 10 % | 70 mA | 17.5 Ohms | - 55 C | + 125 C | 60 | 3.8 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-222-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 2.2uH 10% | Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 2.2 uH | 10 % | 650 mA | 190 mOhms | - 55 C | + 125 C | 44 | 100 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 330 uH | 10 % | 110 mA | 6.4 Ohms | - 55 C | + 125 C | 55 | 6.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | - 55 C | + 125 C | 50 | 10 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 8.2 mH | 10 % | 26 mA | 119 Ohms | - 55 C | + 125 C | 40 | 540 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-123-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 12uH 10% | Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 12 uH | 10 % | 200 mA | 2 Ohms | - 55 C | + 125 C | 55 | 44 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
Mfr: 9250A-224-TR-RC TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - Leaded Choke, Axial Molded | 0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Shielded | 220 uH | 10 % | 125 mA | 5 Ohms | - 55 C | + 125 C | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Reel | ||||||
Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 3.3 mH | 10 % | 40 mA | 53 Ohms | - 55 C | + 125 C | 45 | 840 kHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1.5 uH | 10 % | 815 mA | 120 mOhms | - 55 C | + 125 C | 44 | 115 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 220 uH | 10 % | 125 mA | 5 Ohms | - 55 C | + 125 C | 55 | 7.5 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-272-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 2.7uH 10% | Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 2.7 uH | 10 % | 535 mA | 280 mOhms | - 55 C | + 125 C | 44 | 92 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | ||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1.2 uH | 10 % | 895 mA | 100 mOhms | - 55 C | + 125 C | 44 | 130 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 470 uH | 10 % | 92 mA | 9.5 Ohms | - 55 C | + 125 C | 60 | 5.7 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
0In Stock | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1.5 mH | 10 % | 55 mA | 26.5 Ohms | - 55 C | + 125 C | 45 | 1.2 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk | |||||||
Mfr: 9250A-102-RC TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - Leaded 1.0uH 10% | Not Available Online | Molded | Axial | 10.41 mm x 4.11 mm | Unshielded | 1 uH | 10 % | 1.07 A | 70 mOhms | - 55 C | + 125 C | 40 | 140 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 9250A | Bulk |