ATCA - Power Inductors - Leaded
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Toroidal | Radial | Unshielded | 250 uH | 20 % | 10 A | 27 mOhms | - 40 C | + 105 C | Standard | PCB Mount | 42.5 mm | 21.5 mm | 42.5 mm | ATCA | Tray | ||||||||||
0In Stock | Toroidal | Radial | Unshielded | 100 uH | 20 % | 2 A | 81 mOhms | - 40 C | + 105 C | Standard | PCB Mount | 11.5 mm | 18 mm | ATCA | Tray | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 250 uH | 20 % | 10 A | 27 mOhms | - 40 C | + 105 C | Standard | PCB Mount | 21.5 mm | 42.5 mm | ATCA | Tray | |||||||||||
0In Stock | Toroidal | Radial | Unshielded | 470 uH | 20 % | 7 A | 64 mOhms | - 40 C | + 105 C | Standard | PCB Mount | 21.5 mm | 42.5 mm | ATCA | Tray | |||||||||||
Mfr: ATCA-07-151M-H TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Toroidal | Radial | 150 uH | - 40 C | + 105 C | Standard | PCB Mount | 36 mm | 19.5 mm | 36 mm | ATCA | Tray | |||||||||||||
0In Stock | Toroidal | Radial | 680 uH | - 40 C | + 105 C | Standard | PCB Mount | 42.5 mm | 21.5 mm | 42.5 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | 110 uH | - 40 C | + 105 C | Standard | PCB Mount | 12.5 mm | 22 mm | 22 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 110 uH | 20 % | 4 A | 42 mOhms | - 40 C | + 105 C | Standard | PCB Mount | 11.5 mm | 24 mm | ATCA | Tray | |||||||||||
0In Stock | Toroidal | Radial | 75 uH | - 40 C | + 105 C | Standard | PCB Mount | 13.5 mm | 27 mm | 27 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | 220 uH | - 40 C | + 105 C | Standard | PCB Mount | 13.5 mm | 27 mm | 27 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | 390 uH | - 40 C | + 105 C | Standard | PCB Mount | 16 mm | 32 mm | 32 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | 780 uH | - 40 C | + 105 C | Standard | PCB Mount | 16 mm | 32 mm | 32 mm | ATCA | Tray | ||||||||||||||
Mfr: ATCA-07-151M-V TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Toroidal | Radial | 150 uH | - 40 C | + 105 C | Standard | PCB Mount | 19.5 mm | 36 mm | 36 mm | ATCA | Tray | |||||||||||||
Mfr: ATCA-07-301M-V TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Toroidal | Radial | 300 uH | - 40 C | + 105 C | Standard | PCB Mount | 19.5 mm | 36 mm | 36 mm | ATCA | Tray | |||||||||||||
0In Stock | Toroidal | Radial | 58 uH | - 40 C | + 105 C | Standard | PCB Mount | 22 mm | 12.5 mm | 22 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | 25 uH | - 40 C | + 105 C | Standard | PCB Mount | 24 mm | 11.5 mm | 24 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | 320 uH | - 40 C | + 105 C | Standard | PCB Mount | 27 mm | 13.5 mm | 27 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | 470 uH | - 40 C | + 105 C | Standard | PCB Mount | 30 mm | 17 mm | 30 mm | ATCA | Tray | ||||||||||||||
Mfr: ATCA-07-300M-H TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Toroidal | Radial | 30 uH | - 40 C | + 105 C | Standard | PCB Mount | 36 mm | 19.5 mm | 36 mm | ATCA | Tray | |||||||||||||
Mfr: ATCA-07-680M-H TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Toroidal | Radial | 68 uH | - 40 C | + 105 C | Standard | PCB Mount | 36 mm | 19.5 mm | 36 mm | ATCA | Tray | |||||||||||||
Mfr: ATCA-07-301M-H TTI: Not Assigned ABRACON Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Toroidal | Radial | 300 uH | - 40 C | + 105 C | Standard | PCB Mount | 36 mm | 19.5 mm | 36 mm | ATCA | Tray | |||||||||||||
0In Stock | Toroidal | Radial | 75 uH | - 40 C | + 105 C | Standard | PCB Mount | 42.5 mm | 21.5 mm | 42.5 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | 130 uH | - 40 C | + 105 C | Standard | PCB Mount | 42.5 mm | 21.5 mm | 42.5 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | 200 uH | - 40 C | + 105 C | Standard | PCB Mount | 42.5 mm | 21.5 mm | 42.5 mm | ATCA | Tray | ||||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 470 uH | 20 % | 7 A | 64 mOhms | - 40 C | + 105 C | Standard | PCB Mount | 21.5 mm | 42.5 mm | ATCA | Tray |