B82724J - Power Inductors - Leaded
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82724J8103N040 TTI: B82724J8103N040 TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x0.5mH 10A +70degC | 0In Stock | Ring Core Choke | Radial | Unshielded | 500 uH | 30 % | 10 A | 9 mOhms | - 40 C | + 125 C | Standard | PCB Mount | B82724J | Tray | B82724J8103N40 | ||||||||||||
Mfr: B82724J8322N040 TTI: B82724J8322N040 TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x10mH 3.2A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 10 mH | 30 % | 3.2 A | 80 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8322N40 | ||||||||
Mfr: B82724J8432N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x6.8mH 4.3A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 6.8 mH | 30 % | 4.3 A | 40 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | Ferrite | B82724J | Tray | B82724J8432N40 | |||||||
Mfr: B82724J8162N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x47 mH 1.6A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 47 mH | 30 % | 1.6 A | 295 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8162N40 | ||||||||
Mfr: B82724J8202N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x33mH 2A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 33 mH | 30 % | 2 A | 200 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8202N40 | ||||||||
Mfr: B82724J8672N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x2.2mH 6.7A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 2.2 mH | 30 % | 6.7 A | 17 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8672N40 | ||||||||
Mfr: B82724J8252N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x22mH 2.5A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 22 mH | 30 % | 2.5 A | 135 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8252N40 | ||||||||
Mfr: B82724J8742N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x1mH 7.4A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 1 mH | 30 % | 7.4 A | 12 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8742N40 | ||||||||
Mfr: B82724J8612N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x1.5mH 6.1A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 1.5 mH | 30 % | 6.1 A | 14 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8612N40 | ||||||||
Mfr: B82724J8302N040 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - Leaded RING CORE CHOKE 2x15mH 3A | 0In Stock | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 15 mH | 30 % | 3 A | 90 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8302N40 | ||||||||
Mfr: B82724J8482N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x4.7mH 4.8A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 4.7 mH | 30 % | 4.8 A | 32 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | B82724J | Tray | B82724J8482N40 | ||||||||
Mfr: B82724J8532N040 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - Leaded RING CORE CHOKE 2x3.3mH 5.3A | Not Available Online | Ring Core Choke | Radial | 31.3 mm x 18.5 mm x 33.2 mm | Unshielded | 3.3 mH | 30 % | 5.3 A | 26 mOhms | - 40 C | + 125 C | Standard | PCB Mount | 33.2 mm | 31.3 mm | 18.5 mm | Ferrite | B82724J | Tray | B82724J8532N40 |