DC630 - Power Inductors - Leaded
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DC630-682M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 6.8uH 20% .008ohm | 0In Stock | Line Choke | Radial | 6.8 uH | 20 % | 10.5 A | 8 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-682M B100 | |||||||||||||
Mfr: DC630-562M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5.6uH 20% .007ohm | 0In Stock | Line Choke | Radial | 5.6 uH | 20 % | 11.7 A | 7 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-562M B100 | |||||||||||||
Mfr: DC630-392M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 3.9uH 20% .006ohm | 0In Stock | Line Choke | Radial | 3.9 uH | 20 % | 12.3 A | 6 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-392M B100 | |||||||||||||
Mfr: DC630-332M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 3.3uH 20% .005ohm | 0In Stock | Line Choke | Radial | 3.3 uH | 20 % | 12.8 A | 5 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-332M B100 | |||||||||||||
Mfr: DC630-102M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1uH 20% .003ohm | 0In Stock | Power Line Choke | Radial | 1 uH | 20 % | 14 A | 3 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-102M B100 | |||||||||||||
Mfr: DC630-272M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 2.7uH 20% .005ohm | 0In Stock | Line Choke | Radial | 2.7 uH | 20 % | 12.8 A | 5 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-272M B100 | |||||||||||||
Mfr: DC630-472M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 4.7uH 20% .007ohm | 0In Stock | Line Choke | Radial | 4.7 uH | 20 % | 11.7 A | 7 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-472M B100 | |||||||||||||
Mfr: DC630-822M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 8.2uH 20% .009ohm | 0In Stock | Line Choke | Radial | 8.2 uH | 20 % | 10 A | 9 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-822M B100 | |||||||||||||
0In Stock | Line Choke | Radial | Unshielded | 15 uH | 10 % | 8.09 A | 15 mOhms | 17.5 A | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | Ferrite | DC630 | Bulk | DC630-153K B100 | |||||||||
Mfr: DC630-152M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1.5uH 20% .004ohm | 0In Stock | Line Choke | Radial | 1.5 uH | 20 % | 13.5 A | 4 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-152M B100 | |||||||||||||
Mfr: DC630-222M TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 2.2uH 20% .005ohm | 0In Stock | Line Choke | Radial | 2.2 uH | 20 % | 12.8 A | 5 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-222M B100 | |||||||||||||
Mfr: DC630-273K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 27uH 10% .03ohm | 0In Stock | Line Choke | Radial | 27 uH | 10 % | 5.72 A | 30 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-273K B100 | |||||||||||||
Mfr: DC630-223K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 22uH 10% .025ohm | 0In Stock | Line Choke | Radial | 22 uH | 10 % | 6.26 A | 25 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-223K B100 | |||||||||||||
Mfr: DC630-564K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 560uH 10% .408ohm HiCurr Choke Rad Pwr | 0In Stock | Line Choke | Radial | 560 uH | 10 % | 1.52 A | 408 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Reel | DC630-564K FALSE | |||||||||||
Mfr: DC630-333K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 33uH 10% .04ohm HiCurr Choke Rad Pwr | 0In Stock | Line Choke | Radial | 33 uH | 10 % | 4.95 A | 40 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Reel | DC630-333K B1000 | |||||||||||
Mfr: DC630-823K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 82uH 10% .083ohm | 0In Stock | Line Choke | Radial | 82 uH | 10 % | 3.44 A | 83 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-823K B100 | |||||||||||||
Mfr: DC630-104K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 100uH 10% .095ohm | 0In Stock | Line Choke | Radial | 100 uH | 10 % | 3.21 A | 95 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-104K B100 | |||||||||||||
Mfr: DC630-474K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 470uH 10% .377ohm | 0In Stock | Line Choke | Radial | 470 uH | 10 % | 1.58 A | 377 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-474K B100 | |||||||||||||
Mfr: DC630-224K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 220uH 10% .168ohm | 0In Stock | Line Choke | Radial | 220 uH | 10 % | 2.42 A | 168 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-224K B100 | |||||||||||||
Mfr: DC630-184K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 180uH 10% .125ohm | 0In Stock | Line Choke | Radial | 180 uH | 10 % | 2.8 A | 125 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-184K B100 | |||||||||||||
Mfr: DC630-274K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 270uH 10% .225ohm | 0In Stock | Line Choke | Radial | 270 uH | 10 % | 2.09 A | 225 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-274K B100 | |||||||||||||
Mfr: DC630-103K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 10uH 10% .01ohm | 0In Stock | Line Choke | Radial | 10 uH | 10 % | 9.5 A | 10 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-103K B100 | |||||||||||||
Mfr: DC630-334K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 330uH 10% .315ohm | 0In Stock | Line Choke | Radial | 330 uH | 10 % | 1.72 A | 315 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-334K B100 | |||||||||||||
Mfr: DC630-393K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 39uH 10% .05ohm | 0In Stock | Line Choke | Radial | 39 uH | 10 % | 4.43 A | 50 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-393K B100 | |||||||||||||
Mfr: DC630-473K TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 47uH 10% .062ohm | 0In Stock | Line Choke | Radial | 47 uH | 10 % | 3.98 A | 62 mOhms | Standard | PCB Mount | 20.57 mm | 16 mm | DC630 | Bulk | DC630-473K B100 |
- 1
- 2