DS - Power Inductors - Leaded
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DS1-175-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 1A | 0In Stock | Storage Choke | Radial | Unshielded | 200 uH | 15 % | 1 A | 180 mOhms | - 40 C | + 125 C | 500 kHz | Standard | PCB Mount | 17.5 mm | 16.5 mm | 25 mm | DS | |||||||||
Mfr: DS1-25-0001 TTI: Not Assigned Schurter Availability: Not Available OnlinePower Inductors - Leaded DS Storage choke 1.4A | Not Available Online | Storage Choke | Radial | Unshielded | 500 uH | 15 % | 1.4 A | 200 mOhms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 25 mm | 25 mm | 15 mm | DS | |||||||||
Mfr: DS1-175-0001 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 0.5A | 0In Stock | Storage Choke | Radial | Unshielded | 800 uH | 15 % | 500 mA | 700 mOhms | - 40 C | + 125 C | 500 kHz | Standard | PCB Mount | 17.5 mm | 16.5 mm | 25 mm | DS | |||||||||
Mfr: DS1-25-0002 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 2A | 0In Stock | Storage Choke | Radial | Unshielded | 200 uH | 15 % | 2 A | 100 mOhms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 25 mm | 25 mm | 15 mm | DS | |||||||||
Mfr: DS1-30-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 3.15A | 0In Stock | Storage Choke | Radial | 150 uH | 3.15 A | 55 mOhms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | DS | ||||||||||||||
Mfr: DS1-175-0002 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 0.63A | 0In Stock | Storage Choke | Radial | Unshielded | 500 uH | 15 % | 630 mA | 500 mOhms | - 40 C | + 125 C | 500 kHz | Standard | PCB Mount | 17.5 mm | 16.5 mm | 25 mm | DS | |||||||||
Mfr: DS1-175-0004 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 1.4A | 0In Stock | Storage Choke | Radial | Unshielded | 100 uH | 15 % | 1.4 A | 80 mOhms | - 40 C | + 125 C | 500 kHz | Standard | PCB Mount | 17.5 mm | 16.5 mm | 25 mm | DS | |||||||||
Mfr: DS1-30-0004 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 4A | 0In Stock | Storage Choke | Radial | Unshielded | 100 uH | 15 % | 4 A | 36 mOhms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 30 mm | 30 mm | 15 mm | DS | |||||||||
Mfr: DS1-25-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage Choke 3.15A | 0In Stock | Storage Choke | Radial | Unshielded | 100 uH | 15 % | 3.15 A | 40 mOhms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 25 mm | 25 mm | 15 mm | DS | |||||||||
Mfr: DS1-20-0001 TTI: Not Assigned Schurter Availability: Not Available OnlinePower Inductors - Leaded DS Storage choke 0.63A | Not Available Online | Storage Choke | Radial | Unshielded | 1 mH | 15 % | 630 mA | 700 mOhms | - 40 C | + 125 C | 500 kHz | Standard | PCB Mount | 25 mm | 25 mm | 15 mm | DS | |||||||||
Mfr: DS1-175-0005 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 3A | 0In Stock | Storage Choke | Radial | 35 uH | 3 A | 26 mOhms | - 40 C | + 125 C | 500 kHz | Standard | PCB Mount | DS | ||||||||||||||
Mfr: DS1-20-0002 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 1.4A | 0In Stock | Storage Choke | Radial | 200 uH | 1.4 A | 175 mOhms | - 40 C | + 125 C | 500 kHz | Standard | PCB Mount | DS | ||||||||||||||
Mfr: DS1-40-0004 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 6A | 0In Stock | Storage Choke | Radial | 100 uH | 6 A | 26 mOhms | - 40 C | + 125 C | 1.5 MHz | Standard | PCB Mount | DS | ||||||||||||||
Mfr: DS1-40-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DS Storage choke 4A | 0In Stock | Storage Choke | Radial | 200 uH | 4 A | 55 mOhms | - 40 C | + 125 C | 1.5 MHz | Standard | PCB Mount | DS | ||||||||||||||
Mfr: DS1-20-0003 TTI: Not Assigned Schurter Availability: Not Available OnlinePower Inductors - Leaded DS Storage choke 3.15A | Not Available Online | Storage Choke | Radial | 40 uH | 3.15 A | 26 mOhms | - 40 C | + 125 C | 700 kHz | Standard | PCB Mount | DS | ||||||||||||||
Mfr: DS1-48-0002 TTI: Not Assigned Schurter Availability: Not Available OnlinePower Inductors - Leaded DS Storage choke 4A | Not Available Online | Storage Choke | Radial | 500 uH | 4 A | 80 mOhms | - 40 C | + 125 C | 1.5 MHz | Standard | PCB Mount | DS | ||||||||||||||
Mfr: DS1-48-0001 TTI: Not Assigned Schurter Availability: Not Available OnlinePower Inductors - Leaded DS Storage choke 3.15A | Not Available Online | Storage Choke | Radial | 1 nH | 3.15 A | 160 mOhms | - 40 C | + 125 C | 1.5 MHz | Standard | PCB Mount | DS |