DSF - Power Inductors - Leaded
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSF-28-0007 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 4.5A | 0In Stock | Storage Choke | Radial | 37 uH | 4.5 A | 20 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: DSF-28-0005 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSL Storage choke 1.8A | 0In Stock | Storage Choke | Radial | 125 uH | 1.8 A | 125 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: DSF-18-0002 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 0.6A | 0In Stock | Storage Choke | Radial | Unshielded | 500 uH | 15 % | 600 mA | 360 mOhms | - 40 C | + 125 C | 7 MHz | Standard | PCB Mount | 18.2 mm | 17.8 mm | 12.4 mm | Ferrite | DSF | ||||||||
Mfr: DSF-18-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 1.2A | 0In Stock | Storage Choke | Radial | 125 uH | 1.2 A | 90 mOhms | - 40 C | + 125 C | 7 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: DSF-28-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 1A | 0In Stock | Storage Choke | Radial | 750 uH | 1 A | 360 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: DSF-18-0005 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 2A | 0In Stock | Storage Choke | Radial | 45 uH | 2 A | 32 mOhms | - 40 C | + 125 C | 7 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: DSF-28-0008 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 6.3A | 0In Stock | Storage Choke | Radial | 18 uH | 6.3 A | 10 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: DSF-28-0001 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 0.45A | 0In Stock | Storage Choke | Radial | 3.7 nH | 450 mA | 1.9 Ohms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: DSF-28-0006 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 3.15A | 0In Stock | Storage Choke | Radial | Unshielded | 75 uH | 15 % | 3.15 A | 45 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | 28.3 mm | 27.4 mm | 16.5 mm | DSF | |||||||||
Mfr: DSF-18-0006 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 4A | 0In Stock | Storage Choke | Radial | 11 uH | 4 A | 8 mOhms | - 40 C | + 125 C | 7 MHz | Standard | PCB Mount | DSF | ||||||||||||||
Mfr: DSF-28-0002 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSF Storage choke 0.63A | 0In Stock | Storage Choke | Radial | 1.8 nH | 630 mA | 900 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | DSF |