DSO - Power Inductors - Leaded
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSO1-175-0001 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 0.5A | 0In Stock | Toroidal | Radial | Unshielded | 800 uH | 15 % | 500 mA | 800 mOhms | - 40 C | + 125 C | 15 MHz | Standard | PCB Mount | 7 mm | 15 mm | DSO | ||||||||||
Mfr: DSO1-30-0004 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 4A | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 4 A | 40 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | 11 mm | 26 mm | DSO | ||||||||||
Mfr: DSO1-175-0002 TTI: DSO1-175-0002 Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 0.63A | 0In Stock | Toroidal | Radial | Unshielded | 500 uH | 15 % | 630 mA | 550 mOhms | - 40 C | + 125 C | 15 MHz | Standard | PCB Mount | 7 mm | 15 mm | DSO | Bulk | |||||||||
Mfr: DSO1-30-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 3.15A | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 3.15 A | 70 mOhms | - 40 C | + 125 C | 15 MHz | Standard | PCB Mount | 11 mm | 26 mm | DSO | ||||||||||
Mfr: DSO1-48-0002 TTI: Not Assigned Schurter Availability: Not Available OnlinePower Inductors - Leaded DSO STORAGE CHOKE 4A 500H | Not Available Online | Toroidal | Radial | 500 uH | 4 A | 90 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | DSO | ||||||||||||||
Mfr: DSO1-175-0004 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 1.4A | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 1.4 A | 100 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | 7 mm | 15 mm | DSO | ||||||||||
Mfr: DSO1-175-0005 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 3A | 0In Stock | Toroidal | Radial | Unshielded | 35 uH | 15 % | 3 A | 20 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | 7 mm | 15 mm | DSO | ||||||||||
Mfr: DSO1-40-0004 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 6A | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 6 A | 25 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | 14 mm | 39 mm | DSO | ||||||||||
Mfr: DSO1-175-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 1A | 0In Stock | Toroidal | Radial | Unshielded | 200 uH | 15 % | 1 A | 200 mOhms | - 40 C | + 125 C | 15 MHz | Standard | PCB Mount | 7 mm | 15 mm | DSO | ||||||||||
Mfr: DSO1-25-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 3.15A | 0In Stock | Toroidal | Radial | 100 uH | 3.15 A | 50 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | DSO | ||||||||||||||
Mfr: DSO1-20-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 3.15A | 0In Stock | Toroidal | Radial | 40 uH | 3.15 A | 33 mOhms | - 40 C | + 125 C | 15 MHz | Standard | PCB Mount | DSO | ||||||||||||||
Mfr: DSO1-40-0003 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 4A | 0In Stock | Toroidal | Radial | Unshielded | 200 uH | 15 % | 4 A | 55 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | 14 mm | 39 mm | DSO | ||||||||||
Mfr: DSO1-20-0002 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 1.4A | 0In Stock | Toroidal | Radial | 200 uH | 1.4 A | 175 mOhms | - 40 C | + 125 C | 15 MHz | Standard | PCB Mount | DSO | ||||||||||||||
Mfr: DSO1-48-0001 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO STORAGE CHOKE 3.15A 1mH | 0In Stock | Toroidal | Radial | 1 mH | 3.15 A | 180 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | DSO | ||||||||||||||
Mfr: DSO1-25-0001 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 1.4A | 0In Stock | Toroidal | Radial | 500 uH | 1.4 A | 200 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | DSO | ||||||||||||||
Mfr: DSO1-20-0001 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 0.63A | 0In Stock | Toroidal | Radial | 1 nH | 630 mA | 750 mOhms | - 40 C | + 125 C | 15 MHz | Standard | PCB Mount | DSO | ||||||||||||||
Mfr: DSO1-25-0002 TTI: Not Assigned Schurter Availability: 0In StockPower Inductors - Leaded DSO Storage choke 2A | 0In Stock | Toroidal | Radial | Unshielded | 200 uH | 15 % | 2 A | 120 mOhms | - 40 C | + 125 C | 20 MHz | Standard | PCB Mount | 9 mm | 23 mm | DSO |