IH - Power Inductors - Leaded
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Power Choke | Radial | 23.75 mm x 41.28 mm | Unshielded | 100 uH | 10 % | 10 A | 30 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 41.28 mm | 23.75 mm | Ferrite | IH | |||||||||||
Mfr: IH10EB680K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 68uH 10% | 0In Stock | Radial | Unshielded | 68 uH | 10 % | 10 A | 27 mOhms | - 55 C | + 75 C | Standard | PCB Mount | 34.93 mm | 28.58 mm | IH | |||||||||||||
Mfr: IH03BQ151K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 150uH | 0In Stock | Power Choke | Radial | 20.32 mm x 34.93 mm | Unshielded | 150 uH | 10 % | 5 A | 75 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 20.32 mm | Ferrite | IH | ||||||||||
Mfr: IH03BQ101K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 100uH | 0In Stock | Power Choke | Radial | 20.32 mm x 28.58 mm | Unshielded | 100 uH | 10 % | 5.2 A | 65 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 20.32 mm | Ferrite | IH | ||||||||||
Mfr: IH03BQ100K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 10uH | 0In Stock | Power Choke | Radial | 15.88 mm x 28.58 mm | Unshielded | 10 uH | 10 % | 9 A | 18 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 15.88 mm | Ferrite | IH | ||||||||||
Mfr: IH10BQ100K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 10uH | 0In Stock | Radial | 10 uH | 10 % | 16 A | 12 mOhms | - 55 C | + 75 C | Standard | PCB Mount | 1.38 mm | 16.129 mm | IH | IH10 10 10% | |||||||||||||
Mfr: IH10BQ270K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 27uH | 0In Stock | Wirewound | Radial | 23.75 mm x 28.58 mm | Unshielded | 27 uH | 10 % | 12.5 A | 18 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 23.75 mm | Ferrite | IH | ||||||||||
Mfr: IH05EB270K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 27uH 10% | 0In Stock | Radial | Unshielded | 27 uH | 10 % | 9 A | 25 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 21.34 mm | Ferrite | IH | Bulk | |||||||||||
Mfr: IH05BQ151K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 150uH | 0In Stock | Radial | 15 uH | 10 % | 7 A | 60 mOhms | Standard | PCB Mount | 1.63 mm | IH | |||||||||||||||||
Mfr: IH15BQ270K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 27uH | 0In Stock | Power Choke | Radial | 25.4 mm x 34.93 mm | Unshielded | 27 uH | 10 % | 16 A | 15 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 25.4 mm | Ferrite | IH | ||||||||||
Mfr: IH10BQ680K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 68uH 10% | 0In Stock | Radial | 68 uH | 10 % | 10 A | 27 mOhms | Standard | PCB Mount | 1.38 mm | IH | |||||||||||||||||
Mfr: IH05BQ101K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 100uH | 0In Stock | Power Choke | Radial | 21.84 mm x 34.93 mm | Unshielded | 100 uH | 10 % | 7.5 A | 50 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 21.84 mm | Ferrite | IH | ||||||||||
Mfr: IH15BQ500K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 50uH 10% | 0In Stock | Power Choke | Radial | 25.4 mm x 41.28 mm | Unshielded | 50 uH | 10 % | 15 A | 20 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 41.28 mm | 25.4 mm | Ferrite | IH | ||||||||||
Mfr: IH05BQ100K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 10uH | 0In Stock | Radial | 10 uH | 10 % | 12 A | 15 mOhms | - 55 C | + 75 C | Standard | PCB Mount | 1.13 mm | 15.875 mm | IH | IH5 10 10% | |||||||||||||
0In Stock | Power Choke | Radial | 20.32 mm x 22.23 mm | Unshielded | 50 uH | 10 % | 5.6 A | 50 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 20.32 mm | Ferrite | IH | |||||||||||
Mfr: IH03BQ5R0K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 5uH | 0In Stock | Power Choke | Radial | 15.24 mm x 22.23 mm | Unshielded | 5 uH | 10 % | 10 A | 15 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 15.24 mm | Ferrite | IH | ||||||||||
Mfr: IH05BQ680K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 68uH | 0In Stock | Power Choke | Radial | 21.84 mm x 28.58 mm | Unshielded | 68 uH | 10 % | 7.5 A | 35 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 21.84 mm | Ferrite | IH | ||||||||||
Mfr: IH15BQ5R0K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Hi Cur 5uH 10% Radial | 0In Stock | Power Choke | Radial | 17.78 mm x 34.93 mm | Unshielded | 5 uH | 10 % | 24 A | 8 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 34.93 mm | 17.78 mm | Ferrite | IH | ||||||||||
Mfr: IH15BQ100K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 10uH 10% | 0In Stock | Power Choke | Radial | 17.78 mm x 42.85 mm | Unshielded | 10 uH | 10 % | 20 A | 10 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 42.85 mm | 17.78 mm | Ferrite | IH | ||||||||||
Not Available Online | Power Choke | Radial | 23.75 mm x 41.28 mm | Unshielded | 100 uH | 10 % | 10 A | 30 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 41.28 mm | 23.75 mm | Ferrite | IH | |||||||||||
Mfr: IH03BQ270K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 27uH | 0In Stock | Power Choke | Radial | 20.32 mm x 22.23 mm | Unshielded | 27 uH | 10 % | 7 A | 35 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 20.32 mm | Ferrite | IH | ||||||||||
Mfr: IH03EB100K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 10uH 10% | 0In Stock | Wirewound | Radial | Shielded | 10 uH | 10 % | 9 A | 18 mOhms | 19 A | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 15.88 mm | Ferrite | IH | Bulk | |||||||||
Mfr: IH05BQ500K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 50uH | 0In Stock | Power Choke | Radial | 21.34 mm x 28.58 mm | Unshielded | 50 uH | 10 % | 8 A | 30 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 28.58 mm | 21.34 mm | Ferrite | IH | ||||||||||
Mfr: IH05BQ5R0K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial Hi Cur 5uH | 0In Stock | Power Choke | Radial | 15.88 mm x 22.23 mm | Unshielded | 5 uH | 10 % | 14 A | 12 mOhms | - 55 C | + 125 C | Standard | PCB Mount | 22.23 mm | 15.88 mm | Ferrite | IH | ||||||||||
Mfr: IH10EB600K12 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlinePower Inductors - Leaded | Not Available Online | Radial | 26 uH | Standard | PCB Mount | IH |
- 1
- 2