IHB - Power Inductors - Leaded
136 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Filter Inductor | Radial | 16.76 mm x 21.34 mm | Unshielded | 10 uH | 10 % | 8.2 A | 10 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 16.76 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 1 mH | 10 % | 1.1 A | 818 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 40.64 mm x 26.16 mm | Unshielded | 120 uH | 10 % | 9 A | 28 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 26.16 mm | 40.64 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 16.76 mm x 21.34 mm | Unshielded | 39 uH | 10 % | 3.8 A | 46 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 16.76 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 100 uH | 10 % | 3.4 A | 80 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 220 uH | 10 % | 2.5 A | 150 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 27.94 mm x 21.34 mm | Unshielded | 27 uH | 10 % | 10.2 A | 12 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 27.94 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 8.2 mH | 10 % | 1.4 A | 1.26 Ohms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 120 uH | 10 % | 15.9 A | 15 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | |||||||||||
Mfr: IHB3BV471K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 470uH 10% | 0In Stock | Filter Inductor | Radial | 27.94 mm x 21.34 mm | Unshielded | 470 uH | 10 % | 2.6 A | 187 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 27.94 mm | IHB | ||||||||||
Mfr: IHB3BV101K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 100uH 10% | 0In Stock | Filter Inductor | Radial | 27.94 mm x 21.34 mm | Unshielded | 100 uH | 10 % | 6 A | 34 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 27.94 mm | IHB | ||||||||||
Mfr: IHB4EB221K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 220ohm 10% | 0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 220 uH | 10 % | 6.8 A | 50 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 26.16 mm | 40.64 mm | IHB | Bulk | |||||||||
Mfr: IHB5EB102K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded IHB-5 1K 10% EB E2 | 0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 1 mH | 10 % | 3.9 A | 176 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | ||||||||||
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 1 mH | 10 % | 5.1 A | 143 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 16.76 mm x 21.34 mm | Unshielded | 15 uH | 10 % | 6.7 A | 15 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 16.76 mm | IHB | |||||||||||
Mfr: IHB5EB561K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded 560uH 10% | 0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 560 uH | 10 % | 5 A | 105 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 36.83 mm | 40.64 mm | IHB | ||||||||||
0In Stock | Filter Inductor | Radial | 20.96 mm x 21.34 mm | Unshielded | 470 uH | 10 % | 1.6 A | 355 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 20.96 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 27.94 mm x 21.34 mm | Unshielded | 1 mH | 10 % | 1.7 A | 426 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 27.94 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 27.94 mm x 21.34 mm | Unshielded | 47 uH | 10 % | 7.2 A | 24 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 21.34 mm | 27.94 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 40.64 mm x 26.16 mm | Unshielded | 180 uH | 10 % | 7.1 A | 45 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 26.16 mm | 40.64 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 40.64 mm x 26.16 mm | Unshielded | 4.7 mH | 10 % | 1.4 A | 1.14 Ohms | - 55 C | + 80 C | Standard | PCB Mount | 26.16 mm | 40.64 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 1.2 mH | 10 % | 4.9 A | 156 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 82 uH | 10 % | 19.4 A | 10 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | |||||||||||
0In Stock | Filter Inductor | Radial | 50.8 mm x 38.1 mm | Unshielded | 8.2 mH | 10 % | 1.9 A | 1.03 Ohms | - 55 C | + 80 C | Standard | PCB Mount | 38.1 mm | 50.8 mm | IHB | |||||||||||
Mfr: IHB4BV681K TTI: Not Assigned Vishay / Dale Availability: 0In StockPower Inductors - Leaded Radial 680uH 10% | 0In Stock | Filter Inductor | Radial | 40.64 mm x 36.83 mm | Unshielded | 680 uH | 10 % | 4.1 A | 139 mOhms | - 55 C | + 80 C | Standard | PCB Mount | 26.16 mm | 40.64 mm | IHB |