PTxxxR - Power Inductors - Leaded
114 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PT5R-800HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5uH 15% .01ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 5 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 9.14 mm | 20.32 mm | PTxxxR | Bulk | PT5R-800HM B100 | ||||||||||||||
Mfr: PT1000R-2050HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1000uH 15% .2ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 200 mOhms | PCB Mount | 21.59 mm | 52.07 mm | Iron Powder | PTxxxR | Bulk | PT1000R-2050HM B100 | |||||||||||||
Mfr: PT100R-1550 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 100uH 15% .028ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 10.3 A | 28 mOhms | Standard | PCB Mount | 16.26 mm | 39.37 mm | Iron Powder | PTxxxR | Reel | PT100R-1550 T100 | |||||||||||
Mfr: PT150R-1500HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 150uH 15% .05ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | Unshielded | 150 uH | 15 % | 6.1 A | 50 mOhms | Standard | PCB Mount | 15.75 mm | 38.1 mm | Iron Powder | PTxxxR | Bulk | PT150R-1500HM B100 | |||||||||||
Mfr: PT1000R-2050 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 1000uH 15% .2ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | Unshielded | 1 mH | 15 % | 5.9 A | 200 mOhms | Standard | PCB Mount | 21.59 mm | 52.07 mm | Iron Powder | PTxxxR | Bulk | PT1000R-2050 B100 | |||||||||||
0In Stock | Toroidal | Radial | 10 uH | 15 % | 137 mOhms | Standard | PCB Mount | 5.84 mm | 13.46 mm | PTxxxR | Reel | PT10R-530 T100 | |||||||||||||||
0In Stock | Toroidal | Radial | Unshielded | 50 uH | 15 % | 3.8 A | 50 mOhms | Standard | PCB Mount | 9.14 mm | 19.81 mm | Iron Powder | PTxxxR | Reel | PT50R-780 T100 | ||||||||||||
Mfr: PT50R-1020 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 50uH 15% .025ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 50 uH | 15 % | 137 mOhms | Standard | PCB Mount | 15.75 mm | 25.91 mm | PTxxxR | Reel | PT50R-1020 T100 | ||||||||||||||
Mfr: PT75R-1550 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 75uH 15% .025ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 75 uH | 15 % | 137 mOhms | Standard | PCB Mount | 16.26 mm | 39.37 mm | PTxxxR | Reel | PT75R-1550 T100 | ||||||||||||||
Mfr: PT250R-1200 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 250uH 15% .13ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 250 uH | 15 % | 137 mOhms | Standard | PCB Mount | 13.97 mm | 30.48 mm | PTxxxR | Reel | PT250R-1200 T100 | ||||||||||||||
Mfr: PT300R-1750 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 300uH 15% .075ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 300 uH | 15 % | 137 mOhms | Standard | PCB Mount | 19.3 mm | 44.45 mm | PTxxxR | Reel | PT300R-1750 T100 | ||||||||||||||
Mfr: PT750R-1400 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 750uH 15% .35ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 750 uH | 15 % | 137 mOhms | Standard | PCB Mount | 13.97 mm | 35.56 mm | PTxxxR | Reel | PT750R-1400 T100 | ||||||||||||||
Mfr: PT5R-800-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 5uH 15% .01ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 5 uH | 15 % | 137 mOhms | Standard | PCB Mount | 11.43 mm | 21.08 mm | PTxxxR | Reel | PT5R-800-VM T100 | ||||||||||||||
Mfr: PT10R-530-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 10uH 15% .02ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 10 uH | 15 % | 137 mOhms | Standard | PCB Mount | 8.64 mm | 14.73 mm | PTxxxR | Reel | PT10R-530-VM T100 | ||||||||||||||
Mfr: PT10R-680-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 10uH 15% .015ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 10 uH | 15 % | 137 mOhms | Standard | PCB Mount | 11.43 mm | 16.51 mm | PTxxxR | Reel | PT10R-680-VM T100 | ||||||||||||||
Mfr: PT10R-820-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 10uH 15% .01ohm VrtMnt 2LeadClip Tor | Not Available Online | Toroidal | Radial | 10 uH | 15 % | 137 mOhms | Standard | PCB Mount | 11.43 mm | 21.08 mm | PTxxxR | Reel | PT10R-820-VM T100 | ||||||||||||||
Mfr: PT150R-1500-VM TTI: Not Assigned Delevan Availability: Not Available OnlinePower Inductors - Leaded 150uH 15% .05ohm VrtMnt 4LeadClip Tor | Not Available Online | Toroidal | Radial | 150 uH | 15 % | 137 mOhms | Standard | PCB Mount | 20.32 mm | 38.1 mm | PTxxxR | Reel | PT150R-1500-VM T100 | ||||||||||||||
Mfr: PT5R-1000HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 5uH 15% .008ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 25.4 mm x 10.16 mm | 5 uH | 15 % | 12.8 A | 8 mOhms | Standard | PCB Mount | 10.16 mm | 25.4 mm | PTxxxR | Bulk | PT5R-1000HM B100 | ||||||||||||
Mfr: PT10R-990HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 10uH 15% .008ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 10 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 10.16 mm | 25.15 mm | PTxxxR | Bulk | PT10R-990HM B100 | ||||||||||||||
Mfr: PT50R-1320HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 50uH 15% .02ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 50 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 16 mm | 33.53 mm | PTxxxR | Bulk | PT50R-1320HM B100 | ||||||||||||||
Mfr: PT100R-1100HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 100uH 15% .05ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | Unshielded | 100 uH | 15 % | 5.1 A | 50 mOhms | Standard | PCB Mount | 12.7 mm | 27.94 mm | Iron Powder | PTxxxR | Bulk | PT100R-1100HM B100 | |||||||||||
Mfr: PT150R-1040HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 150uH 15% .1ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 150 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 12.7 mm | 26.42 mm | PTxxxR | Bulk | PT150R-1040HM B100 | ||||||||||||||
Mfr: PT300R-1750HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 300uH 15% .075ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 300 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 19.3 mm | 44.45 mm | PTxxxR | Bulk | PT300R-1750HM B100 | ||||||||||||||
Mfr: PT500R-1450HM TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 500uH 15% .22ohm HznMnt Toroid PwrInd | 0In Stock | Toroidal | Radial | 500 uH | 15 % | 20.5 mOhms | Standard | PCB Mount | 14.73 mm | 36.83 mm | PTxxxR | Bulk | PT500R-1450HM B100 | ||||||||||||||
Mfr: PT50R-1320 TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - Leaded 50uH 15% .02ohm VrtMnt Toroid Radial | 0In Stock | Toroidal | Radial | 50 uH | 15 % | 137 mOhms | Standard | PCB Mount | 16 mm | 33.53 mm | PTxxxR | Reel | PT50R-1320 T100 |