RL0809 - Power Inductors - Leaded
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL0809-101-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - Leaded 100uH .819A | 0In Stock | Radial | 100 uH | Standard | PCB Mount | RL0809 | Reel | |||||||||||||||||||
Mfr: RL0809-332-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 3300uH 0.144A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 3.297 mH | 10 % | 170 mA | 9.06 Ohms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-152-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 1500uH 0.214A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 1.504 mH | 10 % | 255 mA | 4 Ohms | - 40 C | + 125 C | 2 MHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-103-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 10000uH 0.083A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 10.002 mH | 10 % | 99 mA | 26.4 Ohms | - 40 C | + 125 C | 590 kHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-100-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 10uH 2.667A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 10 uH | 10 % | 2.9 A | 31 mOhms | - 40 C | + 125 C | 18 MHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-102-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 1000uH 0.262A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 1 mH | 10 % | 312 mA | 2.69 Ohms | - 40 C | + 125 C | 2 MHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-222-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 2200uH 0.177A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 2.204 mH | 10 % | 207 mA | 6.06 Ohms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-223-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 22000uH 0.056A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 21.989 mH | 10 % | 70 mA | 59.7 Ohms | - 40 C | + 125 C | 390 kHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-333-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 33000uH 0.046A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 32.998 mH | 10 % | 58 mA | 78.9 Ohms | - 40 C | + 125 C | 310 kHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-123-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 12000uH 0.076A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 12.011 mH | 10 % | 93 mA | 30 Ohms | - 40 C | + 125 C | 520 kHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-682-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 6800uH 0.1A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 6.796 mH | 10 % | 123 mA | 17.3 Ohms | - 40 C | + 125 C | 690 kHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-822-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 8200uH 0.091A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 8.209 mH | 10 % | 106 mA | 23.1 Ohms | - 40 C | + 125 C | 670 kHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack | ||||||||
Mfr: RL0809-182-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - Leaded 1800uH 0.195A | Not Available Online | Radial | 7.9 mm x 9 mm | Unshielded | 1.792 mH | 10 % | 240 mA | 4.52 Ohms | - 40 C | + 125 C | 1 MHz | Standard | PCB Mount | 9 mm | 7.9 mm | Ferrite | RL0809 | Ammo Pack |