SBCP - Power Inductors - Leaded
118 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SBCP-14HY222B TTI: SBCP-14HY222B KEMET Availability: 0In StockPower Inductors - Leaded 2200uH 10% 380mA DCR=2.36Ohms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 2.2 mH | 10 % | 380 mA | 2.36 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY222B00 | ||||||||
Mfr: SBCP-87HY4R7H TTI: SBCP-87HY4R7H KEMET Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 3.2A DCR=30mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 4.7 uH | 20 % | 3.2 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Ammo Pack | UPIO87HY4R7H00 | ||||||||
Mfr: SBCP-47HY152B TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 1500uH 10% 0.13A DCR=8000mOhms | Not Available Online | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 1.5 mH | 10 % | 130 mA | 8 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY152B00 | ||||||||
Mfr: SBCP-80HY331H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 700mA DCR=750mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 330 uH | 10 % | 700 mA | 750 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY331H00 | ||||||||
Mfr: SBCP-47HY2R2B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 2.2uH 20% 2.6A DCR=29mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 2.2 uH | 20 % | 2.6 A | 29 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY2R2B00 | |||||||
Mfr: SBCP-80HY122H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1200uH 10% 0.32A DCR=2600mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 1.2 mH | 10 % | 320 mA | 2.6 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY122H00 | ||||||||
Mfr: SBCP-11HY221H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 220uH 10% 0.95A DCR=400mOhms | Not Available Online | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 220 uH | 10 % | 950 mA | 400 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY221H00 | ||||||||
Mfr: SBCP-11HY330H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 33uH 20% 2.3A DCR=70mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 33 uH | 20 % | 2.3 A | 70 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY330H00 | ||||||||
Mfr: SBCP-11HY331H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 0.74A DCR=600mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 330 uH | 10 % | 740 mA | 600 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY331H00 | ||||||||
Mfr: SBCP-11HY4R7H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 4.7uH 20% 4.1A DCR=30mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 4.7 uH | 20 % | 4.1 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY4R7H00 | ||||||||
Mfr: SBCP-11HY6R8H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 6.8uH 20% 3.6A DCR=30mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 6.8 uH | 20 % | 3.6 A | 30 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY6R8H00 | ||||||||
Mfr: SBCP-14HY103B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10000uH 10% 0.17A DCR=10860mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 10 mH | 10 % | 170 mA | 10.86 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY103B00 | ||||||||
Mfr: SBCP-14HY1R2B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 1.2uH 30% 5.2A DCR=20mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 1.2 uH | 30 % | 5.2 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY1R2B00 | ||||||||
Mfr: SBCP-14HY3R3B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3.3uH 30% 4.1A DCR=20mOhms | 0In Stock | Radial | 11 mm x 14 mm | Unshielded | 3.3 uH | 30 % | 4.1 A | 20 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY3R3B00 | |||||||||
Mfr: SBCP-47HY470B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 47uH 10% 0.73A DCR=267mOhms | 0In Stock | Wirewound | Radial | 4.5 mm x 7 mm | Unshielded | 47 uH | 10 % | 730 mA | 267 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 18 mm | 5 mm | Ferrite | SBCP | Bulk | UPIO47HY470B00 | ||||||||
Mfr: SBCP-80HY150H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 15uH 20% 2.5A DCR=80mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 15 uH | 20 % | 2.5 A | 80 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY150H00 | ||||||||
Mfr: SBCP-87HY100H TTI: Not Assigned KEMET Availability: Not Available OnlinePower Inductors - Leaded 10uH 20% 2.3A DCR=50mOhms | Not Available Online | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 10 uH | 20 % | 2.3 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY100H00 | ||||||||
Mfr: SBCP-87HY820H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 82uH 10% 1.1A DCR=230mOhms | 0In Stock | Wirewound | Radial | 8 mm x 7.5 mm | Unshielded | 82 uH | 10 % | 1.1 A | 230 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 7.5 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO87HY820H00 | ||||||||
Mfr: SBCP-14HY331B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 330uH 10% 950mA DCR=380mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 330 uH | 10 % | 950 mA | 380 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY331B00 | ||||||||
Mfr: SBCP-14HY332B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 3300uH 10% 330mA DCR=3.42Ohms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 3.3 mH | 10 % | 330 mA | 3.42 Ohms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY332B00 | ||||||||
Mfr: SBCP-80HY100H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 10uH 20% 2.9A DCR=50mOhms | 0In Stock | Wirewound | Radial | 8 mm x 10 mm | Unshielded | 10 uH | 20 % | 2.9 A | 50 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 10 mm | 9.5 mm | Ferrite | SBCP | Reel | UPIO80HY100H00 | ||||||||
Mfr: SBCP-11HY101H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 100uH 10% 1.3A DCR=190mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 100 uH | 10 % | 1.3 A | 190 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY101H00 | ||||||||
Mfr: SBCP-11HY220H TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 22uH 20% 2.5A DCR=60mOhms | 0In Stock | Wirewound | Radial | 11 mm x 11 mm | Unshielded | 22 uH | 20 % | 2.5 A | 60 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 11 mm | 12.5 mm | Ferrite | SBCP | Reel | UPIO11HY220H00 | ||||||||
Mfr: SBCP-14HY470B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 47uH 10% 1.9A DCR=90mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 47 uH | 10 % | 1.9 A | 90 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY470B00 | ||||||||
Mfr: SBCP-14HY681B TTI: Not Assigned KEMET Availability: 0In StockPower Inductors - Leaded 680uH 10% 0.67A DCR=900mOhms | 0In Stock | Wirewound | Radial | 11 mm x 14 mm | Unshielded | 680 uH | 10 % | 670 mA | 900 mOhms | - 20 C | + 105 C | Standard | PCB Mount | 14 mm | 12 mm | Ferrite | SBCP | Bulk | UPIO14HY681B00 |