SC30 - Power Inductors - Leaded
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Wirewound | Axial | 7 mm x 2.8 mm | Unshielded | 10 uH | 10 % | 219 mA | 3.7 Ohms | - 55 C | + 100 C | 55 | 50 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624000-3 | ||||||||
Not Available Online | Wirewound | Axial | Unshielded | 220 nH | 10 % | 30 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624048-2 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 470 nH | 10 % | 30 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624052-2 | ||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 15 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624005-3 | ||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 1 uH | 10 % | 420 mA | 1 Ohms | - 55 C | + 100 C | 25 | 230 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624009-2 | |||||||||
Not Available Online | Wirewound | Axial | Unshielded | 1 uH | 10 % | 420 mA | 1 Ohms | - 55 C | + 100 C | 25 | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Reel | 1624009-3 | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 3.3 uH | 10 % | 455 mA | 850 mOhms | - 55 C | + 100 C | 45 | 90 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624023-2 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 68 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624031-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 150 nH | 10 % | 1.33 A | 100 mOhms | - 55 C | + 100 C | 38 | 600 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624046-2 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 47 uH | 10 % | 30 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624025-3 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 820 nH | 10 % | 30 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624055-2 | ||||||||||||
Not Available Online | Wirewound | Axial | Unshielded | 150 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624006-2 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 270 mH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624049-2 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 390 nH | 10 % | 770 mA | 300 mOhms | - 55 C | + 100 C | 30 | 365 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624051-1 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 560 nH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624053-2 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 1 mH | 10 % | 49 mA | 72 Ohms | - 55 C | + 100 C | 30 | 3.4 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | 1624002-3 | ||||||||||
0In Stock | Wirewound | Axial | Unshielded | 2.2 uH | 10 % | 665 mA | 400 mOhms | - 55 C | + 100 C | 30 | 115 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624017-2 | |||||||||
Not Available Online | Wirewound | Axial | Unshielded | 330 uH | 10 % | 228 mA | 3.4 Ohms | - 55 C | + 100 C | 45 | 24 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624019-2 | |||||||||
0In Stock | Wirewound | Axial | Unshielded | 470 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624026-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 8.2 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624036-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 180 nH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624047-3 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 18 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624007-2 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 39 uH | 10 % | 60 mOhms | - 55 C | + 100 C | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Ammo Pack | 1624021-1 | ||||||||||||
0In Stock | Wirewound | Axial | Unshielded | 100 uH | 10 % | 149 mA | 8 Ohms | - 55 C | + 100 C | 50 | 13 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Reel | 1624001-2 | |||||||||
Not Available Online | Wirewound | Axial | Unshielded | 100 uH | 10 % | 149 mA | 8 Ohms | - 55 C | + 100 C | 50 | 13 MHz | Standard | PCB Mount | 7 mm | 2.8 mm | SC30 | Bulk | 1624001-3 |
- 1
- 2