Qnity - Power Inductors - SMD
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TYS6045331M-10 TTI: TYS6045331M-10 Laird Availability: 12.000In StockPower Inductors - SMD 330uH 20% -40C +125C | 12.000In Stock | High Power Inductor | 6 mm x 4.5 mm x 6 mm | Shielded | 330 uH | 20 % | 570 mA | 1.65 Ohms | 570 mA | - 40 C | + 125 C | 2.8 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS8040221M-10 TTI: TYS8040221M-10 Laird Availability: 3.000In StockPower Inductors - SMD 220uH 20% -40C +125C | 3.000In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 220 uH | 20 % | 800 mA | 778.7 mOhms | 850 mA | - 40 C | + 125 C | 3.5 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 22 uH | 20 % | 1.5 A | 155 mOhms | 1.6 A | - 40 C | + 125 C | 11 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | ||||||
Mfr: TYA30152R2M-10 TTI: TYA30152R2M-10 Laird Availability: 0In StockPower Inductors - SMD 2.2uH 3.7A 20% Wire Wound | 0In Stock | High Power Choke | 1212 (3030 metric) | Shielded | 2.2 uH | 20 % | 2.2 A | 95 mOhms | 3.7 A | - 40 C | + 125 C | Standard | 3 mm | 3 mm | 1.65 mm | Metal Alloy | TYA | Reel | ||||||
Mfr: TYS50404R7N-10 TTI: TYS50404R7N-10 Laird Availability: 0In StockPower Inductors - SMD 4.7uH 30% -40C +125C | 0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 4.7 uH | 30 % | 3 A | 36 mOhms | 3.5 A | - 40 C | + 125 C | 28 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS8040470M-10 TTI: TYS8040470M-10 Laird Availability: 0In Stock12.000 On Order Expected 05-Jan-27 Power Inductors - SMD 47uH 20% -40C +125C | 0In Stock12.000 On Order Expected 05-Jan-27 | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 47 uH | 20 % | 1.55 A | 176.8 mOhms | 1.75 A | - 40 C | + 125 C | 6.4 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS30151R0N-10 TTI: TYS30151R0N-10 Laird Availability: 0In StockPower Inductors - SMD 1.0uH 30% -40C +125C | 0In Stock | High Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 1 uH | 30 % | 2.35 A | 45 mOhms | 2.32 A | - 40 C | + 125 C | 150 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS4018100M-10 TTI: TYS4018100M-10 Laird Availability: 0In StockPower Inductors - SMD 10uH 20% -40C +125C | 0In Stock | High Power Inductor | 4 mm x 1.8 mm x 4 mm | Shielded | 10 uH | 20 % | 840 mA | 192 mOhms | 1.3 A | - 40 C | + 125 C | 24 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS8040100M-10 TTI: TYS8040100M-10 Laird Availability: 0In StockPower Inductors - SMD 10uH 20% -40C +125C | 0In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 10 uH | 20 % | 3.3 A | 37.7 mOhms | 3.6 A | - 40 C | + 125 C | 15 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
0In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 10 uH | 20 % | 2 A | 220 mOhms | 2.8 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | |||||||
Mfr: TYS60283R3N-10 TTI: TYS60283R3N-10 Laird Availability: 0In StockPower Inductors - SMD 3.3uH 30% -40C +125C | 0In Stock | High Power Inductor | 6 mm x 2.8 mm x 6 mm | Shielded | 3.3 uH | 30 % | 3.48 A | 32.5 mOhms | 4.15 A | - 40 C | + 125 C | 41 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | TYS | Reel | |||||
0In Stock | High Power Choke | 4 mm x 2.1 mm x 4 mm | Shielded | 47 uH | 20 % | 560 mA | 1.2 Ohms | 1.1 A | - 40 C | + 125 C | Standard | 4 mm | 4 mm | 2.1 mm | Metal Alloy | TYA | Reel | |||||||
Mfr: TYS50406R8M-10 TTI: TYS50406R8M-10 Laird Availability: 0In StockPower Inductors - SMD 6.8uH 20% -40C +125C | 0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 6.8 uH | 20 % | 2.5 A | 51.6 mOhms | 2.9 A | - 40 C | + 125 C | 21 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS30124R7M-10 TTI: TYS30124R7M-10 Laird Availability: 0In StockPower Inductors - SMD 4.7uH 20% -40C +125C | 0In Stock | High Power Inductor | 3 mm x 3 mm x 1.2 mm | Shielded | 4.7 uH | 20 % | 1.24 A | 120 mOhms | 900 mA | - 40 C | + 125 C | 61 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS5040100M-10 TTI: TYS5040100M-10 Laird Availability: 0In StockPower Inductors - SMD 10uH 20% -40C +125C | 0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 10 uH | 20 % | 2.3 A | 62 mOhms | 2.7 A | - 40 C | + 125 C | 20 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: TYS3015100M-10 TTI: TYS3015100M-10 Laird Availability: 0In StockPower Inductors - SMD 10uH 20% -40C +125C | 0In Stock | High Power Inductor | 3 mm x 1.5 mm x 3 mm | Shielded | 10 uH | 20 % | 770 mA | 325 mOhms | 720 mA | - 40 C | + 125 C | 41 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | TYS | Reel | |||||
Mfr: MGAH06034R7M-10 TTI: MGAH06034R7M-10 Laird Availability: 0In StockPower Inductors - SMD 4.7uH 0.038ohm 6.5A | 0In Stock | High Power Inductor | Shielded | 4.7 uH | 20 % | 5.5 A | 38 mOhms | 6.5 A | - 55 C | + 155 C | 7 mm | 6.6 mm | 2.8 mm | Metal Composite | MGAH0603 | Reel | ||||||||
Mfr: MGV2016102R2M-10 TTI: MGV2016102R2M-10 Laird Availability: 0In StockPower Inductors - SMD 2.2 UH 20% | 0In Stock | Power Inductor | 1.6 mm x 1 mm x 2 mm | Shielded | 2.2 uH | 20 % | 1.5 A | 150 mOhms | 1.9 A | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | MGV | Reel | |||||||
Mfr: TYS8040151M-10 TTI: TYS8040151M-10 Laird Availability: 0In StockPower Inductors - SMD 150uH 20% -40C +125C | 0In Stock | High Power Inductor | 8 mm x 4 mm x 8 mm | Shielded | 150 uH | 20 % | 850 mA | 533 mOhms | 1.1 A | - 40 C | + 125 C | 3.5 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | TYS | Reel | |||||
Mfr: MGAH1004220M-10 TTI: MGAH1004220M-10 Laird Availability: 0In StockPower Inductors - SMD 22uH 0.066ohm 5.5A | 0In Stock | High Power Inductor | Shielded | 22 uH | 20 % | 5 A | 66 mOhms | 5.5 A | - 55 C | + 155 C | 11 mm | 10 mm | 3.8 mm | Metal Composite | MGAH1004 | Reel | ||||||||
Mfr: MGAH0603330M-10 TTI: MGAH0603330M-10 Laird Availability: 0In StockPower Inductors - SMD 33uH 0.257ohm 2.5A | 0In Stock | High Power Inductor | Shielded | 33 uH | 20 % | 2 A | 257 mOhms | 2.5 A | - 55 C | + 155 C | 7 mm | 6.6 mm | 2.8 mm | Metal Composite | MGAH0603 | Reel | ||||||||
0In Stock | High Power Inductor | 5 mm x 4 mm x 5 mm | Shielded | 15 uH | 20 % | 2 A | 103 mOhms | 2 A | - 40 C | + 125 C | 13 MHz | Standard | 5 mm | 5 mm | 4 mm | Ferrite | TYS | Reel | ||||||
Mfr: MGV06052R2M-10 TTI: MGV06052R2M-10 Laird Availability: 0In StockPower Inductors - SMD 2.2uH +/-20% | 0In Stock | High Power Inductor | 6.7 mm x 5 mm x 7.3 mm | Shielded | 2.2 uH | 20 % | 10 A | 12 mOhms | 14 A | - 40 C | + 125 C | Standard | 7.3 mm | 6.7 mm | 5 mm | MGV | Reel | |||||||
Mfr: TYS40181R0N-10 TTI: TYS40181R0N-10 Laird Availability: 0In StockPower Inductors - SMD 1.0uH 30% -40C +125C | 0In Stock | High Power Inductor | 4 mm x 1.8 mm x 4 mm | Shielded | 1 uH | 30 % | 2 A | 32.5 mOhms | 4.8 A | - 40 C | + 125 C | 80 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | TYS | Reel | |||||
Mfr: MGAH06032R2M-10 TTI: MGAH06032R2M-10 Laird Availability: 0In StockPower Inductors - SMD 2.2uH 0.0175ohm 10A | 0In Stock | High Power Inductor | Shielded | 2.2 uH | 20 % | 7 A | 17.5 mOhms | 10 A | - 55 C | + 155 C | 7 mm | 6.6 mm | 2.8 mm | Metal Composite | MGAH0603 | Reel |
- 1
- 2