Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR1280-100M TTI: SRR1280-100M Bourns Availability: 7.200In Stock4.000 On Order Expected 22-Apr-27 Power Inductors - SMD 10uH 20% SMD 1280 | 7.200In Stock4.000 On Order Expected 22-Apr-27 | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 6 A | 19.5 mOhms | 6.3 A | - 40 C | + 125 C | 24 | 17 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: VLCF4020T-3R3N1R5 TTI: VLCF4020T-3R3N1R5 TDK Availability: 51.000In Stock39.000 On Order Expected 27-Oct-26 Power Inductors - SMD 3.3uH 1.5A 4x4x2.0mm | 51.000In Stock39.000 On Order Expected 27-Oct-26 | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 3.3 uH | 30 % | 1.94 A | 78 mOhms | 1.52 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-3R3N1R5 - | ||||||
3.600In Stock | High Power Choke | Unshielded | 7.45 uH | 15 % | 10.3 A | 9.4 mOhms | 11.4 A | - 40 C | + 155 C | Standard | 14.1 mm | 13.1 mm | 7.5 mm | Iron Powder | HC9 | Reel | |||||||||
Mfr: CM453232-151KL TTI: CM453232-151KL Bourns Availability: 15.000In StockPower Inductors - SMD 150uH 10% Wirewound | 15.000In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 150 uH | 10 % | 105 mA | 9 Ohms | - 40 C | + 100 C | 40 | 5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: B82477P4473M000 TTI: B82477P4473M000 TDK Availability: 6.300In StockPower Inductors - SMD SMT-INDUCTOR 12X12 47UH 2.8A, AEC-Q200 | 6.300In Stock | Power Choke | 12.5 mm x 12.5 mm x 8.5 mm | Shielded | 47 uH | 20 % | 2.8 A | 67 mOhms | 3.7 A | - 55 C | + 150 C | Standard | 12.5 mm | 12.5 mm | 8.5 mm | Ferrite | AEC-Q200 | B82477P4 | Reel | B82477P4473M | |||||
Mfr: SRR0604-102KL TTI: SRR0604-102KL Bourns Availability: 10.000In Stock3.000 On Order Expected 22-Oct-26 Power Inductors - SMD 1000uH 10% SMD 0604 | 10.000In Stock3.000 On Order Expected 22-Oct-26 | Power Inductor | 2525 | Shielded | 1 mH | 10 % | 120 mA | 6.1 Ohms | 150 mA | - 40 C | + 125 C | 15 | 5.5 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | |||||
Mfr: SRP1038A-220M TTI: SRP1038A-220M Bourns Availability: 0In Stock23.000 On Order Expected Power Inductors - SMD 22uH 20% SMD 1038 AEC-Q200 | 0In Stock23.000 On Order Expected | Power Inductor | Shielded | 22 uH | 20 % | 5 A | 74 mOhms | 7 A | - 40 C | + 150 C | 20 | 8 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: IHLP2525CZER6R8M11 TTI: IHLP2525CZER6R8M11 Vishay / Dale Availability: 2.000In Stock20.000 On Order Expected 04-Jan-27 Power Inductors - SMD 6.8uH 20% | 2.000In Stock20.000 On Order Expected 04-Jan-27 | High Power Choke | 2525 (6363 metric) | Shielded | 6.8 uH | 20 % | 5.5 A | 46.8 mOhms | 4 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | IHLP-11 | Reel | IHLP2525CZEK6R8M11 | ||||||
Mfr: IHLP2525CZEK100M01 TTI: IHLP2525CZEK100M01 Vishay / Dale Availability: 7.500In StockPower Inductors - SMD 10 UH 20% | 7.500In Stock | Shielded | 10 uH | 20 % | 3 A | 105 mOhms | 7 A | - 55 C | + 125 C | 16 MHz | SMD/SMT | Reel | |||||||||||||
Mfr: SRR0604-2R2ML TTI: SRR0604-2R2ML Bourns Availability: 8.000In Stock9.000 On Order Expected 22-Oct-26 Power Inductors - SMD 2.2uH 20% SMD 0604 | 8.000In Stock9.000 On Order Expected 22-Oct-26 | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 2.2 uH | 20 % | 2.5 A | 32 mOhms | 3.5 A | - 40 C | + 125 C | 21 | 100 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | |||||
Mfr: B82442T1335J000 TTI: B82442T1335J000 TDK Availability: 28.500In StockPower Inductors - SMD 3300 UH 5% | 28.500In Stock | Power Inductor | 2220 (5650 metric) | Unshielded | 3.3 mH | 5 % | 85 mA | 32.8 Ohms | 175 mA | - 55 C | + 150 C | 30 | 1 MHz | Standard | 5.6 mm | 5 mm | 5 mm | Ferrite | AEC-Q200 | SIMID 2220-T | Reel | B82442T1335J | |||
Mfr: VLS252010CX-1R5M-1 TTI: VLS252010CX-1R5M-1 TDK Availability: 22.000In StockPower Inductors - SMD 1.5 UH 20% | 22.000In Stock | High Power Inductor | 2.5 mm x 2 mm x 1 mm | Shielded | 1.5 uH | 20 % | 2.24 A | 86 mOhms | 1.95 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | VLS-CX-1 | Reel | VLS252010CX-1R5M-1 VLS252010CX-1R5M | ||||||
Mfr: IHLP1616BZER2R2M11 TTI: IHLP1616BZER2R2M11 Vishay / Dale Availability: 4.000In Stock156.000 On Order Expected 09-Feb-27 Power Inductors - SMD 2.2uH 20% | 4.000In Stock156.000 On Order Expected 09-Feb-27 | High Power Choke | 1616 (4040 metric) | Shielded | 2.2 uH | 20 % | 3.25 A | 68 mOhms | 3.25 A | - 55 C | + 125 C | 40 MHz | Standard | 4.06 mm | 4.06 mm | 2 mm | Composite | IHLP-11 | Reel | ||||||
Mfr: VLS252010HBX-2R2M-1 TTI: VLS252010HBX-2R2M-1 TDK Availability: 38.000In Stock36.000 On Order Expected 02-Oct-26 Power Inductors - SMD 2.2uH 2.6A 120mOhms Power Circuits | 38.000In Stock36.000 On Order Expected 02-Oct-26 | High Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.07 A | 120 mOhms | 2.6 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Metal | VLS-HBX-1 | Reel | VLS252010HBX-2R2M-1 VLS252010HBX-2R2M | ||||||
Mfr: IHLP1212BZEZ3R3M1Z TTI: IHLP1212BZEZ3R3M1Z Vishay / Dale Availability: 6.000In StockPower Inductors - SMD 3.3uH 4.5A Low DCR 3x3x2mm | 6.000In Stock | Low DCR | 1212 (3030 metric) | Shielded | 3.3 uH | 20 % | 54.9 mOhms | 4.8 A | - 55 C | + 125 C | 30 MHz | Standard | 3 mm | 3 mm | 2 mm | IHLP1212-EZ-1Z | Reel | ||||||||
Mfr: IHLP2525CZERR10M01 TTI: IHLP2525CZERR10M01 Vishay / Dale Availability: 6.000In Stock6.000 On Order Expected 16-Oct-26 Power Inductors - SMD .1uH 20% | 6.000In Stock6.000 On Order Expected 16-Oct-26 | High Power Choke | 2525 (6363 metric) | Shielded | 100 nH | 20 % | 32.5 A | 1.7 mOhms | 60 A | - 55 C | + 125 C | 400 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | IHLP-01 | Reel | IHLP2525CZEBR10M01 | |||||
Mfr: SRP7028A-1R5M TTI: SRP7028A-1R5M Bourns Availability: 220.000In Stock3.000 On Order Expected 08-Oct-26 Power Inductors - SMD 1.5uH 20% SMD 7028 AEC-Q200 | 220.000In Stock3.000 On Order Expected 08-Oct-26 | Power Inductor | Shielded | 1.5 uH | 20 % | 18 A | 15 mOhms | 18 A | - 40 C | + 150 C | 20 | 38 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: SRP6540-5R6M TTI: SRP6540-5R6M Bourns Availability: 4.800In Stock2.400 On Order Expected 08-Oct-26 Power Inductors - SMD 5.6uH 20% SMD 6540 | 4.800In Stock2.400 On Order Expected 08-Oct-26 | Power Inductor | 7.2 mm x 6.5 mm x 4 mm | Shielded | 5.6 uH | 20 % | 5.5 A | 38 mOhms | 6 A | - 55 C | + 125 C | Standard | 7.2 mm | 6.5 mm | 4 mm | Ferrite | SRP6540 | Reel | |||||||
Mfr: VLS6045EX-150M TTI: VLS6045EX-150M TDK Availability: 4.500In StockPower Inductors - SMD 15uH 0.075ohms 3.1A | 4.500In Stock | High Power Inductor | 6 mm x 6 mm x 4.5 mm | Shielded | 15 uH | 20 % | 2.5 A | 75 mOhms | 3.1 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | VLS-EX | Reel | VLS6045EX-150M - | ||||||
Mfr: IHLP2020CZER100M11 TTI: IHLP2020CZER100M11 Vishay / Dale Availability: 30.000In Stock38.000 On Order Expected Power Inductors - SMD 10uH 20% | 30.000In Stock38.000 On Order Expected | High Power Choke | 2020 (5252 metric) | Shielded | 10 uH | 20 % | 2.75 A | 131.9 mOhms | 2.25 A | - 55 C | + 125 C | 17 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | IHLP-11 | Reel | IHLP2020CZEK100M11 | |||||
Mfr: SDR1806-101KL TTI: SDR1806-101KL Bourns Availability: 9.500In StockPower Inductors - SMD 100uH 10% SMD 1806 | 9.500In Stock | Power Inductor | Shielded | 100 uH | 10 % | 1.7 A | 190 mOhms | 3.2 A | - 40 C | + 125 C | 25 | 7 MHz | Standard | 18.3 mm | 14 mm | 6.6 mm | Ferrite | SDR1806 | Reel | ||||||
Mfr: B82472G4472M000 TTI: B82472G4472M000 TDK Availability: 0In Stock12.000 On Order Expected 28-Jan-27 Power Inductors - SMD 4.7uH 1.7A 20 % 7.3x7.3mm SMD | 0In Stock12.000 On Order Expected 28-Jan-27 | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 4.7 uH | 20 % | 2.3 A | 43 mOhms | 1.7 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4472M | |||||
Mfr: LQM31PN4R7M00L TTI: LQM31PN4R7M00L Murata Electronics Availability: 6.000In StockPower Inductors - SMD 4.7 UH 20% | 6.000In Stock | Power Inductor | 1206 (3216 metric) | Shielded | 4.7 uH | 20 % | 700 mA | 375 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | ||||||||
Mfr: IHLP2020CZER220M11 TTI: IHLP2020CZER220M11 Vishay / Dale Availability: 20.000In Stock12.000 On Order Expected 06-Nov-26 Power Inductors - SMD 22uH 20% | 20.000In Stock12.000 On Order Expected 06-Nov-26 | High Power Choke | 2020 (5252 metric) | Shielded | 22 uH | 20 % | 1.9 A | 270 mOhms | 1.7 A | - 55 C | + 125 C | 10.7 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | IHLP-11 | Reel | ||||||
Mfr: SRR6028-100Y TTI: SRR6028-100Y Bourns Availability: 5.000In StockPower Inductors - SMD 10uH 30% SMD 6028 | 5.000In Stock | Power Inductor | 2626 | Shielded | 10 uH | 30 % | 2 A | 65 mOhms | 1.7 A | - 40 C | + 125 C | 11 | 29 MHz | Standard | 6.8 mm | 6.8 mm | 2.8 mm | Ferrite | SRR6028 | Reel |