Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AOTA-B252010S4R7MT TTI: AOTA-B252010S4R7MT ABRACON Availability: 177.000In StockPower Inductors - SMD IND 4.7uH 1.6A 136mOhms | 177.000In Stock | 0907 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.6 A | 136 mOhms | 1.9 A | - 40 C | + 125 C | 19 MHz | Standard | 2.5 mm | 2 mm | 1 mm | AOTA-B252010S | Reel | ||||||||
Mfr: SRR1260-120M TTI: SRR1260-120M Bourns Availability: 9.000In StockPower Inductors - SMD 12uH 20% SMD 1260 | 9.000In Stock | Power Inductor | 5050 | Shielded | 12 uH | 20 % | 5.2 A | 23 mOhms | 5 A | - 40 C | + 125 C | 27 | 19.4 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: VLS4012CX-100M-1 TTI: VLS4012CX-100M-1 TDK Availability: 1.000In Stock1.000 On Order Expected 13-Oct-26 Power Inductors - SMD 10uH 20% 0.294ohm 0.99A | 1.000In Stock1.000 On Order Expected 13-Oct-26 | High Power Inductor | 4 mm x 4 mm x 1.2 mm | Shielded | 10 uH | 20 % | 1.3 A | 294 mOhms | 1.1 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 1.2 mm | Ferrite | VLS-CX-1 | Reel | VLS4012CX-100M-1 - | ||||||
Mfr: SRN5040TA-4R7M TTI: SRN5040TA-4R7M Bourns Availability: 9.000In StockPower Inductors - SMD 4.7uH 3.2A | 9.000In Stock | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 3.2 A | 32 mOhms | 3.9 A | - 55 C | + 125 C | 15 | 36 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
Mfr: SRN3015TA-4R7M TTI: SRN3015TA-4R7M Bourns Availability: 16.000In StockPower Inductors - SMD 4.7uH 20% 1.2A shdSMD AEC-Q200 | 16.000In Stock | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 1.2 A | 120 mOhms | 1.2 A | - 40 C | + 125 C | 12 | 40 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | AEC-Q200 | SRN3015TA | Reel | |||||
Mfr: SRR1280-390M TTI: SRR1280-390M Bourns Availability: 800In StockPower Inductors - SMD 39uH 20% SMD 1280 | 800In Stock | Power Inductor | 5050 | Shielded | 39 uH | 20 % | 3.2 A | 70 mOhms | - 40 C | + 125 C | 24 | 8.5 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | ||||||
Mfr: IHLP6767GZER3R3M01 TTI: IHLP6767GZER3R3M01 Vishay / Dale Availability: 3.000In StockPower Inductors - SMD 3.3uH 20% upto 2MHz | 3.000In Stock | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 3.3 uH | 20 % | 28 A | 3.88 mOhms | 54 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-01 | Reel | IHLP6767GZEB3R3M01 | ||||||
Mfr: IHLP2020CZER4R7M11 TTI: IHLP2020CZER4R7M11 Vishay / Dale Availability: 6.000In Stock18.000 On Order Expected Power Inductors - SMD 4.7uH 20% | 6.000In Stock18.000 On Order Expected | High Power Choke | 2020 (5252 metric) | Shielded | 4.7 uH | 20 % | 4.5 A | 60 mOhms | 5.2 A | - 55 C | + 125 C | 22 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | IHLP-11 | Reel | ||||||
Mfr: SRR4028-470Y TTI: SRR4028-470Y Bourns Availability: 46.500In StockPower Inductors - SMD 47uH 30% SMD 4028 | 46.500In Stock | Power Inductor | 2020 | Shielded | 47 uH | 30 % | 750 mA | 280 mOhms | 480 mA | - 40 C | + 125 C | 10.88 | 13 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: SRP1265A-1R5M TTI: SRP1265A-1R5M Bourns Availability: 16.000In StockPower Inductors - SMD 1.5uH 20% SMD 1265 AEC-Q200 | 16.000In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 27 A | 3 mOhms | 45 A | - 55 C | + 150 C | 20 | 30 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SRN6045-3R3Y TTI: SRN6045-3R3Y Bourns Availability: 8.000In Stock10.000 On Order Expected 06-Nov-26 Power Inductors - SMD 3.3uH 30% SMD 6045 | 8.000In Stock10.000 On Order Expected 06-Nov-26 | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 3.3 uH | 30 % | 3.2 A | 30.2 mOhms | 5 A | - 40 C | + 125 C | 15 | 27 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | |||||
Mfr: SDR1105-330KL TTI: SDR1105-330KL Bourns Availability: 3.200In Stock15.200 On Order Expected Power Inductors - SMD 33uH 10% SMD 1105 | 3.200In Stock15.200 On Order Expected | Power Inductor | Unshielded | 33 uH | 10 % | 2.6 A | 100 mOhms | 6 A | - 40 C | + 125 C | Standard | 11.1 mm | 10 mm | 4.8 mm | Ferrite | SDR1105 | Reel | ||||||||
Mfr: SRN6045-8R2Y TTI: SRN6045-8R2Y Bourns Availability: 5.000In StockPower Inductors - SMD 8.2uH 30% SMD 6045 | 5.000In Stock | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 8.2 uH | 30 % | 2.7 A | 55 mOhms | 3.3 A | - 40 C | + 125 C | 18 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||||
Mfr: SRN8040-1R0Y TTI: SRN8040-1R0Y Bourns Availability: 4.000In Stock10.000 On Order Expected 20-Nov-26 Power Inductors - SMD 1uH 30% SMD 8040 | 4.000In Stock10.000 On Order Expected 20-Nov-26 | Power Inductor | 8 mm x 8 mm | Semi-Shielded | 1 uH | 30 % | 7.8 A | 10 mOhms | 11 A | - 40 C | + 105 C | 13 | 75 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | SRN8040 | Reel | |||||
Mfr: SRN8040-6R8Y TTI: SRN8040-6R8Y Bourns Availability: 2.000In Stock22.000 On Order Expected Power Inductors - SMD 6.8uH 30% SMD 8040 | 2.000In Stock22.000 On Order Expected | Power Inductor | 8 mm x 8 mm | Semi-Shielded | 6.8 uH | 30 % | 3.9 A | 33 mOhms | 4.2 A | - 40 C | + 105 C | 13 | 23 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | SRN8040 | Reel | |||||
Mfr: SDR0604-4R7ML TTI: SDR0604-4R7ML Bourns Availability: 8.000In Stock17.600 On Order Expected Power Inductors - SMD 4.7uH 20% SMD 0604 | 8.000In Stock17.600 On Order Expected | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.8 A | 80 mOhms | 3 A | - 40 C | + 125 C | 20 | 34 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: SDR0403-150ML TTI: SDR0403-150ML Bourns Availability: 24.000In StockPower Inductors - SMD 15uH 20% SMD 0403 | 24.000In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 920 mA | 240 mOhms | 1.4 A | - 40 C | + 125 C | 28 | 28 MHz | Standard | 3.2 mm | 4.5 mm | Ferrite | SDR0403 | Reel | |||||||
Mfr: SDR1006-470KL TTI: SDR1006-470KL Bourns Availability: 4.800In StockPower Inductors - SMD 47uH 10% SMD 1006 | 4.800In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 1.25 A | 170 mOhms | 2.3 A | - 40 C | + 125 C | 20 | 8 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
Mfr: SRU5028-3R3Y TTI: SRU5028-3R3Y Bourns Availability: 9.600In StockPower Inductors - SMD 3.3uH 30% SMD 5028 | 9.600In Stock | Power Inductor | 5028 | Shielded | 3.3 uH | 30 % | 2.8 A | 24 mOhms | 2.1 A | - 40 C | + 125 C | 10 | 90 MHz | Standard | 5.2 mm | 5.2 mm | 2.8 mm | Ferrite | SRU5028 | Reel | |||||
Mfr: SDR0604-681KL TTI: SDR0604-681KL Bourns Availability: 33.600In Stock16.000 On Order Expected 06-Nov-26 Power Inductors - SMD 680uH 10% SMD 0604 | 33.600In Stock16.000 On Order Expected 06-Nov-26 | Power Inductor | Unshielded | 680 uH | 10 % | 160 mA | 4.65 Ohms | - 40 C | + 125 C | 26 | 2 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||||
Mfr: ETQ-P4M1R0KVK TTI: ETQ-P4M1R0KVK Panasonic Industry Availability: 23.000In StockPower Inductors - SMD PCC Lo Pro 1.0uH 8.5x8x4mm, REEL500 | 23.000In Stock | Power Choke | Shielded | 1 uH | 20 % | 17.3 A | 4.07 mOhms | - 55 C | + 155 C | Standard | 8.5 mm | 8 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0840M-LP | Reel | ||||||||
Mfr: CM322522-220KL TTI: CM322522-220KL Bourns Availability: 2.000In Stock20.000 On Order Expected 22-Jan-27 Power Inductors - SMD 22uH 10% Wirewound | 2.000In Stock20.000 On Order Expected 22-Jan-27 | Power Inductor | 1210 (3225 metric) | Shielded | 22 uH | 10 % | 110 mA | 3.7 Ohms | - 40 C | + 125 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-220KL. | |||||
Mfr: ETQ-P3M330KVN TTI: ETQ-P3M330KVN Panasonic Industry Availability: 34.000In StockPower Inductors - SMD Power Choke Coil AEC-Q200 33UH 20% | 34.000In Stock | Power Choke | Shielded | 33 uH | 20 % | 1.7 A | 226.6 mOhms | - 55 C | + 155 C | Standard | 6.4 mm | 6 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel | ||||||||
0In Stock | 0907 (2520 metric) | Shielded | 1 uH | 20 % | 4.5 A | 30 mOhms | 5 A | - 40 C | + 125 C | 53 MHz | Standard | 2.5 mm | 2 mm | 1 mm | AOTA-B252010S | Reel | |||||||||
Mfr: LSXND5050WDL2R2NMG TTI: LSXND5050WDL2R2NMG TAIYO YUDEN Availability: 2.500In StockPower Inductors - SMD 2.2uH 5050 30% | 2.500In Stock | 5050 metric | Semi-Shielded | 2.2 uH | - 25 C | + 125 C | Standard | 5 mm | 5 mm | Wirewound | LSXN | Reel |