Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP5050CEEK1R0M01 TTI: IHLP5050CEEK1R0M01 Vishay / Dale Availability: 1.000In StockPower Inductors - SMD 1.0 UH 20% | 1.000In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP5050CEEK100M01 TTI: IHLP5050CEEK100M01 Vishay / Dale Availability: 3.000In StockPower Inductors - SMD 10 UH 20% | 3.000In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP3232CZEKR22M01 TTI: IHLP3232CZEKR22M01 Vishay / Dale Availability: 1.500In Stock6.000 On Order Expected 30-Oct-26 Power Inductors - SMD .22 UH 20% | 1.500In Stock6.000 On Order Expected 30-Oct-26 | Reel | |||||||||||||||||||||||
Mfr: IHLP3232DZEK1R0M01 TTI: IHLP3232DZEK1R0M01 Vishay / Dale Availability: 1.250In StockPower Inductors - SMD 1.0 UH 20% | 1.250In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP3232DZEK220M11 TTI: IHLP3232DZEK220M11 Vishay / Dale Availability: 3.750In StockPower Inductors - SMD 22 UH 20% | 3.750In Stock | IHLP-11 | Reel | ||||||||||||||||||||||
Mfr: IHLP3232DZEK4R7M8A TTI: IHLP3232DZEK4R7M8A Vishay / Dale Availability: 1.250In StockPower Inductors - SMD 4.7 UH 20% AEC-Q200 | 1.250In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP2020BZEK2R2M01 TTI: IHLP2020BZEK2R2M01 Vishay / Dale Availability: 3.500In StockPower Inductors - SMD 2.2 UH 20% | 3.500In Stock | Reel | |||||||||||||||||||||||
Mfr: IHLP3232DZEK100M01 TTI: IHLP3232DZEK100M01 Vishay / Dale Availability: 3.750In Stock2.500 On Order Expected 16-Oct-26 Power Inductors - SMD 10 UH 20% | 3.750In Stock2.500 On Order Expected 16-Oct-26 | Reel | |||||||||||||||||||||||
Mfr: PG0006.312NLT TTI: PG0006.312NLT Pulse Electronics Availability: 340In StockPower Inductors - SMD 2.79uH 12A | 340In Stock | Power Choke Coil | 13.4 mm x 13.3 mm x 6 mm | Shielded | 2.8 uH | 20 % | 12 A | 7.5 mOhms | 12 A | - 40 C | + 130 C | Standard | 13.4 mm | 13.3 mm | 6 mm | PG0006 | Reel | ||||||||
Mfr: B82432T1103K000 TTI: B82432T1103K000 TDK Availability: 7.500In Stock80.000 On Order Expected Power Inductors - SMD 1812 10uH 10% | 7.500In Stock80.000 On Order Expected | Power Inductor | Unshielded | 10 uH | 10 % | 650 mA | 350 mOhms | 10 | Standard | Ferrite | AEC-Q200 | B82422 | Reel | B82432T1103K | |||||||||||
Mfr: SLF6028T-100M1R3-PF TTI: SLF6028T-100M1R3-PF TDK Availability: 29.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H | 29.000In Stock | Power Inductor | 6 mm x 6 mm x 2.8 mm | Shielded | 10 uH | 20 % | 1.8 A | 53.2 mOhms | 1.3 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SLF | Reel | SLF6028T-100M1R3-PF - | ||||||
Mfr: B82432T1472K000 TTI: B82432T1472K000 TDK Availability: 52.500In StockPower Inductors - SMD 4.7 UH 10% | 52.500In Stock | Power Inductor | Unshielded | 4.7 uH | 10 % | 800 mA | 220 mOhms | 10 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1472K | |||||||||||
Mfr: B82464G4104M000 TTI: B82464G4104M000 TDK Availability: 40.500In StockPower Inductors - SMD 100uH 1.0A 10x10mm SMD | 40.500In Stock | 100 uH | 20 % | 1.05 A | 220 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4104M | |||||||||||||||
Mfr: B82464G4223M000 TTI: B82464G4223M000 TDK Availability: 16.500In StockPower Inductors - SMD 22uH 2.25A 0.052ohms | 16.500In Stock | 22 uH | 20 % | 2.25 A | 52 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4223M | |||||||||||||||
Mfr: B82476A1223M000 TTI: B82476A1223M000 TDK Availability: 1.500In Stock10.500 On Order Expected 16-Feb-27 Power Inductors - SMD 22uH 2.7A 20 % 12.95x9.4mm SMD | 1.500In Stock10.500 On Order Expected 16-Feb-27 | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 22 uH | 20 % | 2.7 A | 50 mOhms | 2.6 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1223M | ||||||
Mfr: DFE252012F-1R0MP2 TTI: DFE252012F-1R0MP2 Murata Electronics Availability: 6.000In StockPower Inductors - SMD 1.0 UH 20% | 6.000In Stock | 1 uH | 20 % | Standard | DFE-F | Reel | |||||||||||||||||||
Mfr: B82464A4103M000 TTI: B82464A4103M000 TDK Availability: 14.250In StockPower Inductors - SMD 10uH 2.9A 20% 10x10.4mm SMD | 14.250In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 10 uH | 0.2 | 2.9 A | 38 mOhms | 3.9 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4103M | |||||
Mfr: B82477G4223M000 TTI: B82477G4223M000 TDK Availability: 17.600In StockPower Inductors - SMD 22uH 3.6A 0.038ohms | 17.600In Stock | 22 uH | 20 % | 3.6 A | 38 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82472 | Reel | B82477G4223M | |||||||||||||
Mfr: B82432T1223K000 TTI: B82432T1223K000 TDK Availability: 17.500In Stock45.000 On Order Expected Power Inductors - SMD 1812 22uH 10% | 17.500In Stock45.000 On Order Expected | Power Inductor | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 450 mA | 700 mOhms | - 55 C | + 150 C | 10 | 15 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1223K | ||||
Mfr: B82432T1332K000 TTI: B82432T1332K000 TDK Availability: 17.500In Stock17.500 On Order Expected 23-Oct-26 Power Inductors - SMD 3.3uH 900mA 0.19ohms | 17.500In Stock17.500 On Order Expected 23-Oct-26 | Power Inductor | Unshielded | 3.3 uH | 10 % | 900 mA | 190 mOhms | 10 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1332K | |||||||||||
Mfr: B82464G4333M000 TTI: B82464G4333M000 TDK Availability: 11.250In StockPower Inductors - SMD 33uH 1.85A 0.075ohms | 11.250In Stock | 33 uH | 20 % | 1.85 A | 75 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4333M | |||||||||||||||
Mfr: B82464G4103M000 TTI: B82464G4103M000 TDK Availability: 21.000In Stock18.000 On Order Expected Power Inductors - SMD 10uH 2.5A 10x10mm SMD | 21.000In Stock18.000 On Order Expected | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 10 uH | 20 % | 3.4 A | 30 mOhms | 3.8 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464 | Reel | B82464G4103M | |||||
Mfr: SLF12575T-330M3R2-PF TTI: SLF12575T-330M3R2-PF TDK Availability: 10.500In StockPower Inductors - SMD SMD 33uH 3.2amps | 10.500In Stock | Power Inductor | 12.5 mm x 12.5 mm x 7.5 mm | Shielded | 33 uH | 20 % | 3.2 A | 39.5 mOhms | 5.1 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SLF | Reel | SLF12575T-330M3R2-PF - | ||||||
Mfr: B82464G4473M000 TTI: B82464G4473M000 TDK Availability: 28.500In StockPower Inductors - SMD 47uH 1.55A 0.095ohms | 28.500In Stock | 47 uH | 20 % | 1.55 A | 95 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4473M | |||||||||||||||
Mfr: B82462G4472M000 TTI: B82462G4472M000 TDK Availability: 52.500In StockPower Inductors - SMD 4.7uH 1.6A 0.061ohms | 52.500In Stock | 4.7 uH | 20 % | 2 A | 40 mOhms | Standard | AEC-Q200 | B82450 | Reel | B82462G4472M |