Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82464G4473M000 TTI: B82464G4473M000 TDK Availability: 28.500In StockPower Inductors - SMD 47uH 1.55A 0.095ohms | 28.500In Stock | 47 uH | 20 % | 1.55 A | 95 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4473M | |||||||||||||||
Mfr: B82462G4472M000 TTI: B82462G4472M000 TDK Availability: 52.500In StockPower Inductors - SMD 4.7uH 1.6A 0.061ohms | 52.500In Stock | 4.7 uH | 20 % | 2 A | 40 mOhms | Standard | AEC-Q200 | B82450 | Reel | B82462G4472M | |||||||||||||||
Mfr: B1047AS-220MP3 TTI: B1047AS-220MP3 Murata Electronics Availability: 3.000In StockPower Inductors - SMD 22 UH 20% | 3.000In Stock | Power Inductor | Shielded | 22 uH | 20 % | Ferrite | DS75LC | Reel | |||||||||||||||||
Mfr: B82477G4473M000 TTI: B82477G4473M000 TDK Availability: 7.200In Stock24.000 On Order Expected Power Inductors - SMD 47uH 2.5A 0.082ohms | 7.200In Stock24.000 On Order Expected | 47 uH | 20 % | 2.5 A | 82 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82477 | Reel | B82477G4473M | |||||||||||||
Mfr: SLF12575T-470M2R7-PF TTI: SLF12575T-470M2R7-PF TDK Availability: 10.000In StockPower Inductors - SMD SMD 47uH 2.7amps | 10.000In Stock | Power Inductor | 12.5 mm x 12.5 mm x 7.5 mm | Shielded | 47 uH | 20 % | 3 A | 52.8 mOhms | 4.2 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SLF | Reel | SLF12575T-470M2R7-PF - | ||||||
Mfr: B82479A1473M000 TTI: B82479A1473M000 TDK Availability: 6.000In StockPower Inductors - SMD 47uH 2.6A 20 % 18.54x15.24mm SMD | 6.000In Stock | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | Unshielded | 47 uH | 20 % | 2.6 A | 87 mOhms | 4.5 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1473M | ||||||
Mfr: B82476A1104M000 TTI: B82476A1104M000 TDK Availability: 7.500In StockPower Inductors - SMD 100uH 1.3A 20 % 12.95x9.4mm SMD | 7.500In Stock | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 100 uH | 20 % | 1.3 A | 230 mOhms | 1.2 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1104M | ||||||
Mfr: SLF7055T-3R3N3R3-3PF TTI: SLF7055T-3R3N3R3-3PF TDK Availability: 7.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H | 7.000In Stock | Power Inductor | 7 mm x 7 mm x 5.5 mm | Shielded | 3.3 uH | 30 % | 3.3 A | 24 mOhms | 4.3 A | - 40 C | + 105 C | Standard | 7 mm | 7 mm | 5.5 mm | Ferrite | SLF | Reel | SLF7055T-3R3N3R3-3PF - | ||||||
Mfr: SLF7032T-221MR29-2PF TTI: SLF7032T-221MR29-2PF TDK Availability: 2.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H | 2.000In Stock | Power Inductor | 7 mm x 7 mm x 3.2 mm | Shielded | 220 uH | 20 % | 290 mA | 1.05 Ohms | - 40 C | + 105 C | Standard | 7 mm | 7 mm | 3.2 mm | Ferrite | SLF | Reel | SLF7032T-221MR29-2PF - | |||||||
Mfr: SLF7045T-221MR33-PF TTI: SLF7045T-221MR33-PF TDK Availability: 14.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H | 14.000In Stock | Power Inductor | 7 mm x 7 mm x 4.5 mm | Shielded | 220 uH | 20 % | 450 mA | 520 mOhms | 330 mA | - 40 C | + 105 C | Standard | 7 mm | 7 mm | 4.5 mm | Ferrite | SLF | Reel | SLF7045T-221MR33-PF - | ||||||
Mfr: B82464A4333K000 TTI: B82464A4333K000 TDK Availability: 12.750In StockPower Inductors - SMD 33uH 1.8A 10% 10x10.4mm SMD | 12.750In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 33 uH | 10 % | 1.8 A | 100 mOhms | 2.2 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4333K | |||||
Mfr: LTF5022T-4R7N2R0-D TTI: LTF5022T-4R7N2R0-D TDK Availability: 36.000In Stock5.000 On Order Expected 13-Oct-26 Power Inductors - SMD 4.7uH 0.062ohm 2.03A | 36.000In Stock5.000 On Order Expected 13-Oct-26 | Power Inductor | 6.5 mm x 5 mm x 2.2 mm | Shielded | 4.7 uH | 30 % | 2.18 A | 74 mOhms | 2.03 A | - 40 C | + 150 C | Standard | 6.5 mm | 5 mm | 2.2 mm | Ferrite | AEC-Q200 | LTF-D | Reel | LTF5022T-4R7N2R0-D - | |||||
Mfr: B82479A1104M000 TTI: B82479A1104M000 TDK Availability: 6.000In StockPower Inductors - SMD 100uH 1.8A 0.19ohms | 6.000In Stock | 100 uH | 20 % | 1.8 A | 190 mOhms | Standard | B82477 | Reel | B82479A1104M | ||||||||||||||||
Mfr: B82432T1105K000 TTI: B82432T1105K000 TDK Availability: 2.500In StockPower Inductors - SMD 1812 1000uH 10% | 2.500In Stock | Power Inductor | Unshielded | 1 mH | 10 % | 70 mA | 30 Ohms | 20 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1105K | |||||||||||
Mfr: B82477G4153M000 TTI: B82477G4153M000 TDK Availability: 2.800In Stock20.000 On Order Expected 18-Dec-26 Power Inductors - SMD 15uH 4.5A 0.027ohms | 2.800In Stock20.000 On Order Expected 18-Dec-26 | 15 uH | 20 % | 4.5 A | 27 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82472 | Reel | B82477G4153M | |||||||||||||
Mfr: B82432T1333K000 TTI: B82432T1333K000 TDK Availability: 67.500In StockPower Inductors - SMD 33uH 400mA 1.2ohms | 67.500In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 400 mA | 1.2 Ohms | 10 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1333K | |||||||||||
Mfr: B82464G4153M000 TTI: B82464G4153M000 TDK Availability: 24.000In Stock7.500 On Order Expected 20-Oct-26 Power Inductors - SMD 15uH 2.75A 0.04ohms | 24.000In Stock7.500 On Order Expected 20-Oct-26 | 15 uH | 20 % | 2.75 A | 40 mOhms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | AEC-Q200 | B82464 | Reel | B82464G4153M | ||||||||||||
Mfr: B1047AS-100MP3 TTI: B1047AS-100MP3 Murata Electronics Availability: 1.000In StockPower Inductors - SMD 10 UH 20% | 1.000In Stock | Power Inductor | Shielded | 10 uH | 20 % | Ferrite | DS75LC | Reel | |||||||||||||||||
Mfr: B82477G4103M000 TTI: B82477G4103M000 TDK Availability: 3.600In StockPower Inductors - SMD 10uH 5.4A 0.022ohms | 3.600In Stock | 10 uH | 20 % | 5.4 A | 22 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82472 | Reel | B82477G4103M | |||||||||||||
Mfr: DFE201210U-2R2MP2 TTI: DFE201210U-2R2MP2 Murata Electronics Availability: 6.000In StockPower Inductors - SMD 2.2 UH 20% | 6.000In Stock | 2.2 uH | DFE-U | Reel | |||||||||||||||||||||
Mfr: SLF7055T-220M1R7-3PF TTI: SLF7055T-220M1R7-3PF TDK Availability: 8.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H | 8.000In Stock | Power Inductor | 7 mm x 7 mm x 5.5 mm | Shielded | 22 uH | 20 % | 2 A | 64.3 mOhms | 1.7 A | - 40 C | + 105 C | Standard | 7 mm | 7 mm | 5.5 mm | Ferrite | SLF | Reel | SLF7055T-220M1R7-3PF - | ||||||
Mfr: B82464G4105M000 TTI: B82464G4105M000 TDK Availability: 4.500In StockPower Inductors - SMD 1 mH 0.34A 20% 10x10.4mm SMD | 4.500In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 1 mH | 20 % | 340 mA | 2.2 Ohms | 400 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464G | Reel | B82464G4105M | |||||
Mfr: B82464G4682M000 TTI: B82464G4682M000 TDK Availability: 28.500In Stock11.250 On Order Expected 29-Oct-26 Power Inductors - SMD 6.8uH 4.3A 0.02ohms | 28.500In Stock11.250 On Order Expected 29-Oct-26 | 6.8 uH | 20 % | 4.3 A | 20 mOhms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | AEC-Q200 | B82464 | Reel | B82464G4682M | ||||||||||||
Mfr: DFE201610E-2R2MP2 TTI: DFE201610E-2R2MP2 Murata Electronics Availability: 9.000In StockPower Inductors - SMD 2.2 UH 20% | 9.000In Stock | 2.2 uH | DFE-E | Reel | |||||||||||||||||||||
Mfr: 1239AS-H-2R2MP2 TTI: 1239AS-H-2R2MP2 Murata Electronics Availability: 54.000In StockPower Inductors - SMD 2.2 UH 20% | 54.000In Stock | 2.2 uH | Standard | DFE252012C | Reel |