Power Inductors - SMD
69.276 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82479A1104M000 TTI: B82479A1104M000 TDK Availability: 6.000In StockPower Inductors - SMD 100uH 1.8A 0.19ohms | 6.000In Stock | 100 uH | 20 % | 1.8 A | 190 mOhms | Standard | B82477 | Reel | B82479A1104M | ||||||||||||||||
Mfr: B82432T1105K000 TTI: B82432T1105K000 TDK Availability: 2.500In StockPower Inductors - SMD 1812 1000uH 10% | 2.500In Stock | Power Inductor | Unshielded | 1 mH | 10 % | 70 mA | 30 Ohms | 20 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1105K | |||||||||||
Mfr: B82477G4153M000 TTI: B82477G4153M000 TDK Availability: 2.800In Stock20.000 On Order Expected 18-Dec-26 Power Inductors - SMD 15uH 4.5A 0.027ohms | 2.800In Stock20.000 On Order Expected 18-Dec-26 | 15 uH | 20 % | 4.5 A | 27 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82472 | Reel | B82477G4153M | |||||||||||||
Mfr: HM00-03377ALFTR TTI: HM00-03377ALFTR BI Technologies / TT Electronics Availability: 1.500In StockPower Inductors - SMD CUSTOM MAGNETICS | 1.500In Stock | Standard | HM00 | Reel | |||||||||||||||||||||
Mfr: CM453232-680KHL TTI: CM453232-680KHL Bourns Availability: 36.000In StockPower Inductors - SMD CUSTOMIZED INDUCTOR | 36.000In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 8 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | |||||||||||||
Mfr: UP0-4UC-151-R TTI: UP0-4UC-151-R Coiltronics / Eaton Availability: 7.500In Stock10.000 On Order Expected 10-Dec-26 Power Inductors - SMD 150 UH 20% | 7.500In Stock10.000 On Order Expected 10-Dec-26 | 150 uH | 50 Ohms | Standard | Reel | ||||||||||||||||||||
Mfr: HM00-09388LF TTI: HM00-09388LF BI Technologies / TT Electronics Availability: 9.500In StockPower Inductors - SMD CUSTOM TRANSFORMER | 9.500In Stock | Standard | HM00 | Tray | |||||||||||||||||||||
Mfr: SDR0604-221KLH TTI: SDR0604-221KLH Bourns Availability: 0In Stock21.000 On Order Expected 19-Oct-26 Power Inductors - SMD 220 UH 10% | 0In Stock21.000 On Order Expected 19-Oct-26 | Reel | |||||||||||||||||||||||
Mfr: SLF10145T-102MR29-PF TTI: SLF10145T-102MR29-PF TDK Availability: 2.500In StockPower Inductors - SMD SMD 1000uH 0.29amps | 2.500In Stock | Power Inductor | 10.1 mm x 10.1 mm x 4.5 mm | Shielded | 1 mH | 20 % | 290 mA | 2.8 Ohms | 400 mA | - 40 C | + 125 C | Standard | 10.1 mm | 10.1 mm | 4.5 mm | Ferrite | SLF | Reel | SLF10145T-102MR29-PF - | ||||||
Mfr: SLF12575T-6R8N5R9-PF TTI: SLF12575T-6R8N5R9-PF TDK Availability: 1.500In StockPower Inductors - SMD SMD 6.8uH 5.9amps | 1.500In Stock | Power Inductor | 12.5 mm x 12.5 mm x 7.5 mm | Shielded | 6.8 uH | 30 % | 5.9 A | 13.1 mOhms | 11 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SLF | Reel | SLF12575T-6R8N5R9-PF - | ||||||
Mfr: SLF6028T-150M1R0-PF TTI: SLF6028T-150M1R0-PF TDK Availability: 1.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-220M-H | 1.000In Stock | Power Inductor | 6 mm x 6 mm x 2.8 mm | Shielded | 15 uH | 20 % | 1.4 A | 74.5 mOhms | 1 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SLF | Reel | SLF6028T-150M1R0-PF - | ||||||
Mfr: B82432T1153K000 TTI: B82432T1153K000 TDK Availability: 7.500In StockPower Inductors - SMD 15 UH 10% | 7.500In Stock | Power Inductor | Unshielded | 15 uH | 10 % | 600 mA | 500 mOhms | 10 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1153K | |||||||||||
Mfr: B82464G4474M000 TTI: B82464G4474M000 TDK Availability: 9.000In StockPower Inductors - SMD 470uH 0.5A 0.93ohms | 9.000In Stock | 470 uH | 20 % | 500 mA | 930 mOhms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | AEC-Q200 | B82464 | Reel | B82464G4474M | ||||||||||||
Mfr: SLF12565T-470M2R4-PF TTI: SLF12565T-470M2R4-PF TDK Availability: 8.000In StockPower Inductors - SMD SMD 47uH 2.4amps | 8.000In Stock | Power Inductor | 12.5 mm x 12.5 mm x 6.5 mm | Shielded | 47 uH | 20 % | 2.8 A | 57.8 mOhms | 4.1 A | - 40 C | + 105 C | Standard | 12.5 mm | 12.5 mm | 6.5 mm | Ferrite | SLF | Reel | SLF12565T-470M2R4-PF - | ||||||
Mfr: DFE201210U-R47MP2 TTI: DFE201210U-R47MP2 Murata Electronics Availability: 39.000In StockPower Inductors - SMD .47 UH 20% | 39.000In Stock | 470 nH | DFE-U | Reel | |||||||||||||||||||||
Mfr: SLF7032T-100M1R4-2PF TTI: SLF7032T-100M1R4-2PF TDK Availability: 1.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H | 1.000In Stock | Power Inductor | 7 mm x 7 mm x 3.2 mm | Shielded | 10 uH | 20 % | 1.4 A | 53 mOhms | - 40 C | + 105 C | Standard | 7 mm | 7 mm | 3.2 mm | Ferrite | SLF | Reel | SLF7032T-100M1R4-2PF - | |||||||
Mfr: B82464A4102M000 TTI: B82464A4102M000 TDK Availability: 750In Stock1.500 On Order Expected Power Inductors - SMD 1uH 7A 20% 10x10.4mm SMD | 750In Stock1.500 On Order Expected | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 1 uH | 20 % | 7 A | 9 mOhms | 11.34 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4102M | |||||
Mfr: SRP7070CA-2R2M TTI: SRP7070CA-2R2M Bourns Availability: 1.400In StockPower Inductors - SMD 2.2 UH 20% | 1.400In Stock | Reel | |||||||||||||||||||||||
Mfr: HM00-03319LFTR TTI: HM00-03319LFTR BI Technologies / TT Electronics Availability: 1.000In StockPower Inductors - SMD CUSTOM MAGNETICS | 1.000In Stock | Standard | HM00 | Reel | |||||||||||||||||||||
Mfr: DFE252012P-4R7MP2 TTI: DFE252012P-4R7MP2 Murata Electronics Availability: 3.000In StockPower Inductors - SMD 4.7 UH 20% | 3.000In Stock | 4.7 uH | Standard | DFE-P | Reel | ||||||||||||||||||||
Mfr: B82476A1473M000 TTI: B82476A1473M000 TDK Availability: 750In StockPower Inductors - SMD 47uH 1.8A 20 % 12.95x9.4mm SMD | 750In Stock | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 47 uH | 20 % | 1.8 A | 120 mOhms | 1.6 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1473M | ||||||
Mfr: SLF7055T-6R8N2R8-3PF TTI: SLF7055T-6R8N2R8-3PF TDK Availability: 5.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H | 5.000In Stock | Power Inductor | 7 mm x 7 mm x 5.5 mm | Shielded | 6.8 uH | 30 % | 2.8 A | 34 mOhms | 3 A | - 40 C | + 105 C | Standard | 7 mm | 7 mm | 5.5 mm | Ferrite | SLF | Reel | SLF7055T-6R8N2R8-3PF - | ||||||
Mfr: ITP1531BU92 TTI: ITP1531BU92 Vishay Availability: Not Available OnlinePower Inductors - SMD CUSTOM MAGNETIC | Not Available Online | Standard | Bulk | ||||||||||||||||||||||
Mfr: ITP1631BU36 TTI: ITP1631BU36 Vishay Availability: 1.500In StockPower Inductors - SMD CUSTOM MAGNETIC | 1.500In Stock | Standard | Bulk | ||||||||||||||||||||||
Mfr: SLF6028T-4R7M1R6-PF TTI: SLF6028T-4R7M1R6-PF TDK Availability: 1.000In StockPower Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H | 1.000In Stock | Power Inductor | 6 mm x 6 mm x 2.8 mm | Shielded | 4.7 uH | 20 % | 2.5 A | 28.4 mOhms | 1.6 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SLF | Reel | SLF6028T-4R7M1R6-PF - |