Power Inductors - SMD
69.272 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQM21PN2R2MC0D TTI: LQM21PN2R2MC0D Murata Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH 20% POWER LINE | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 600 mA | 340 mOhms | - 55 C | + 125 C | 50 MHz | Standard | 2 mm | 1.25 mm | 0.5 mm | Ferrite | LQM | Reel | |||||||
Mfr: IHLP6767GZER100M11 TTI: IHLP6767GZER100M11 Vishay / Dale Availability: 0In Stock34.200 On Order Expected Power Inductors - SMD 10uH 20% 500KHz | 0In Stock34.200 On Order Expected | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 10 uH | 20 % | 19 A | 9.33 mOhms | 17 A | - 55 C | + 125 C | 8 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-11 | Reel | ||||||
Mfr: SRP4020TA-2R2M TTI: SRP4020TA-2R2M Bourns Availability: 0In Stock48.000 On Order Expected Power Inductors - SMD 2.2uH 20% SMD 4020 AEC-Q200 | 0In Stock48.000 On Order Expected | Power Inductor | 1816 | Shielded | 2.2 uH | 20 % | 6 A | 61 mOhms | 6 A | - 40 C | + 150 C | 10 | 45 MHz | Standard | 4.45 mm | 4.06 mm | 1.8 mm | Ferrite | AEC-Q200 | SRP4020TA | Reel | ||||
Mfr: SRN4018-220M TTI: SRN4018-220M Bourns Availability: 0In Stock66.000 On Order Expected 26-Oct-26 Power Inductors - SMD 22uH 20% SMD 4018 | 0In Stock66.000 On Order Expected 26-Oct-26 | Power Inductor | Semi-Shielded | 22 uH | 20 % | 900 mA | 348 mOhms | 300 mA | - 25 C | + 120 C | 15 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||||
Mfr: SRN5040-6R8M TTI: SRN5040-6R8M Bourns Availability: 0In Stock58.000 On Order Expected Power Inductors - SMD 6.8uH 20% SMD 5040 | 0In Stock58.000 On Order Expected | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 2.3 A | 59 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | ||||||||
Mfr: SRN6045TA-221M TTI: SRN6045TA-221M Bourns Availability: 0In Stock70.000 On Order Expected Power Inductors - SMD 220uH 20% 0.5A shd SMD AEC-Q200 | 0In Stock70.000 On Order Expected | Power Inductor | Semi-Shielded | 220 uH | 20 % | 600 mA | 900 mOhms | 880 mA | - 55 C | + 125 C | 15 | 5 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: SRN8040TA-100M TTI: SRN8040TA-100M Bourns Availability: 0In Stock110.000 On Order Expected Power Inductors - SMD 10uH 20% 4.2A non-shdSMD AEC-Q200 | 0In Stock110.000 On Order Expected | Power Inductor | Semi-Shielded | 10 uH | 20 % | 4.6 A | 33 mOhms | 5 A | - 55 C | + 125 C | 15 | 25 MHz | Standard | 8 mm | 8 mm | 5.5 mm | Ferrite | AEC-Q200 | SRN8040TA | Reel | |||||
Mfr: TFM252012ALMA1R0MTAA TTI: TFM252012ALMA1R0MTAA TDK Availability: 0In Stock366.000 On Order Expected Power Inductors - SMD 1.0uH 35mOhms 4.2A AEC-Q200 | 0In Stock366.000 On Order Expected | Thin Film Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.7 A | 42 mOhms | 4.7 A | - 55 C | + 150 C | Flexible (Soft) | 2.5 mm | 2 mm | 1.2 mm | Metal | AEC-Q200 | TFM-ALMA | Reel | TFM252012ALMA1R0MTAA - | |||||
Mfr: IHLP4040DZER2R2M01 TTI: IHLP4040DZER2R2M01 Vishay / Dale Availability: 0In Stock14.500 On Order Expected Power Inductors - SMD 2.2uH 20% | 0In Stock14.500 On Order Expected | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 2.2 uH | 20 % | 12 A | 9 mOhms | 25.6 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: SRN4018-221M TTI: SRN4018-221M Bourns Availability: 0In Stock99.000 On Order Expected Power Inductors - SMD 220uH 20% SMD 4018 | 0In Stock99.000 On Order Expected | Power Inductor | Semi-Shielded | 220 uH | 20 % | 280 mA | 3.55 Ohms | 300 mA | - 25 C | + 120 C | 30 | 3 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRR1210-270M TTI: SRR1210-270M Bourns Availability: 0In Stock15.500 On Order Expected Power Inductors - SMD 27uH 20% SMD 1210 | 0In Stock15.500 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 27 uH | 20 % | 5 A | 40 mOhms | 4.2 A | - 40 C | + 125 C | 16 | 6.5 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: IHLP6767GZER150M01 TTI: IHLP6767GZER150M01 Vishay / Dale Availability: 0In Stock22.400 On Order Expected Power Inductors - SMD 15uH 20% upto 2MHz | 0In Stock22.400 On Order Expected | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 15 uH | 20 % | 12.5 A | 19.9 mOhms | 25 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-01 | Reel | IHLP6767GZEB150M01 IHLP6767GZEK150M01 | ||||||
Mfr: B82432T1473K000 TTI: B82432T1473K000 TDK Availability: 0In Stock50.000 On Order Expected Power Inductors - SMD 47uH 350mA 10% 3.2x4.5mm SMD | 0In Stock50.000 On Order Expected | Power Inductor | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 350 mA | 1.35 Ohms | - 55 C | + 150 C | 10 | 11 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432T | Reel | B82432T1473K | ||||
Mfr: SRP2512-1R0M TTI: SRP2512-1R0M Bourns Availability: 0In Stock306.000 On Order Expected Power Inductors - SMD 1uH 20% SMD 2512 | 0In Stock306.000 On Order Expected | Power Inductor | 1005 (2512 metric) | Shielded | 1 uH | 20 % | 3.4 A | 49 mOhms | 3.4 A | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | SRP2512 | Reel | |||||||
Mfr: SRN3015-220M TTI: SRN3015-220M Bourns Availability: 0In Stock70.000 On Order Expected Power Inductors - SMD 22uH 20% SMD 3015 | 0In Stock70.000 On Order Expected | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 22 uH | 20 % | 600 mA | 622 mOhms | 580 mA | - 40 C | + 125 C | 28 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | ||||||
Mfr: SRN6045-2R2Y TTI: SRN6045-2R2Y Bourns Availability: 0In Stock56.000 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 6045 | 0In Stock56.000 On Order Expected | Power Inductor | 6 mm x 6 mm | Semi-Shielded | 2.2 uH | 30 % | 3.5 A | 25.1 mOhms | 6 A | - 40 C | + 125 C | 35 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||||
0In Stock | High Power Choke | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 10 uH | 20 % | 7 A | 34 mOhms | 14 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | IHLP-01 | Reel | ||||||||
Mfr: HM77-70002LFTR TTI: HM77-70002LFTR BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 114uH LW PROFILE SM INDCTR | 0In Stock | Power Inductor | Unshielded | 114 uH | 20 % | 940 mA | 380 mOhms | - 40 C | + 130 C | Standard | 11.35 mm | 11.35 mm | 8.89 mm | HM77 | Reel | ||||||||||
Mfr: SRN6045TA-220M TTI: SRN6045TA-220M Bourns Availability: 0In Stock149.000 On Order Expected Power Inductors - SMD 22uH 20% 1.9A shd SMD AEC-Q200 | 0In Stock149.000 On Order Expected | Power Inductor | Semi-Shielded | 22 uH | 20 % | 2.3 A | 96 mOhms | 3.3 A | - 55 C | + 125 C | 15 | 17 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: SRP7028A-330M TTI: SRP7028A-330M Bourns Availability: 0In Stock34.000 On Order Expected Power Inductors - SMD 33uH 20% SMD 7028 AEC-Q200 | 0In Stock34.000 On Order Expected | Power Inductor | Shielded | 33 uH | 20 % | 2.5 A | 240 mOhms | 2.5 A | - 40 C | + 150 C | 20 | 8 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: ASPI-4030S-4R7M-T TTI: ASPI-4030S-4R7M-T ABRACON Availability: 0In Stock48.000 On Order Expected 05-Nov-26 Power Inductors - SMD 4.7 UH 20% | 0In Stock48.000 On Order Expected 05-Nov-26 | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 4.7 uH | 20 % | 2.9 A | 60 mOhms | 2.9 A | - 40 C | + 125 C | 31 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: SRP4020TA-1R0M TTI: SRP4020TA-1R0M Bourns Availability: 0In Stock66.000 On Order Expected Power Inductors - SMD 1uH 20% SMD 4020 AEC-Q200 | 0In Stock66.000 On Order Expected | Power Inductor | Shielded | 1 uH | 20 % | 8.5 A | 27 mOhms | 8.5 A | - 40 C | + 150 C | 10 | 65 MHz | Standard | 4.45 mm | 4.06 mm | 1.8 mm | Ferrite | AEC-Q200 | SRP4020TA | Reel | |||||
Mfr: DR74-330-R TTI: DR74-330-R Eaton Electronics Availability: 4.400In StockPower Inductors - SMD 33uH 1.73A 0.143ohms | 4.400In Stock | Shielded | 33 uH | 20 % | 1.41 A | 143 mOhms | 1.73 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: PA4342.472NLT TTI: PA4342.472NLT Pulse Electronics Availability: 0In Stock20.000 On Order Expected Power Inductors - SMD 4.7uH 10A 4mm 20% Low Prof | 0In Stock20.000 On Order Expected | High Power Inductor | 11.5 mm x 10.3 mm x 4 mm | Shielded | 4.7 uH | 20 % | 10 A | 15.5 mOhms | 17 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | AEC-Q200 | PA4342.XXXNLT | Reel | |||||||
Mfr: LQM18PN2R2MGHD TTI: LQM18PN2R2MGHD Murata Electronics Availability: 0In Stock12.000 On Order Expected 08-Oct-26 Power Inductors - SMD 2.2 UH 20% | 0In Stock12.000 On Order Expected 08-Oct-26 | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 1.05 A | 250 mOhms | 350 mA | - 40 C | + 85 C | 70 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | EKDMGN07-KIT |