Power Inductors - SMD
69.272 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRR4028-2R2Y TTI: SRR4028-2R2Y Bourns Availability: 0In Stock15.000 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 4028 | 0In Stock15.000 On Order Expected | Power Inductor | 2020 | Shielded | 2.2 uH | 30 % | 2.5 A | 28 mOhms | 2.05 A | - 40 C | + 125 C | 9.24 | 111 MHz | Standard | 4.8 mm | 4.8 mm | 2.8 mm | Ferrite | SRR4028 | Reel | |||||
Mfr: SRR1210-101M TTI: SRR1210-101M Bourns Availability: 0In Stock21.000 On Order Expected Power Inductors - SMD 100uH 20% SMD 1210 | 0In Stock21.000 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 100 uH | 20 % | 2.5 A | 135 mOhms | 2.2 A | - 40 C | + 125 C | 16 | 3 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel | |||||
Mfr: VLS5045EX-220M-H TTI: VLS5045EX-220M-H TDK Availability: 0In StockPower Inductors - SMD 22uH 20% 2A 0.125ohms AEC-Q200 | 0In Stock | High Power Inductor | 5 mm x 5.3 mm x 4.5 mm | Shielded | 22 uH | 20 % | 1.8 A | 125 mOhms | 2 A | - 40 C | + 125 C | Standard | 5 mm | 5.3 mm | 4.5 mm | Ferrite | AEC-Q200 | VLS-EX-H | Reel | VLS5045EX-220M-H - | |||||
Mfr: SRN3015-150M TTI: SRN3015-150M Bourns Availability: 0In Stock32.000 On Order Expected Power Inductors - SMD 15uH 20% SMD 3015 | 0In Stock32.000 On Order Expected | Power Inductor | 3 mm x 3 mm | Semi-Shielded | 15 uH | 20 % | 800 mA | 422 mOhms | 680 mA | - 40 C | + 125 C | 24 | 33 MHz | Standard | 3 mm | 3 mm | 1.5 mm | Ferrite | SRN3015 | Reel | |||||
Mfr: IFSC1515AHER2R2M01 TTI: IFSC1515AHER2R2M01 Vishay / Dale Availability: 0In Stock66.000 On Order Expected Power Inductors - SMD 2.2uH 20% | 0In Stock66.000 On Order Expected | High Power Choke | 1515 (4040 metric) | Shielded | 2.2 uH | 20 % | 3.1 A | 45 mOhms | 3.1 A | - 55 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | IFSC-1515AH-01 | Reel | ||||||||
Mfr: MLZ1608M4R7WT000 TTI: MLZ1608M4R7WT000 TDK Availability: 0In Stock24.000 On Order Expected 09-Feb-27 Power Inductors - SMD 4.7 UH 20% | 0In Stock24.000 On Order Expected 09-Feb-27 | Power Inductor | 0603 (1608 metric) | Shielded | 4.7 uH | 20 % | 350 mA | 500 mOhms | 120 mA | - 55 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | MLZ | Reel | MLZ1608M4R7WT000 - | ||||||
Mfr: SPM6530T-1R0M120 TTI: SPM6530T-1R0M120 TDK Availability: 0In Stock53.000 On Order Expected Power Inductors - SMD 1.0uH 0.0071ohms 7.1x6.5x3mm | 0In Stock53.000 On Order Expected | Power Inductor | 7.1 mm x 6.5 mm x 3 mm | Shielded | 1 uH | 20 % | 14.4 A | 7.81 mOhms | 13.2 A | - 40 C | + 125 C | Standard | 7.1 mm | 6.5 mm | 3 mm | Metal | SPM | Reel | SPM6530T-1R0M120 - | ||||||
Mfr: SDR0503-102KL TTI: SDR0503-102KL Bourns Availability: 0In Stock38.000 On Order Expected Power Inductors - SMD 1000uH 10% SMD 0503 | 0In Stock38.000 On Order Expected | Power Inductor | Unshielded | 1 mH | 10 % | 110 mA | 11.5 Ohms | 135 mA | - 40 C | + 125 C | 40 | 3 MHz | Standard | 3 mm | 5 mm | Ferrite | SDR0503 | Reel | |||||||
Mfr: VLCF4020T-100MR85 TTI: VLCF4020T-100MR85 TDK Availability: 0In Stock95.000 On Order Expected Power Inductors - SMD 10uH 0.85A 4x4x2.0mm | 0In Stock95.000 On Order Expected | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 10 uH | 20 % | 1.22 A | 185 mOhms | 850 mA | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-100MR85 - | ||||||
Mfr: SDR1005-101KL TTI: SDR1005-101KL Bourns Availability: 0In Stock47.400 On Order Expected Power Inductors - SMD 100uH 10% SMD 1005 | 0In Stock47.400 On Order Expected | Power Inductor | Unshielded | 100 uH | 10 % | 1 A | 330 mOhms | 1.2 A | - 40 C | + 125 C | 30 | 8 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: CM453232-101KL TTI: CM453232-101KL Bourns Availability: 0In Stock100.000 On Order Expected Power Inductors - SMD 100uH 10% Wirewound | 0In Stock100.000 On Order Expected | Power Inductor | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 110 mA | 8 Ohms | - 40 C | + 100 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-101KL. | |||||
Mfr: SRR1208-150ML TTI: SRR1208-150ML Bourns Availability: 0In Stock120.000 On Order Expected 16-Mar-27 Power Inductors - SMD 15uH 20% SMD 1208 | 0In Stock120.000 On Order Expected 16-Mar-27 | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 15 uH | 20 % | 4 A | 36 mOhms | 5.6 A | - 40 C | + 125 C | 21 | 11 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: SRR0604-100ML TTI: SRR0604-100ML Bourns Availability: 0In Stock127.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 0604 | 0In Stock127.000 On Order Expected | Power Inductor | 6.5 mm x 6.5 mm x 4.8 mm | Shielded | 10 uH | 20 % | 1.3 A | 120 mOhms | 1.8 A | - 40 C | + 125 C | 18 | 30 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | |||||
Mfr: SRU1038-220Y TTI: SRU1038-220Y Bourns Availability: 0In Stock16.000 On Order Expected Power Inductors - SMD 22uH 30% SMD 1038 | 0In Stock16.000 On Order Expected | Power Inductor | Shielded | 22 uH | 30 % | 2.2 A | 55.8 mOhms | 2.3 A | - 40 C | + 125 C | 20 | 12 MHz | Standard | 10 mm | 10 mm | 3.8 mm | Ferrite | SRU1038 | Reel | ||||||
Mfr: SDR0805-331KL TTI: SDR0805-331KL Bourns Availability: 0In Stock29.000 On Order Expected Power Inductors - SMD 330uH 10% SMD 0805 | 0In Stock29.000 On Order Expected | Power Inductor | Unshielded | 330 uH | 10 % | 400 mA | 1.26 Ohms | 580 mA | - 40 C | + 125 C | 12 | 4 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel | |||||||
0In Stock | Power Inductor | 1206 (3216 metric) | Shielded | 2.2 uH | 20 % | 900 mA | 237.5 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | |||||||||
Mfr: SRR6038-470Y TTI: SRR6038-470Y Bourns Availability: 0In Stock126.000 On Order Expected Power Inductors - SMD 47uH 30% SMD 6038 | 0In Stock126.000 On Order Expected | Power Inductor | 2626 | Shielded | 47 uH | 30 % | 950 mA | 155 mOhms | 1 A | - 40 C | + 125 C | 8.5 | 10.4 MHz | Standard | 6.8 mm | 6.8 mm | 3.8 mm | Ferrite | SRR6038 | Reel | |||||
0In Stock | Shielded | 68 uH | 20 % | 1.03 A | 265 mOhms | 1.19 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | ||||||||||
Mfr: SRN6045TA-150M TTI: SRN6045TA-150M Bourns Availability: 0In Stock15.000 On Order Expected Power Inductors - SMD 15uH 20% 2.2A shd SMD AEC-Q200 | 0In Stock15.000 On Order Expected | Power Inductor | Semi-Shielded | 15 uH | 20 % | 2.8 A | 71 mOhms | 3.8 A | - 55 C | + 125 C | 15 | 20 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: SRR0745A-100M TTI: SRR0745A-100M Bourns Availability: 0In Stock85.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 0745 AEC-Q200 | 0In Stock85.000 On Order Expected | Power Inductor | Shielded | 10 uH | 20 % | 2.1 A | 52 mOhms | 2.5 A | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | SRR0745A | Reel | |||||||
Mfr: LQH3NPN100MJRL TTI: LQH3NPN100MJRL Murata Electronics Availability: 0In Stock98.000 On Order Expected 22-Jan-27 Power Inductors - SMD 10 UH 30% | 0In Stock98.000 On Order Expected 22-Jan-27 | Power Inductor | 1212 (3030 metric) | Shielded | 10 uH | 20 % | 1.12 A | 280 mOhms | - 40 C | + 125 C | 20 MHz | Standard | 3 mm | 3 mm | 0.9 mm | Ferrite | LQH3NPN_JR | Reel | EKDMGN08A-KIT | ||||||
Mfr: SRP7028A-R47M TTI: SRP7028A-R47M Bourns Availability: 0In Stock53.000 On Order Expected Power Inductors - SMD 0.47uH 20% SMD 7028 AEC-Q200 | 0In Stock53.000 On Order Expected | Power Inductor | Shielded | 470 nH | 20 % | 26 A | 4.2 mOhms | 26 A | - 40 C | + 150 C | 10 | 80 MHz | Standard | 7.3 mm | 6.6 mm | 2.8 mm | Ferrite | AEC-Q200 | SRP7028A | Reel | |||||
Mfr: VLS6045EX-220M TTI: VLS6045EX-220M TDK Availability: 13.500In Stock10.500 On Order Expected 22-Dec-26 Power Inductors - SMD 22uH 0.105ohms 2.4A | 13.500In Stock10.500 On Order Expected 22-Dec-26 | High Power Inductor | 6 mm x 6 mm x 4.5 mm | Shielded | 22 uH | 20 % | 1.9 A | 105 mOhms | 2.4 A | - 40 C | + 105 C | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | VLS-EX | Reel | VLS6045EX-220M - | ||||||
Mfr: ETQ-P4M220YFP TTI: ETQ-P4M220YFP Panasonic Industry Availability: 0In Stock29.000 On Order Expected Power Inductors - SMD PCC 22uH AEC-Q200 | 0In Stock29.000 On Order Expected | Power Choke | 5.5 mm x 5 mm | Shielded | 22 uH | 20 % | 2.3 A | 179 mOhms | - 40 C | + 150 C | Standard | 5.5 mm | 5 mm | 4 mm | Metal Composite | AEC-Q200 | PCC-M0540M | Reel | |||||||
Mfr: CM322522-101KL TTI: CM322522-101KL Bourns Availability: 0In Stock34.000 On Order Expected 08-Feb-27 Power Inductors - SMD 100uH 10% Wirewound | 0In Stock34.000 On Order Expected 08-Feb-27 | Power Inductor | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 40 mA | 11 Ohms | - 40 C | + 125 C | 20 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-101KL. |