Power Inductors - SMD
69.272 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477G4334M000 TTI: B82477G4334M000 TDK Availability: 6.800In StockPower Inductors - SMD 330uH 0.95A 20 % 12.8x12.8mm SMD | 6.800In Stock | Power Inductor | 12.8 mm x 12.8 mm x 8 mm | Shielded | 330 uH | 20 % | 950 mA | 600 mOhms | 1.15 A | - 55 C | + 125 C | Standard | 12.8 mm | 12.8 mm | 8 mm | Ferrite | B82477G4 | Reel | B82477G4334M | ||||||
Mfr: SRN6045TA-6R8M TTI: SRN6045TA-6R8M Bourns Availability: 11.000In Stock30.000 On Order Expected Power Inductors - SMD 6.8uH 20% 3.6A shd SMD AEC-Q200 | 11.000In Stock30.000 On Order Expected | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 3.6 A | 34 mOhms | 5.7 A | - 55 C | + 125 C | 15 | 30 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: SRN3012TA-4R7M TTI: SRN3012TA-4R7M Bourns Availability: 6.000In Stock20.000 On Order Expected 22-Feb-27 Power Inductors - SMD 4.7uH 20% 1.3A shdSMD AEC-Q200 | 6.000In Stock20.000 On Order Expected 22-Feb-27 | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 1.3 A | 130 mOhms | 1.05 A | - 40 C | + 125 C | 18 | 55 MHz | Standard | 3 mm | 3 mm | 1.2 mm | Ferrite | AEC-Q200 | SRN3012TA | Reel | |||||
Mfr: ETQ-P3M220KVN TTI: ETQ-P3M220KVN Panasonic Industry Availability: 26.000In StockPower Inductors - SMD PCC Lo Pro 22uH 6.4x6x3mm,AEC-Q200 | 26.000In Stock | Power Choke | Shielded | 22 uH | 20 % | 2.7 A | 140.8 mOhms | - 55 C | + 155 C | Standard | 6.4 mm | 6 mm | 3 mm | Metal Composite | AEC-Q200 | PCC-M0630M-LP | Reel | ||||||||
Mfr: SRP7050TA-100M TTI: SRP7050TA-100M Bourns Availability: 4.800In Stock4.800 On Order Expected 22-Apr-27 Power Inductors - SMD 10uH 20% | 4.800In Stock4.800 On Order Expected 22-Apr-27 | Power Inductor | Shielded | 10 uH | 20 % | 4 A | 69 mOhms | 7.5 A | - 40 C | + 150 C | 15 | 15 MHz | Standard | 7.3 mm | 6.6 mm | 4.8 mm | Ferrite | AEC-Q200 | SRP7050TA | Reel | |||||
Mfr: SRN8040-101M TTI: SRN8040-101M Bourns Availability: 26.000In StockPower Inductors - SMD 100uH 20% SMD 8040 | 26.000In Stock | Power Inductor | 8 mm x 8 mm | Semi-Shielded | 100 uH | 20 % | 1 A | 400 mOhms | 1 A | - 40 C | + 105 C | 20 | 6 MHz | Standard | 8 mm | 8 mm | 4 mm | Ferrite | SRN8040 | Reel | |||||
Mfr: IFSC1515AHER100M01 TTI: IFSC1515AHER100M01 Vishay / Dale Availability: 2.000In Stock98.000 On Order Expected Power Inductors - SMD 10uH 20% | 2.000In Stock98.000 On Order Expected | High Power Choke | 1515 (4040 metric) | Shielded | 10 uH | 20 % | 1.5 A | 169 mOhms | 1.55 A | - 55 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | IFSC-1515AH-01 | Reel | ||||||||
Mfr: IFSC1515AHER220M01 TTI: IFSC1515AHER220M01 Vishay / Dale Availability: 30.000In StockPower Inductors - SMD 22uH 20% | 30.000In Stock | High Power Choke | 1515 (4040 metric) | Shielded | 22 uH | 20 % | 1.2 A | 315 mOhms | 950 mA | - 55 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | IFSC-1515AH-01 | Reel | ||||||||
Mfr: IHLP6767GZER220M01 TTI: IHLP6767GZER220M01 Vishay / Dale Availability: 11.800In Stock15.000 On Order Expected Power Inductors - SMD 22uH 20% upto 2MHz | 11.800In Stock15.000 On Order Expected | High Power Choke | 17.15 mm x 7 mm x 17.15 mm | Shielded | 22 uH | 20 % | 11 A | 26.5 mOhms | 23 A | - 55 C | + 125 C | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | IHLP-6767GZ-01 | Reel | IHLP6767GZEB220M01 | ||||||
Mfr: ASPI-4030S-1R5N-T TTI: ASPI-4030S-1R5N-T ABRACON Availability: 102.000In StockPower Inductors - SMD 1.5 UH 30% | 102.000In Stock | Power Inductor | 4 mm x 4 mm x 3 mm | Shielded | 1.5 uH | 30 % | 4.84 A | 20 mOhms | 4.84 A | - 40 C | + 125 C | 62 MHz | Standard | 4 mm | 4 mm | 3 mm | Ferrite | ASPI-S | Reel | ||||||
Mfr: IHLP4040DZER101M11 TTI: IHLP4040DZER101M11 Vishay / Dale Availability: 11.500In Stock4.500 On Order Expected 22-Oct-26 Power Inductors - SMD 100uH 20% | 11.500In Stock4.500 On Order Expected 22-Oct-26 | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 100 uH | 20 % | 2.5 A | 270 mOhms | 2.25 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: SDR1005-471KL TTI: SDR1005-471KL Bourns Availability: 16.800In Stock15.000 On Order Expected Power Inductors - SMD 470uH 10% SMD 1005 | 16.800In Stock15.000 On Order Expected | Power Inductor | Unshielded | 470 uH | 10 % | 450 mA | 1.7 Ohms | 500 mA | - 40 C | + 125 C | 57 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: SRR1240-220M TTI: SRR1240-220M Bourns Availability: 800In Stock10.400 On Order Expected Power Inductors - SMD 22uH 20% SMD 1240 | 800In Stock10.400 On Order Expected | Power Inductor | 5050 | Shielded | 22 uH | 20 % | 3 A | 67.5 mOhms | 2.6 A | - 40 C | + 125 C | 18 | 16 MHz | Standard | 12.5 mm | 12.5 mm | 4 mm | Ferrite | SRR1240 | Reel | |||||
Mfr: CM322522-4R7KL TTI: CM322522-4R7KL Bourns Availability: 14.000In StockPower Inductors - SMD 4.7uH 10% Wirewound | 14.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 4.7 uH | 10 % | 220 mA | 1.5 Ohms | - 40 C | + 125 C | 30 | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-4R7KL. | |||||
Mfr: SDR0604-100ML TTI: SDR0604-100ML Bourns Availability: 5.200In Stock22.800 On Order Expected Power Inductors - SMD 10uH 20% SMD 0604 | 5.200In Stock22.800 On Order Expected | Power Inductor | Unshielded | 10 uH | 20 % | 1.45 A | 100 mOhms | 2.3 A | - 40 C | + 125 C | 30 | 40 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: DR74-4R7-R TTI: DR74-4R7-R Eaton Electronics Availability: 24.200In StockPower Inductors - SMD 4.7uH 4.37A 0.0254ohms | 24.200In Stock | Shielded | 4.7 uH | 20 % | 3.34 A | 25.4 mOhms | 4.37 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: SRR1260-150M TTI: SRR1260-150M Bourns Availability: 9.000In Stock58.800 On Order Expected Power Inductors - SMD 15uH 20% SMD 1260 | 9.000In Stock58.800 On Order Expected | Power Inductor | 5050 | Shielded | 15 uH | 20 % | 5 A | 27 mOhms | 4.6 A | - 40 C | + 125 C | 25 | 17.5 MHz | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | SRR1260 | Reel | |||||
Mfr: SDR0604-151KL TTI: SDR0604-151KL Bourns Availability: 8.400In Stock18.000 On Order Expected Power Inductors - SMD 150uH 10% SMD 0604 | 8.400In Stock18.000 On Order Expected | Power Inductor | Unshielded | 150 uH | 10 % | 400 mA | 1.1 Ohms | 540 mA | - 40 C | + 125 C | 20 | 6 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | |||||||
Mfr: B82442T1104K000 TTI: B82442T1104K000 TDK Availability: 114.000In StockPower Inductors - SMD 100 UH 10% | 114.000In Stock | Power Inductor | 2220 (5650 metric) | Unshielded | 100 uH | 10 % | 510 mA | 990 mOhms | 980 mA | - 55 C | + 150 C | 20 | 6.1 MHz | Standard | 5.6 mm | 5 mm | 5 mm | Ferrite | AEC-Q200 | SIMID 2220-T | Reel | B82442T1104K | |||
Mfr: IHLP2525CZERR47M01 TTI: IHLP2525CZERR47M01 Vishay / Dale Availability: 2.000In Stock12.000 On Order Expected 22-Oct-26 Power Inductors - SMD .47uH 20% | 2.000In Stock12.000 On Order Expected 22-Oct-26 | High Power Choke | 2525 (6363 metric) | Shielded | 470 nH | 20 % | 17.5 A | 4.2 mOhms | 26 A | - 55 C | + 125 C | 75 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | IHLP-01 | Reel | IHLP2525CZERR47M07 IHLP2525CZEKR47M01 | |||||
Mfr: IHLP2525CZERR68M01 TTI: IHLP2525CZERR68M01 Vishay / Dale Availability: 18.000In Stock16.000 On Order Expected Power Inductors - SMD .68uH 20% | 18.000In Stock16.000 On Order Expected | High Power Choke | 2525 (6363 metric) | Shielded | 680 nH | 20 % | 15.5 A | 5.5 mOhms | 25 A | - 55 C | + 125 C | 62 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | IHLP-01 | Reel | IHLP2525CZENR68M01 | |||||
Mfr: SRR1208-330YL TTI: SRR1208-330YL Bourns Availability: 2.000In Stock12.000 On Order Expected Power Inductors - SMD 33uH 15% SMD 1208 | 2.000In Stock12.000 On Order Expected | Power Inductor | 12.7 mm x 12.7 mm x 8.5 mm | Shielded | 33 uH | 15 % | 2.8 A | 62 mOhms | 3.8 A | - 40 C | + 125 C | 23 | 6.5 MHz | Standard | 12.7 mm | 12.7 mm | 8.5 mm | Ferrite | SRR1208 | Reel | |||||
Mfr: SRU8043-150Y TTI: SRU8043-150Y Bourns Availability: 7.000In Stock14.000 On Order Expected Power Inductors - SMD 15uH 30% SMD 8043 | 7.000In Stock14.000 On Order Expected | Power Inductor | 8043 | Shielded | 15 uH | 30 % | 2.7 A | 46 mOhms | 2 A | - 40 C | + 125 C | 26 | 15 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | |||||
Mfr: SRN5040TA-220M TTI: SRN5040TA-220M Bourns Availability: 18.000In Stock52.500 On Order Expected 24-May-27 Power Inductors - SMD 22uH 1.5A | 18.000In Stock52.500 On Order Expected 24-May-27 | Power Inductor | Semi-Shielded | 22 uH | 20 % | 1.5 A | 123 mOhms | 1.62 A | - 55 C | + 125 C | 15 | 16 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
Mfr: SRR1210-121M TTI: SRR1210-121M Bourns Availability: 5.250In Stock5.250 On Order Expected Power Inductors - SMD 120uH 20% SMD 1210 | 5.250In Stock5.250 On Order Expected | Power Inductor | 12.0 mm x 12.0 mm x 10.0 mm | Shielded | 120 uH | 20 % | 2.3 A | 170 mOhms | 1.9 A | - 40 C | + 125 C | 13 | 2.6 MHz | Standard | 12 mm | 12 mm | 10 mm | Ferrite | SRR1210 | Reel |