Power Inductors - SMD
69.272 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRU8043-470Y TTI: SRU8043-470Y Bourns Availability: 25.000In Stock22.000 On Order Expected Power Inductors - SMD 47uH 30% SMD 8043 | 25.000In Stock22.000 On Order Expected | Power Inductor | 8043 | Shielded | 47 uH | 30 % | 1.5 A | 120 mOhms | 1.2 A | - 40 C | + 125 C | 21 | 9 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | |||||
Mfr: SRU8043-680Y TTI: SRU8043-680Y Bourns Availability: 7.000In Stock7.000 On Order Expected 22-Jan-27 Power Inductors - SMD 68uH 30% SMD 8043 | 7.000In Stock7.000 On Order Expected 22-Jan-27 | Power Inductor | 8043 | Shielded | 68 uH | 30 % | 1.2 A | 192 mOhms | 1 A | - 40 C | + 125 C | 20 | 7 MHz | Standard | 8 mm | 8 mm | 4.3 mm | Ferrite | SRU8043 | Reel | |||||
Mfr: SRR1280-100M TTI: SRR1280-100M Bourns Availability: 7.200In Stock4.000 On Order Expected 22-Apr-27 Power Inductors - SMD 10uH 20% SMD 1280 | 7.200In Stock4.000 On Order Expected 22-Apr-27 | Power Inductor | 5050 | Shielded | 10 uH | 20 % | 6 A | 19.5 mOhms | 6.3 A | - 40 C | + 125 C | 24 | 17 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRR1280-220M TTI: SRR1280-220M Bourns Availability: 29.600In Stock8.400 On Order Expected 20-Nov-26 Power Inductors - SMD 22uH 20% SMD 1280 | 29.600In Stock8.400 On Order Expected 20-Nov-26 | Power Inductor | 5050 | Shielded | 22 uH | 20 % | 4.3 A | 38.6 mOhms | 4.1 A | - 40 C | + 125 C | 20 | 11 MHz | Standard | 12.5 mm | 12.5 mm | 7.5 mm | Ferrite | SRR1280 | Reel | |||||
Mfr: SRN6045TA-100M TTI: SRN6045TA-100M Bourns Availability: 91.000In Stock11.000 On Order Expected 06-Nov-26 Power Inductors - SMD 10uH 20% 3.2A shd SMD AEC-Q200 | 91.000In Stock11.000 On Order Expected 06-Nov-26 | Power Inductor | Semi-Shielded | 10 uH | 20 % | 3.2 A | 52 mOhms | 4.6 A | - 55 C | + 125 C | 15 | 25 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: SRN6045TA-4R7M TTI: SRN6045TA-4R7M Bourns Availability: 52.000In Stock770.000 On Order Expected Power Inductors - SMD 4.7uH 20% 4A shd SMD AEC-Q200 | 52.000In Stock770.000 On Order Expected | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 4.5 A | 26 mOhms | 6.8 A | - 55 C | + 125 C | 15 | 40 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: MLZ2012M4R7WT000 TTI: MLZ2012M4R7WT000 TDK Availability: 76.000In StockPower Inductors - SMD 4.7 UH 20% | 76.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 500 mA | 300 mOhms | 180 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.85 mm | Ferrite | MLZ | Reel | MLZ2012M4R7WT000 - | ||||||
Mfr: SRN6045-221M TTI: SRN6045-221M Bourns Availability: 17.000In Stock14.000 On Order Expected Power Inductors - SMD 220uH 20% SMD 6045 | 17.000In Stock14.000 On Order Expected | Power Inductor | Semi-Shielded | 220 uH | 20 % | 700 mA | 1.18 Ohms | 700 mA | - 40 C | + 125 C | 25 | 4 MHz | Standard | 6 mm | 6 mm | 4.5 mm | Ferrite | SRN6045 | Reel | ||||||
Mfr: MLP2012H2R2MT0S1 TTI: MLP2012H2R2MT0S1 TDK Availability: 60.000In StockPower Inductors - SMD 2.2 UH 20% LOW DC RESIST. | 60.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 1 A | 150 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012H2R2MT0S1 - | |||||||
Mfr: SRN5040-2R2Y TTI: SRN5040-2R2Y Bourns Availability: 13.000In Stock26.000 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 5040 | 13.000In Stock26.000 On Order Expected | Power Inductor | Semi-Shielded | 2.2 uH | 30 % | 4.6 A | 21 mOhms | 4.6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | ||||||||
Mfr: SRP1265A-470M TTI: SRP1265A-470M Bourns Availability: 500In Stock8.000 On Order Expected Power Inductors - SMD 47uH 20% SMD 1265 AEC-Q200 | 500In Stock8.000 On Order Expected | Power Inductor | Shielded | 47 uH | 20 % | 6.5 A | 90 mOhms | 9.5 A | - 55 C | + 150 C | 20 | 4 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: MLZ2012N100LTD25 TTI: MLZ2012N100LTD25 TDK Availability: 104.000In StockPower Inductors - SMD 10uH 390mohms 500mA AEC-Q200 | 104.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 500 mA | 300 mOhms | 110 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | MLZ | Reel | MLZ2012N100LTD25 - | |||||
Mfr: VLCF4020T-3R3N1R5 TTI: VLCF4020T-3R3N1R5 TDK Availability: 51.000In Stock39.000 On Order Expected 27-Oct-26 Power Inductors - SMD 3.3uH 1.5A 4x4x2.0mm | 51.000In Stock39.000 On Order Expected 27-Oct-26 | Power Inductor | 4 mm x 4 mm x 2 mm | Shielded | 3.3 uH | 30 % | 1.94 A | 78 mOhms | 1.52 A | - 40 C | + 105 C | Standard | 4 mm | 4 mm | 2 mm | Ferrite | VLCF | Reel | VLCF4020T-3R3N1R5 - | ||||||
Mfr: SRR0604-101KL TTI: SRR0604-101KL Bourns Availability: 53.000In Stock94.000 On Order Expected Power Inductors - SMD 100uH 10% SMD 0604 | 53.000In Stock94.000 On Order Expected | Power Inductor | 2525 | Shielded | 100 uH | 10 % | 400 mA | 650 mOhms | 570 mA | - 40 C | + 125 C | 23 | 13 MHz | Standard | 6.5 mm | 6.5 mm | 4.8 mm | Ferrite | SRR0604 | Reel | |||||
Mfr: VLS252010CX-1R0M-1 TTI: VLS252010CX-1R0M-1 TDK Availability: 16.000In Stock94.000 On Order Expected Power Inductors - SMD 1.0 UH 20% | 16.000In Stock94.000 On Order Expected | High Power Inductor | 2.5 mm x 2 mm x 1 mm | Shielded | 1 uH | 20 % | 2.69 A | 65 mOhms | 2.5 A | - 40 C | + 105 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | VLS-CX-1 | Reel | VLS252010CX-1R0M-1 VLS252010CX-1R0M | ||||||
Mfr: IHLP3232DZER100M01 TTI: IHLP3232DZER100M01 Vishay / Dale Availability: 31.500In Stock30.500 On Order Expected Power Inductors - SMD 10uH 20% | 31.500In Stock30.500 On Order Expected | High Power Choke | 3232 (8282 metric) | Shielded | 10 uH | 20 % | 5.2 A | 59.9 mOhms | 9 A | - 55 C | + 125 C | 15 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | IHLP-01 | Reel | ||||||
Mfr: LQM21PN1R0MC0D TTI: LQM21PN1R0MC0D Murata Electronics Availability: 52.000In StockPower Inductors - SMD 1.0 UH 20% POWER LINE | 52.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 190 mOhms | - 55 C | + 125 C | 90 MHz | Standard | 2 mm | 1.25 mm | 0.5 mm | Ferrite | LQM | Reel | |||||||
Mfr: VLCF5020T-2R2N2R6-1 TTI: VLCF5020T-2R2N2R6-1 TDK Availability: 28.000In Stock132.000 On Order Expected Power Inductors - SMD 2.2uH 2.6A 5x5x2.0mm | 28.000In Stock132.000 On Order Expected | Power Inductor | 5 mm x 5 mm x 2 mm | Shielded | 2.2 uH | 30 % | 2.76 A | 71 mOhms | 2.62 A | - 40 C | + 105 C | Standard | 5 mm | 5 mm | 2 mm | Ferrite | VLCF | Reel | VLCF5020T-2R2N2R6-1 - | ||||||
Mfr: SDR0604-330KL TTI: SDR0604-330KL Bourns Availability: 11.600In StockPower Inductors - SMD 33uH 10% SMD 0604 | 11.600In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 880 mA | 250 mOhms | - 40 C | + 125 C | 24 | 13 MHz | Standard | 4.8 mm | 5.8 mm | Ferrite | SDR0604 | Reel | ||||||||
Mfr: IHLP4040DZER100M01 TTI: IHLP4040DZER100M01 Vishay / Dale Availability: 3.000In Stock27.500 On Order Expected Power Inductors - SMD 10uH 20% | 3.000In Stock27.500 On Order Expected | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 10 uH | 20 % | 6.8 A | 36.5 mOhms | 12 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP4040DZERR56M01 TTI: IHLP4040DZERR56M01 Vishay / Dale Availability: 4.500In Stock19.500 On Order Expected 06-Nov-26 Power Inductors - SMD .56uH 20% | 4.500In Stock19.500 On Order Expected 06-Nov-26 | High Power Choke | 10.16 mm x 10.16 mm x 4 mm | Shielded | 560 nH | 20 % | 27.5 A | 1.95 mOhms | 49 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | IHLP-01 | Reel | |||||||
Mfr: SRN4018-2R2M TTI: SRN4018-2R2M Bourns Availability: 21.000In Stock120.000 On Order Expected Power Inductors - SMD 2.2uH 20% SMD 4018 | 21.000In Stock120.000 On Order Expected | Power Inductor | Semi-Shielded | 2.2 uH | 20 % | 2.9 A | 44 mOhms | 3 A | - 25 C | + 120 C | 9 | 60 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-470M TTI: SRN4018-470M Bourns Availability: 42.000In StockPower Inductors - SMD 47uH 20% SMD 4018 | 42.000In Stock | Power Inductor | Semi-Shielded | 47 uH | 20 % | 600 mA | 780 mOhms | 620 mA | - 25 C | + 120 C | 10 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||||
Mfr: SRP1265A-4R7M TTI: SRP1265A-4R7M Bourns Availability: 8.000In Stock17.500 On Order Expected Power Inductors - SMD 4.7uH 20% SMD 1265 AEC-Q200 | 8.000In Stock17.500 On Order Expected | Power Inductor | Shielded | 4.7 uH | 20 % | 13.5 A | 8.4 mOhms | 28 A | - 55 C | + 150 C | 20 | 17 MHz | Standard | 13.5 mm | 12.5 mm | 6.2 mm | Ferrite | AEC-Q200 | SRP1265A | Reel | |||||
Mfr: SDR0805-102KL TTI: SDR0805-102KL Bourns Availability: 82.000In Stock39.000 On Order Expected 08-Oct-26 Power Inductors - SMD 1000uH 10% SMD 0805 | 82.000In Stock39.000 On Order Expected 08-Oct-26 | Power Inductor | Unshielded | 1 mH | 10 % | 210 mA | 4.5 Ohms | 340 mA | - 40 C | + 125 C | 27 | 3 MHz | Standard | 5.3 mm | 7.8 mm | Ferrite | SDR0805 | Reel |